Safety Limit Switches

Limit switches operate with the movement of machinery, opening or closing the circuit when movement is detected. Safety limit switches provide a level of risk reduction over regular limit switches, as they have a positive actuation structure, which means that if a fault occurs they will stop conducting the electrical load.

What are safety limit switches used for?

Safety limit switches are used in industrial settings to reduce the risk factor in the event of overcurrent or electrical faults. This can be useful in a wide range of applications, from heating and ventilation to the operation of heavy machinery, where normal limit switches might provide a risk if they continued to conduct electricity in the event of a fault.

Types of safety limit switches

Safety limit switches mainly differ by the type of actuator they have. This can be a hinge, roller, rod or push bolt, for example.They can also vary by the number of contacts and cable entries that they have.


...
Voir plus Voir moins

Filtres

Afficher 81 - 100 des 302 produits
Nombre de résultats par page
Description Prix Actuator Type Actuator Included Normal State Configuration Action Type IP Rating Connection Type Housing Material Number of Cable Entries Number of Contacts Size of Cable Entries Pole and Throw Configuration Series Depth Dimensions
N° de stock RS 136-3195
Référence fabricant6086835059
MarqueBernstein AG
45,33 €
Each
Unité
Lever, Roller Yes 2NC - IP65 Screw Thermoplastic 1 2 M20 x 1.5 DPST I88 99mm 31 x 49 x 99 mm
N° de stock RS 195-1770
Référence fabricantXCSM4116L5
78,93 €
Each
Unité
Lever Yes 2NC/2NO Snap IP66, IP67, IP68 Pre-Cabled Zamak 1 9 9 x 0.34 mm² 4P XCSM 94mm 30 x 34 x 94 mm
N° de stock RS 749-7640
Référence fabricant3SE5162-0CE01
MarqueSiemens
106,20 €
Each
Unité
Roller Lever Yes 2NO/2NC - IP66, IP67 Screw Metal - - - 4PST 3SE5 37mm 107.7 x 56 x 37 mm
Nouveau
N° de stock RS 202-1647
Référence fabricant3SE5132-0CR01
MarqueSiemens
45,60 €
Each
Unité
Spring Rod - NO/NC - IP65/IP67 - Plastic - - - SPDT 1NO/1NC - - -
N° de stock RS 258-8265
Référence fabricantGSAC21D
MarqueHoneywell
91,97 €
Each
Unité
Roller Lever Yes 2NC/2NO Snap IP67 Screw Metal - 4 - DPDT GSS 42mm 141 x 42 x 42 mm
N° de stock RS 768-6361
Référence fabricant3SE5242-0KC05
MarqueSiemens
28,71 €
Each
Unité
Round Plunger Yes NO/2NC Slow - Screw Plastic 2 3 M20 x 1.5 - 3SE5 53mm 50 x 33 x 53 mm
N° de stock RS 749-7662
Référence fabricant3SE5232-0HF10
MarqueSiemens
29,34 €
Each
Unité
Roller Lever Yes NO/NC - IP65 Screw Plastic - - - DPST 3SE5 33mm 75.7 x 31 x 33 mm
N° de stock RS 258-8164
Référence fabricantGSAC04D
MarqueHoneywell
77,06 €
Each
Unité
Roller Arm Yes NO/NC Slow - Screw Metal - 2 M20 x 1.5 DP GSS 42mm 141 x 42 x 42 mm
N° de stock RS 133-0058
Référence fabricantXCSPL962
56,00 €
Each
Unité
Straight Lever Yes NO/2NC Slow IP67 M16 Nylon 66, Plastic 1 3 M16 x 1.5 3P XCSPL 161mm 30 x 30 x 161 mm
N° de stock RS 132-9184
Référence fabricantXCSPL762
47,10 €
Each
Unité
Straight Lever Yes 2NC Slow IP67 M16 Nylon 66, Plastic 1 2 M16 x 1.5 DP XCSPL 88mm 30 x 103 x 88 mm
N° de stock RS 749-7697
Référence fabricant3SE5250-0CC05
MarqueSiemens
21,06 €
Each
Unité
Plunger Yes NO/NC - IP20 Screw Plastic - - - DPST 3SE5 27.8mm 42.5 x 30 x 27.8 mm
N° de stock RS 132-9170
Référence fabricantXCSTE7511
258,00 €
Each
Unité
Key Yes - - IP67 - Plastic - - - - XCS-TE 94mm 110 x 33 x 94 mm
N° de stock RS 755-7907
Référence fabricant3SE5423-0CD20-1EA2
MarqueSiemens
61,75 €
Each
Unité
Roller Plunger Yes NO/NC Snap - Cable - - 2 5 x 0.75 mm² DPST 3SE5 16mm 50 x 40 x 16 mm
N° de stock RS 755-7897
Référence fabricant3SE5423-0CC22-1EA2
MarqueSiemens
66,33 €
Each
Unité
Round Plunger Yes NO/NC Snap - Cable - - 2 5 x 0.75 mm² DPST 3SE5 16mm 50 x 40 x 16 mm
N° de stock RS 766-1728
Référence fabricantXCSM4110L1
76,80 €
Each
Unité
Plunger Yes 2NO/2NC Snap - Cable Metal - 4 - 4P XCSM 16mm 60 x 30 x 16 mm
N° de stock RS 769-6232
Référence fabricant3SE5242-0HK21
MarqueSiemens
35,55 €
Each
Unité
Twist Lever Yes NO/NC Snap - Screw Plastic 2 2 M20 x 1.5 - 3SE5 53mm 50 x 33 x 53 mm
N° de stock RS 498-848
Référence fabricant3SE5232-1LC05
MarqueSiemens
40,41 €
Each
Unité
Plunger Yes 2NC/1NO Snap IP65 Screw Plastic 1 3 M20 x 1.5 - 3SE5 33mm 75.7 x 31 x 33 mm
N° de stock RS 151-2535
Référence fabricant440P-CRPS11B
30,20 €
Each
Unité
Roller Plunger Yes NO/NC Snap IP66 M20 Glass Filled PBT 1 2 M20 SPST 440P 31mm 31 x 90 x 31 mm
N° de stock RS 769-6740
Référence fabricant3SE5250-0BC05
MarqueSiemens
22,32 €
Each
Unité
Plunger Yes NO/NC Slow - Screw Plastic - 2 - - 3SE5 48.5mm 30 x 20 x 48.5 mm
Nouveau
N° de stock RS 202-1641
Référence fabricant3SE5112-0CH80
MarqueSiemens
70,10 €
Each
Unité
Rotary Yes NO/NC Snap - - Metal - - - - SIRIUS - -