Hinge Switches

Hinge switches are a type of safety interlock switch fitted at the hinge point of a piece of equipment, such as a door. They work according to the normal function of the hinge, but they are linked up to the power supply and will break the circuit if the door is opened at an inappropriate time. Hinge switches are used to replace traditional door contacts, because they improve safety while still maintaining the same level of operation.

What are hinge switches used for?

Hinge switches are used to prevent tampering with equipment and to protect personnel. They monitor people entering hazardous areas. When somebody attempts to open a protected door, the hinge switch will disconnect the power to the equipment inside, so that nobody gets hurt and the machinery cannot be damaged.

Types of hinge switches

Different hinge switches are designed for use with different pieces of equipment, so they may differ in size and capacity. The trigger angle range can differ substantially, as well as the maximum current and voltage they can be used with. Some hinge switches can be load-bearing, while others are not.


...
Voir plus Voir moins

Filtres

Afficher 1 - 10 des 10 produits
Nombre de résultats par page
Description Prix Range Series Lock Style Normal State Configuration Maximum Current Maximum AC Voltage Maximum DC Voltage Number of Cable Entries Size of Cable Entries Conduit Entry Shaft Length Trigger Angle Range Minimum Operating Temperature Maximum Operating Temperature
N° de stock RS 528-0762
Référence fabricant3SE2283-6GA43
MarqueSiemens
194,40 €
Each
Unité
SIRIUS 3SE2 - 3NC - - - 2 M20 x 1.5 M20 - - -30°C +85°C
N° de stock RS 691-8196
Référence fabricant3SE5112-0LU21
MarqueSiemens
53,28 €
Each
Unité
SIRIUS 3SE5 Hinge NO/2NC 6 A 400V 230V 1 M20 x 1.5 M20 19.3mm - -25°C +85°C
N° de stock RS 528-0740
Référence fabricant3SE2283-0GA43
MarqueSiemens
194,40 €
Each
Unité
SIRIUS 3SE2 - NO/2NC - - - - M20 x 1.5 M20 - - -30°C +85°C
N° de stock RS 764-4165
Référence fabricant3SE5232-0HU21
MarqueSiemens
46,82 €
Each
Unité
SIRIUS 3SE5 Hinge NO/NC 3 A dc, 6 A ac 400V 400V 1 M20 x 1.5 M20 - 10° -25°C +85°C
N° de stock RS 691-8200
Référence fabricant3SE5232-0LU21
MarqueSiemens
42,12 €
Each
Unité
SIRIUS 3SE5 Hinge NO/2NC - - - - M20 x 1.5 M20 19.8mm - - -
N° de stock RS 764-4177
Référence fabricant3SE5212-0LU21
MarqueSiemens
50,76 €
Each
Unité
SIRIUS 3SE5 Hinge NO/2NC 3 A dc, 6 A ac 230V 230V 1 M20 x 1.5 M20 - 10° -25°C +85°C
N° de stock RS 691-8190
Référence fabricant3SE5112-0LU22
MarqueSiemens
61,65 €
Each
Unité
SIRIUS 3SE5 Hinge 2NO/NC 6 A 400V 230V 1 M20 x 1.5 M20 50mm - -25°C +85°C
N° de stock RS 227-961
Référence fabricant3SE5232-0HU22
MarqueSiemens
40,41 €
Each
Unité
SIRIUS 3SE5 Hinge NO/NC 1 (dc) A, 4.2 (ac) A 240V 24V 2 M20 x 1.5 M20 52.8mm - -25°C +65°C
N° de stock RS 764-4174
Référence fabricant3SE5232-0HU22
MarqueSiemens
46,82 €
Each
Unité
SIRIUS 3SE5 Hinge NO/NC 3 A dc, 6 A ac 400V 230V 1 M20 x 1.5 M20 - 10° -25°C +85°C
N° de stock RS 764-4171
Référence fabricant3SE5212-0LU22
MarqueSiemens
50,76 €
Each
Unité
SIRIUS 3SE5 Hinge NO/2NC 3 A dc, 6 A ac 230V 230V 1 M20 x 1.5 M20 - 10° -25°C +85°C