Grab Wire Switches

Grab wire switches, or rope pull switches, are a type of emergency stop switch that is hung by a cable around a piece of machinery. They are operated by pulling on the cable, which isolates the circuit connecting the machinery, stopping whatever hazardous action is occurring. They are usually equipped with a reset knob, so that the equipment can only be restarted deliberately.

What are grab wire switches used for?

Grab wire switches are especially helpful when an emergency stop function is needed for an awkwardly-shaped piece of equipment, such as a conveyor. Because they are attached via a cable, they can also be used over a long distance, so any worker along the line may stop the equipment. They switch itself can also equipped with an emergency stop button, which provides another method of stopping the machinery.

Types of grab wire switches

Though all grab wire switches operate in broadly the same way, they differ in the length of cable they can accommodate, their maximum current and voltage, and the material they are made from. Some stainless steel switches, for example, may be used in areas where there are hygiene requirements.


...
Voir plus Voir moins

Filtres

Afficher 121 - 138 des 138 produits
Nombre de résultats par page
Description Prix Range Series Reset Button Pole Configuration Indicator Type Normal State Configuration Mounting Orientation Maximum Rope Span Maximum Current Maximum AC Voltage Maximum DC Voltage Housing Material Number of Cable Entries Conduit Entry
N° de stock RS 130-0879
Référence fabricantXY2CE6A270
339,00 €
Each
Unité
Preventa XY2 XY2CE Yes DPST Rope Tension NC, NO - 70m 3 A ac, 270 mA dc 240V 250V Stainless Steel (Cover), Zamak (Body) 3 -
N° de stock RS 151-2523
Référence fabricant440E-LL5SN5
156,00 €
Each
Unité
LIFELINE 5 440E Yes - - - Straight 100m 200 mA - 24V Aluminium 1 -
N° de stock RS 837-1133
Référence fabricantXY2CJL17H29
94,50 €
Each
Unité
Preventa XY2CJ Yes 2P - 2NC Left Side 30m 270 mA @ 250 V dc, 3 A @ 240 V ac 240V 250V Zamak 1 -
N° de stock RS 814-8119
Référence fabricantXY2CE2A196H7
420,00 €
Each
Unité
Preventa XY2-CE Yes - - 2NO/2NC Left Side 50m 10 A 300V - - 3 -
N° de stock RS 195-1895
Référence fabricantXY2CH13170H7
130,67 €
Each
Unité
Preventa XY2 XY2CH Yes - Rope Tension 2NC - 30m 3 @ 240 V A 240V 250V Stainless Steel (Cover), Zamak (Body) 3 1/2 in NPT
N° de stock RS 179-9962
Référence fabricantXY2CZ718
23,90 €
Each
Unité
Preventa XY2 XY2 - - - - - - - - - - - -
N° de stock RS 136-3170
Référence fabricant6012921090
MarqueBernstein AG
195,62 €
Each
Unité
- SRM Yes SP - 2NC/2NO - 37.5m 50 mA - 30V Aluminium 3 -
N° de stock RS 198-7374
Référence fabricantGWN1
188,64 €
Each
Unité
- GWN Yes 3P - NO/2NC Straight 50m 6 A 415V 24V Die Cast Aluminium - M20
N° de stock RS 837-1164
Référence fabricantXY2CJR17H29
94,50 €
Each
Unité
Preventa XY2CJ Yes 2P - 2NC Right Side 30m 270 mA @ 250 V dc, 3 A @ 240 V ac 240V 250V Zamak 1 -
N° de stock RS 179-9961
Référence fabricantXY2CZ523
2,30 €
Each
Unité
Preventa XY2 XY2 - - - - - - - - - - - -
N° de stock RS 764-4332
Référence fabricant3SE7120-2DD01
MarqueSiemens
145,80 €
Each
Unité
SIRIUS 3SE7 No - - NO/NC Straight 10m 6 A 400V - Gadolinium Aluminium Alloy 2 -
N° de stock RS 130-0877
Référence fabricantXY2CEDA290
406,00 €
Each
Unité
Preventa XY2 XY2CE Yes DPST Rope Tension 2NC, 2NO - 2 x 35 → 2 x 100m 3 A ac, 270 mA dc 240V 250V Stainless Steel (Cover), Zamak (Body) 3 -
N° de stock RS 136-3169
Référence fabricant6012921089
MarqueBernstein AG
164,57 €
Each
Unité
- SRM Yes SP - 2NC/2NO - 37.5m 10 (Thermal) A 250V - Aluminium 3 -
N° de stock RS 814-8113
Référence fabricantXY2CE2A250H7
351,00 €
Each
Unité
Preventa XY2-CE Yes - - NO/NC Left Side 50m 10 A 300V - - 3 -
N° de stock RS 179-9960
Référence fabricantXY2CE2A297
374,00 €
Each
Unité
Preventa XY2 XY2 Yes 2P - 2NC/2NO Left Side 70m 3 A 240V 250V Zamak 1 PG 13.5
N° de stock RS 826-4120
Référence fabricant142025
MarqueIDEM
277,76 €
Each
Unité
Guardian Line GLS-Ex Yes 2P - NO/NC Straight 80m 4 A 250V 250V Die Cast Aluminium 3 M20
N° de stock RS 814-8103
Référence fabricantXY2CE1A196H7
431,00 €
Each
Unité
Preventa XY2-CE Yes - - 2NO/2NC Right Side 50m 10 A 300V - - 3 -
N° de stock RS 179-9959
Référence fabricantXY2CE1A297
374,00 €
Each
Unité
Preventa XY2 XY2 Yes 2P - 2NC/2NO Right Side 70m 3 A 240V 250V Zamak 1 PG 13.5