Grab Wire Switches

Grab wire switches, or rope pull switches, are a type of emergency stop switch that is hung by a cable around a piece of machinery. They are operated by pulling on the cable, which isolates the circuit connecting the machinery, stopping whatever hazardous action is occurring. They are usually equipped with a reset knob, so that the equipment can only be restarted deliberately.

What are grab wire switches used for?

Grab wire switches are especially helpful when an emergency stop function is needed for an awkwardly-shaped piece of equipment, such as a conveyor. Because they are attached via a cable, they can also be used over a long distance, so any worker along the line may stop the equipment. They switch itself can also equipped with an emergency stop button, which provides another method of stopping the machinery.

Types of grab wire switches

Though all grab wire switches operate in broadly the same way, they differ in the length of cable they can accommodate, their maximum current and voltage, and the material they are made from. Some stainless steel switches, for example, may be used in areas where there are hygiene requirements.


...
Voir plus Voir moins

Filtres

Afficher 61 - 80 des 138 produits
Nombre de résultats par page
Description Prix Range Series Reset Button Pole Configuration Indicator Type Normal State Configuration Mounting Orientation Maximum Rope Span Maximum Current Maximum AC Voltage Maximum DC Voltage Housing Material Number of Cable Entries Conduit Entry
N° de stock RS 123-7520
Référence fabricant148066A
MarqueIDEM
242,53 €
Each
Unité
Guardian Line GLM-SS Yes 4P Switch Status 3NC, NO - 50m 3 A 240V - 316 Stainless Steel 3 M20
N° de stock RS 130-0885
Référence fabricantXY2CE1A450
330,00 €
Each
Unité
Preventa XY2 XY2CE Yes DPST Rope Tension NC, NO - 70m 3 A ac, 270 mA dc 240V 250V Stainless Steel (Cover), Zamak (Body) 3 -
N° de stock RS 130-0887
Référence fabricantXY2CE1A270EX
553,00 €
Each
Unité
Preventa XY2 XY2CE Yes DPST Rope Tension 2NC - 70m 3 A ac, 270 mA dc 240V 250V Stainless Steel (Cover), Zamak (Body) 1 (Cable Gland), 2 (Blanking Plug) -
N° de stock RS 764-4360
Référence fabricant3SE7141-1EG10
MarqueSiemens
381,53 €
Each
Unité
SIRIUS 3SE7 No - - NO/3NC Straight 75m 2 A 250V - Gadolinium Aluminium Alloy 3 -
N° de stock RS 198-7380
Référence fabricantGWN2
269,64 €
Each
Unité
- GWN Yes 4P - 2NO/2NC Straight 100m 6 A 415V 24V Die Cast Aluminium - M20
N° de stock RS 198-7374
Référence fabricantGWN1
188,64 €
Each
Unité
- GWN Yes 3P - NO/2NC Straight 50m 6 A 415V 24V Die Cast Aluminium - M20
N° de stock RS 814-8138
Référence fabricantXY2CE2A290H7
346,00 €
Each
Unité
Preventa XY2-CE Yes - - 2NO/2NC Right Side 50m 10 A 300V - - 3 -
N° de stock RS 130-0871
Référence fabricantXY2CH13290
174,00 €
Each
Unité
Preventa XY2 XY2CH Yes DPST Rope Tension 2NC, NO - 30m 1.5 A ac, 100 mA dc 240V 250V Stainless Steel (Cover), Zamak (Body) 3 -
N° de stock RS 820-3364
Référence fabricant2CPSA2A1B
MarqueHoneywell
430,96 €
Each
Unité
- 2CPS Yes - - 2NO/2NC Dual Direction 152m 50 mA 250V 60V Die Cast Zinc 2 1/2 inch NPT
N° de stock RS 245-1501
Référence fabricant440E-H13046
429,00 €
Each
Unité
LIFELINE 4 440E Yes - - NO/NC Straight 2m 6 A ac, 7 A dc 600V 250V Brass, Stainless Steel - -
N° de stock RS 741-8675
Référence fabricantZQ 700-11
MarqueSchmersal
101,58 €
Each
Unité
- ZQ700 Yes DP - NO/3NC Straight 10m 4 A 230V 24V Thermoplastic 1 -
N° de stock RS 826-4117
Référence fabricant144015
MarqueIDEM
238,84 €
Each
Unité
Guardian Line GLS-SS Yes 4P - 2NO/2NC - 100m 2.5 A 250V ac 250V 316 Stainless Steel 3 M20
N° de stock RS 427-1155
Référence fabricant440E-D13118
93,70 €
Each
Unité
LIFELINE 4 440E Yes - - 2NO/2NC Straight 30m 2 A dc, 4 A ac 600V 24V Die Cast Zinc Alloy - -
N° de stock RS 136-3171
Référence fabricant6012921091
MarqueBernstein AG
170,78 €
Each
Unité
- SRM Yes SP - 2NC/2NO - 75m 10 (Thermal) A 250V - Aluminium 3 -
N° de stock RS 837-1120
Référence fabricantXY2CJS19H29
87,50 €
Each
Unité
Preventa XY2CJ Yes 3P - NO/2NC Right Side, Left Side 20m 1.5 A @ 240 V ac, 100 mA @ 250 V dc 240V 250V Zamak 1 -
N° de stock RS 123-7517
Référence fabricant148056
MarqueIDEM
221,52 €
Each
Unité
Guardian Line GLM-SS Yes 4P Switch Status 3NC, NO - 50m 3 A 240V - 316 Stainless Steel 3 M20
N° de stock RS 130-0874
Référence fabricantXY2CEDA190
397,00 €
Each
Unité
Preventa XY2 XY2CE Yes DPST Rope Tension 2NC, 2NO - 2 x 35 → 2 x 100m 3 A ac, 270 mA dc 240V 250V Stainless Steel (Cover), Zamak (Body) 3 -
N° de stock RS 837-1142
Référence fabricantXY2CJL19
99,90 €
Each
Unité
Preventa XY2CJ Yes 3P - NO/2NC Left Side 30m 1.5 A @ 240 V ac, 100 mA @ 250 V dc 240V 250V Zamak 1 -
N° de stock RS 151-2518
Référence fabricant440E-LL5SS8
280,00 €
Each
Unité
LIFELINE 5 440E Yes - - - Straight 100m 200 mA - 24V Stainless Steel 1 M12
N° de stock RS 195-1898
Référence fabricantXY2CH13450
170,21 €
Each
Unité
Preventa XY2 XY2CH Yes 2P Rope Tension 1NC/1NO - 30m 3 @ 240 V A 240V 250V Stainless Steel (Cover), Zamak (Body) 3 -