Grab Wire Switches

Grab wire switches, or rope pull switches, are a type of emergency stop switch that is hung by a cable around a piece of machinery. They are operated by pulling on the cable, which isolates the circuit connecting the machinery, stopping whatever hazardous action is occurring. They are usually equipped with a reset knob, so that the equipment can only be restarted deliberately.

What are grab wire switches used for?

Grab wire switches are especially helpful when an emergency stop function is needed for an awkwardly-shaped piece of equipment, such as a conveyor. Because they are attached via a cable, they can also be used over a long distance, so any worker along the line may stop the equipment. They switch itself can also equipped with an emergency stop button, which provides another method of stopping the machinery.

Types of grab wire switches

Though all grab wire switches operate in broadly the same way, they differ in the length of cable they can accommodate, their maximum current and voltage, and the material they are made from. Some stainless steel switches, for example, may be used in areas where there are hygiene requirements.


...
Voir plus Voir moins

Filtres

Afficher 21 - 40 des 138 produits
Nombre de résultats par page
Description Prix Range Series Reset Button Pole Configuration Indicator Type Normal State Configuration Mounting Orientation Maximum Rope Span Maximum Current Maximum AC Voltage Maximum DC Voltage Housing Material Number of Cable Entries Conduit Entry
N° de stock RS 837-1155
Référence fabricantXY2CJR17
94,50 €
Each
Unité
Preventa XY2CJ Yes 2P - 2NC Right Side 30m 270 mA @ 250 V dc, 3 A @ 240 V ac 240V 250V Zamak 1 -
N° de stock RS 837-1123
Référence fabricantXY2CJS19H7
91,90 €
Each
Unité
Preventa XY2CJ Yes 3P - NO/2NC Right Side, Left Side 20m 1.5 A @ 240 V ac, 100 mA @ 250 V dc 240V 250V Zamak 1 -
N° de stock RS 837-1105
Référence fabricantXY2CJS15H29
70,70 €
Each
Unité
Preventa XY2CJ Yes 2P - NC/NO Right Side, Left Side 20m 270 mA @ 250 V dc, 3 A @ 240 V ac 240V 250V Zamak 1 -
N° de stock RS 837-1151
Référence fabricantXY2CJR15H29
83,10 €
Each
Unité
Preventa XY2CJ Yes 2P - NC/NO Right Side 30m 270 mA @ 250 V dc, 3 A @ 240 V ac 240V 250V Zamak 1 -
N° de stock RS 837-1167
Référence fabricantXY2CJR19
99,90 €
Each
Unité
Preventa XY2CJ Yes 3P - NO/2NC Right Side 30m 1.5 A @ 240 V ac, 100 mA @ 250 V dc 240V 250V Zamak 1 -
N° de stock RS 826-4091
Référence fabricant143052
MarqueIDEM
98,35 €
Each
Unité
Guardian Line GLM Yes 4P - 2NO/2NC Straight 50m 2.5 A 250V 250V Die Cast Aluminium 3 M20
N° de stock RS 826-4079
Référence fabricant142062
MarqueIDEM
121,73 €
Each
Unité
Guardian Line GLS Yes 4P - NO/3NC Straight 80m 3 A 250V 250V Die Cast Aluminium 3 M20
N° de stock RS 837-1170
Référence fabricantXY2CJR19H7
104,00 €
Each
Unité
Preventa XY2CJ Yes 3P - NO/2NC Right Side 30m 1.5 A @ 240 V ac, 100 mA @ 250 V dc 240V 250V Zamak 1 -
N° de stock RS 837-1136
Référence fabricantXY2CJL15H29
83,10 €
Each
Unité
Preventa XY2CJ Yes 2P - NC/NO Left Side 30m 270 mA @ 250 V dc, 3 A @ 240 V ac 240V 250V Zamak 1 -
N° de stock RS 826-4108
Référence fabricant144009A
MarqueIDEM
230,54 €
Each
Unité
Guardian Line GLS-SS Yes 4P - 2NO/2NC Straight 100m 2.5 A 250V 250V 316 Stainless Steel 3 M20
N° de stock RS 839-4577
Référence fabricantRP-LM40D-6
MarqueBanner
120,83 €
Each
Unité
- RP-LM40D Yes - - 2NC, NO/NC Straight 6m 10 A @ 24 V ac, 6 A @ 24 V dc 230V 24V Aluminium Alloy Die-Cast 1 1/2 inch x 14 NPT
N° de stock RS 744-8711
Référence fabricant570302
MarquePilz
159,09 €
Each
Unité
- PSENrope Yes - - 2NO/2NC Side Mount 75m 3 A 240V - Die Cast Zinc 3 M20 x 1.5
N° de stock RS 178-005
Référence fabricantXY2CE2A296
364,00 €
Each
Unité
Preventa XY2-CE Yes - - 2NO/2NC Right Side 50m 10 A 300V - - - -
N° de stock RS 443-8061
Référence fabricant440E-L13153
190,00 €
Each
Unité
LIFELINE 4 440E Yes 4P - 2NC/2NO Straight 125m 2 A dc, 4 A ac 600V 24V Die Cast Alloy 3 M20
N° de stock RS 820-3317
Référence fabricant1CPSA1
MarqueHoneywell
193,97 €
Each
Unité
- 1CPS Yes - - NO/NC Straight 76m 10 A 600V 250V Die Cast Zinc 1 1/2 inch NPT
N° de stock RS 826-4120
Référence fabricant142025
MarqueIDEM
277,76 €
Each
Unité
Guardian Line GLS-Ex Yes 2P - NO/NC Straight 80m 4 A 250V 250V Die Cast Aluminium 3 M20
N° de stock RS 195-1896
Référence fabricantXY2CH13190
128,83 €
Each
Unité
Preventa XY2 XY2CH Yes 3P Rope Tension 2NC/1NO - 30m 1.5 @ 240 V A 240V 250V Stainless Steel (Cover), Zamak (Body) 3 -
N° de stock RS 814-8113
Référence fabricantXY2CE2A250H7
351,00 €
Each
Unité
Preventa XY2-CE Yes - - NO/NC Left Side 50m 10 A 300V - - 3 -
N° de stock RS 837-1117
Référence fabricantXY2CJS17H29
82,20 €
Each
Unité
Preventa XY2CJ Yes 2P - 2NC Right Side, Left Side 20m 270 mA @ 250 V dc, 3 A @ 240 V ac 240V 250V Zamak 1 -
N° de stock RS 123-7516
Référence fabricant148050
MarqueIDEM
123,13 €
Each
Unité
Guardian Line GLM-SS Yes 4P Rope Tension 3NC, NO - 50m 3 A 240V - 316 Stainless Steel 3 M20