Grab Wire Switches

Grab wire switches, or rope pull switches, are a type of emergency stop switch that is hung by a cable around a piece of machinery. They are operated by pulling on the cable, which isolates the circuit connecting the machinery, stopping whatever hazardous action is occurring. They are usually equipped with a reset knob, so that the equipment can only be restarted deliberately.

What are grab wire switches used for?

Grab wire switches are especially helpful when an emergency stop function is needed for an awkwardly-shaped piece of equipment, such as a conveyor. Because they are attached via a cable, they can also be used over a long distance, so any worker along the line may stop the equipment. They switch itself can also equipped with an emergency stop button, which provides another method of stopping the machinery.

Types of grab wire switches

Though all grab wire switches operate in broadly the same way, they differ in the length of cable they can accommodate, their maximum current and voltage, and the material they are made from. Some stainless steel switches, for example, may be used in areas where there are hygiene requirements.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 139 produits
Nombre de résultats par page
Description Prix Range Series Reset Button Pole Configuration Indicator Type Normal State Configuration Mounting Orientation Maximum Rope Span Maximum Current Maximum AC Voltage Maximum DC Voltage Housing Material Number of Cable Entries Conduit Entry
N° de stock RS 741-8672
Référence fabricantZQ 700-02
MarqueSchmersal
101,58 €
Each
Unité
- ZQ700 Yes DP - 2NC Straight 10m 4 A 230V 24V Thermoplastic 1 -
N° de stock RS 443-8077
Référence fabricant440E-L13147
181,00 €
Each
Unité
LIFELINE 4 440E Yes 4P - 4NC Straight 125m 5 A 600V 24V Die Cast Alloy 3 M20
N° de stock RS 609-1939
Référence fabricantXY2CH13270
149,00 €
Each
Unité
Preventa XY2-CH Yes - - 2NC Straight 15m 3 A ac, 270 mA dc 240V 250V - 1 PG13.5
N° de stock RS 837-1101
Référence fabricantXY2CJS15
70,70 €
Each
Unité
Preventa XY2CJ Yes 2P - NC/NO Left Side, Right Side 20m 3 A @ 240 V ac, 270 mA @ 250 V dc 240V 250V Zamak 1 -
N° de stock RS 226-3180
Référence fabricant440E-L13042
138,00 €
Each
Unité
LIFELINE 4 440E Yes 4P - 3NC/NO Straight 75m 2 A dc, 4 A ac 600V 24V Die Cast Alloy 3 M20
N° de stock RS 627-3557
Référence fabricant440E-L22BNSM
277,00 €
Each
Unité
Lifeline 4 440E Yes - - 2NO/2NC Straight 75m 2 A dc, 4 A ac 600V 24V Stainless Steel - -
N° de stock RS 837-1114
Référence fabricantXY2CJS17
82,20 €
Each
Unité
Preventa XY2CJ Yes 2P - 2NC Left Side, Right Side 20m 3 A @ 240 V ac, 270 mA @ 250 V dc 240V 250V Zamak 1 -
N° de stock RS 837-1158
Référence fabricantXY2CJR15
83,10 €
Each
Unité
Preventa XY2CJ Yes 2P - NC/NO Right Side 30m 3 A @ 240 V ac, 270 mA @ 250 V dc 240V 250V Zamak 1 -
N° de stock RS 742-3823
Référence fabricantXY2CH13250H29
149,00 €
Each
Unité
Preventa XY2-CH Yes DP - NO/NC Straight 15m 3 A ac, 270 mA dc 240V 250V - 3 M20 x 1.5
N° de stock RS 757-9102
Référence fabricantER5018-021M
MarqueOmron
122,67 €
Each
Unité
- ER Yes - - NO/2NC Straight 40m 3 A 240V 24V Die Cast Aluminium 3 M20 x 3
N° de stock RS 839-4570
Référence fabricantRP-LM40D-6L
MarqueBanner
170,69 €
Each
Unité
- RP-LM40D Yes - - NO/NC, 2NC Straight 6m 6 A @ 24 V dc, 10 A @ 24 V ac 230V 24V Aluminium Alloy Die-Cast 1 1/2 inch x 14 NPT
N° de stock RS 744-8718
Référence fabricant570300
MarquePilz
146,21 €
Each
Unité
- PSENrope No 4P - NC/NO Straight 75m 3 A ac, 270 mA dc 240V 250V - 3 M20 x 1.5
N° de stock RS 826-4101
Référence fabricant143066A
MarqueIDEM
128,36 €
Each
Unité
Guardian Line GLM Yes 4P - NO, 3NC Straight 50m 2.5 A 250V 250V Die Cast Aluminium 3 M20
N° de stock RS 427-1161
Référence fabricant440E-D13112
93,70 €
Each
Unité
LIFELINE 4 440E Yes - - NO/3NC Straight 30m 2 A dc, 4 A ac 600V 24V Die Cast Zinc Alloy - -
N° de stock RS 742-3804
Référence fabricantXY2CH13450H29
179,10 €
Each
Unité
Preventa XY2-CH Yes DP - NO/NC Straight 15m 3 A ac, 270 mA dc 240V 250V - 3 M20 x 1.5
N° de stock RS 742-3829
Référence fabricantXY2CE1A296
364,00 €
Each
Unité
Preventa XY2-CE Yes 4P - 2NO/2NC Right Side 50m 3 A ac, 270 mA dc 240V 250V - 3 PG13.5
N° de stock RS 609-1894
Référence fabricantXY2CE1A270
295,00 €
Each
Unité
Preventa XY2-CE Yes - - 2NC Right Side 50m 3 A ac, 270 mA dc 240V 250V - 1 PG13.5
N° de stock RS 837-1127
Référence fabricantXY2CJL15
83,10 €
Each
Unité
Preventa XY2CJ Yes 2P - NC/NO Left Side 30m 3 A @ 240 V ac, 270 mA @ 250 V dc 240V 250V Zamak 1 -
N° de stock RS 826-4108
Référence fabricant144009A
MarqueIDEM
230,54 €
Each
Unité
Guardian Line GLS-SS Yes 4P - 2NO/2NC Straight 100m 2.5 A 250V 250V 316 Stainless Steel 3 M20
N° de stock RS 826-4079
Référence fabricant142062
MarqueIDEM
121,73 €
Each
Unité
Guardian Line GLS Yes 4P - NO/3NC Straight 80m 3 A 250V 250V Die Cast Aluminium 3 M20