Emergency Stop Push Buttons

An emergency stop push button is a fail-safe control switch that provides both safety for the machinery and for the person using the machinery. The purpose of the emergency push button is to stop the machinery quickly when there is a risk of injury or the workflow requires stopping.

All machinery requires an emergency top button unless it would not reduce the risk or the machine is hand operated. The buttons are red as standard, often with a yellow background.

Types of Emergency Stops

The three most common emergency stops are:
•Push-pull: The button is pushed in to stop and released by pulling the button back.


•Twist release: The button is pushed in to stop and released by twisting the button.


•Key release: The button is pushed in to stop and only released with a key.



Where are they used?

Emergency stop push buttons can be found in any industry including industrial, commercial and public facilities. They are required to be clearly visible to anyone that is required to use them. It is also possible to have several emergency stop buttons on one machine depending on what part of the machine has to be stopped.

Some industries that require emergency stop push buttons are:
•Material handling


•Mining


•Food and beverage


•HVAC


•Amusements


•Marine


•Aviation



Foot and palm buttons have a large actuator surface and are also tamper-proof. They can be actuated by using the foot or hand and their simple design makes for a quick response. These types of emergency stop switches are ideal for harsh environment applications.

Position switches provide a link to the emergency stop actuating element. This type of emergency stop button is highly reliable plus quick and easy to fit. They can also be used in a wide range of applications.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 77 produits
Nombre de résultats par page
Description Prix Mounting Type Reset Method Normal State Configuration Cutout Diameter Safety Contacts Auxiliary Contacts Supply Current Pole and Throw Configuration IP Rating Push Button Actuation Supply Voltage Head Style Illuminated Range
N° de stock RS 795-1295
Référence fabricantXALK178
35,30 €
Each
Unité
Surface Mount Twist to Reset NC - - - 1.2 A SPST IP66, IP67, IP69, IP69K - 600 V ac Mushroom No Harmony
N° de stock RS 795-1306
Référence fabricantXB4BS8442
27,91 €
Each
Unité
Panel Mount Twist to Reset NC 22.5mm - - 1.2 A SPST IP66, IP67, IP69, IP69K - 600 V ac Mushroom No Harmony
N° de stock RS 330-8587
Référence fabricantXALK178F
39,69 €
Each
Unité
Surface Mount Twist to Reset 2NC - - - 6 (ac) A, 550 (dc) mA DPST IP66, IP67, IP69, IP69K - 600 V ac/dc Mushroom No Harmony
N° de stock RS 330-9388
Référence fabricantZB4BS844
19,93 €
Each
Unité
Panel Mount Twist to Reset - 22mm - - 6 (ac) A, 550 (dc) mA - IP66, IP69, IP69K - 600 V ac/dc Mushroom No Harmony
N° de stock RS 425-8449
Référence fabricantXB4BS8445
34,71 €
Each
Unité
Panel Mount Twist to Reset NO/NC 22mm - - 0.55 (dc) A, 6 (ac) A DPST IP66, IP67, IP69, IP69K Latching 600 V ac/dc Mushroom No Harmony
N° de stock RS 609-6417
Référence fabricantXB6AS8349B
25,60 €
Each
Unité
Panel Mount Twist to Reset NO/2NC 16mm - - 3 (ac) A, 220 (dc) mA TPST IP65 - 240 V ac, 250 V dc Mushroom No Harmony
N° de stock RS 426-2808
Référence fabricantZB5AS844
17,83 €
Each
Unité
- - - 22mm - - - - IP66, IP67, IP69, IP69K Trigger Action - - - -
N° de stock RS 609-6164
Référence fabricantXB5AS8445
31,56 €
Each
Unité
Panel Mount Twist to Reset NO/NC 22mm - - 6 (ac) A, 550 (dc) mA DPST IP66, IP67, IP69, IP69K - 600 V ac/dc Mushroom No Harmony
N° de stock RS 795-1312
Référence fabricantXB5AS8442
24,34 €
Each
Unité
Panel Mount Twist to Reset NC 22.5mm - - 1.2 A SPST IP66, IP67, IP69, IP69K - 600 V ac Mushroom No Harmony
N° de stock RS 122-2311
Référence fabricantXB4BS8444
34,71 €
Each
Unité
Panel Mount Turn to Release 2NC 22mm - - 6 A @ 120 V ac, 10 (Fuse) A DPST IP66, IP67, IP69, IP69K - 600 V Mushroom - Harmony
N° de stock RS 609-2673
Référence fabricantZB4BT84
19,93 €
Each
Unité
Panel Mount Pull to Reset - - - - - - IP66, IP67, IP69, IP69K - - Mushroom No Harmony
N° de stock RS 795-1289
Référence fabricantXB5AT842
24,34 €
Each
Unité
Panel Mount Pull to Reset NC 22.5mm - - 1.2 A SPST IP66, IP67, IP69, IP69K - 600 V ac Mushroom No Harmony
N° de stock RS 609-5600
Référence fabricantXB4BT845
34,71 €
Each
Unité
Panel Mount Pull to Reset NO/NC 22mm - - 6 (ac) A, 550 (dc) mA DPST IP66, IP67, IP69, IP69K - 600 V ac/dc Mushroom No Harmony
N° de stock RS 609-2623
Référence fabricantZB4BS834
20,96 €
Each
Unité
Panel Mount Twist to Reset - 22mm - - - - IP66, IP69, IP69K - - Mushroom No Harmony
N° de stock RS 609-2639
Référence fabricantZB4BS934
38,57 €
Each
Unité
Panel Mount Key Reset - - - - - - IP66, IP67, IP69, IP69K - - Mushroom No Harmony
N° de stock RS 330-8593
Référence fabricantXALK188F
39,69 €
Each
Unité
Surface Mount Key Reset 2NC - - - 6 (ac) A, 550 (dc) mA DPST IP66, IP67, IP69, IP69K - 600 V ac/dc Mushroom No Harmony
N° de stock RS 609-4714
Référence fabricantXALK178G
49,74 €
Each
Unité
Surface Mount Twist to Reset NO/2NC - - - - DPST IP66, IP67, IP69, IP69K - - Mushroom No -
N° de stock RS 609-4708
Référence fabricantXALK178E
39,69 €
Each
Unité
Surface Mount Twist to Reset NO/NC - - - - DPST IP66, IP67, IP69, IP69K - - Mushroom No -
N° de stock RS 123-8167
Référence fabricantXB5AS8444
31,56 €
Each
Unité
Panel Mount Turn to Release 2NC 22.5mm - - 6 A @ 120 V ac, 550 mA @ 125 V dc 2P IP66, IP67, IP69, IP69K Latching 600 V ac/dc Mushroom - Harmony
N° de stock RS 546-648
Référence fabricantXAPJ1201SPEC0971
60,33 €
Each
Unité
Panel Mount Twist to Reset NO/2NC - - - 3 (ac) A, 270 (dc) mA TPST IP65 - 240 V ac, 250 V dc Mushroom No Harmony