Rotary Cam Switches

Rotary switches are a type of electrical switch operated by rotation. Rotary switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches are an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
As their name implies, rotary switches function by means of circular rotation around a central rotor. They can stop in a number of different actuation positions, turning different circuits on or off or increasing or decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.
Rotary Switches Applications
Rotary switches are frequently found on audio equipment as volume control dials, they can be used for a wide range of applications including:
• Controlling the speed of conveyer belts
• Varying electrical values in electronic instruments
• Step-control of AC/DC drives
• Pilot controls of aircraft
• Medical and diagnostic equipment
• Construction and agricultural equipment

...
Voir plus Voir moins

Filtres

Afficher 81 - 100 des 509 produits
Nombre de résultats par page
Description Prix Pole and Throw Configuration Series Normal State Configuration Electrical Phase Maximum Current Maximum Voltage Number of Positions Terminal Type Angle of Throw Length Width Depth Actuator Type Dimensions
N° de stock RS 103-8407
Référence fabricant012742 & T0-1-8210/E
MarqueEaton
18,76 €
Each
Unité
SPST - NO 1, 3 20 A 690 V ac 3 Screw 60° 48mm 81mm 48mm Rotary Knob 48 x 81 x 48 mm
N° de stock RS 295-3108
Référence fabricant78628229 & T0-5-8270/E/EZ-P1(RS295-3108)
MarqueEaton
48,59 €
Each
Unité
3P - - - 20 A 690 V ac 3 - 45° 48mm 48mm - Rotary Knob -
N° de stock RS 218-169
Référence fabricantK10D004NCH
28,68 €
Each
Unité
SP Harmony K - 1 10 A - 4 Screw 60° - - 88mm Handle, Stay Put -
N° de stock RS 758-636
Référence fabricantC32A213/GBA001E
119,79 €
Each
Unité
4P - NO/NC - 50 A - 3 - - 64mm 64mm 98.3mm Rotary Knob 64 x 64 x 98.3 mm
N° de stock RS 866-2243
Référence fabricantOC25G06PNBN00NUH3
MarqueABB
29,53 €
Each
Unité
3PST - 6CO 3 25 A 400 V 3 Snap-On 30° 51mm 51mm 107mm Handle 51 x 51 x 107 mm
N° de stock RS 311-5105
Référence fabricantCAD11A543/GBA001EF
37,01 €
Each
Unité
- - - - 6 A 600 V 12 - - 48mm 48mm 41.2mm Rotary Knob 48 x 48 x 41.2 mm
N° de stock RS 705-1121
Référence fabricant1SCA022558R4210
MarqueABB
66,06 €
Each
Unité
DP - - 3 25 A 400 V 3 - 90° 104mm 45mm 69.5mm Rotary Knob 104 x 45 x 69.5 mm
N° de stock RS 688-4615
Référence fabricantXD5PA24
70,35 €
Each
Unité
- Harmony XD5 NO - - - 5 Screw - - - - Joystick, Spring Return -
N° de stock RS 340-291
Référence fabricantCG4A210/GBA127EF
14,94 €
Each
Unité
SP - NO/NC - 10 A 440 V 3 - - 30mm 30mm 38.5mm Rotary Knob 30 x 30 x 38.5 mm
N° de stock RS 866-2237
Référence fabricantOC25G06PNBN00NST61
MarqueABB
37,84 €
Each
Unité
SPST - 6CO 1 25 A 400 V 6 Snap-On 30° 51mm 51mm 83mm Handle 51 x 51 x 83 mm
N° de stock RS 218-068
Référence fabricantK10F027MCH
38,90 €
Each
Unité
3P Harmony K - 1, 3 10 A - 7 Screw 45° - - 100mm Handle, Stay Put -
N° de stock RS 323-612
Référence fabricantCA10 A220 600
13,05 €
Each
Unité
SP - NO/NC - 20 A 690 V 2 - 60° 51.7mm 48mm - Rotary Knob -
N° de stock RS 705-1112
Référence fabricant1SCA022533R5760
MarqueABB
47,90 €
Each
Unité
3P - - 3 25 A 400 V 6 - 30° 140mm 45mm 69.5mm Handle 140 x 45 x 69.5 mm
N° de stock RS 218-210
Référence fabricantK10C003ACH
24,57 €
Each
Unité
3P Harmony K - 1 10 A - 2 Screw 60° - - 88mm Handle, Stay Put -
N° de stock RS 624-9172
Référence fabricant1SCA022531R5570
MarqueABB
34,30 €
Each
Unité
SP - - - 25 A 600 V 2 Screw 90° 94mm 48mm 93mm Handle 69.5 x 45 x 93 mm
N° de stock RS 758-591
Référence fabricantC32A211/GBA001E
77,45 €
Each
Unité
DP - NO/NC - 50 A - 3 - - 64mm 64mm 63.3mm Rotary Knob 64 x 64 x 63.3 mm
N° de stock RS 123-8133
Référence fabricantK1F003MLH
41,31 €
Each
Unité
DP3T Harmony K - 3 5.6 A @ 230 V ac 690 V ac 3 Screw 45 °, 315 ° 45mm 97mm 45mm Handle 45 x 97 x 45 mm
N° de stock RS 103-8451
Référence fabricant098186 & T0-3-8007/EZ
MarqueEaton
45,36 €
Each
Unité
3PST - 3NO 1, 3 20 A 690 V ac 7 Screw 45° 48mm 120mm 48mm Rotary Knob 48 x 120 x 48 mm
N° de stock RS 236-350
Référence fabricantCA10A222/GBA001*FT
24,11 €
Each
Unité
3P - 2NO/3NC - 20 A 690 V 2 - 60° 70.7mm 48mm - Rotary Knob -
N° de stock RS 257-9558
Référence fabricant78627324 & T0-4-8223/E/EZ-P1(RS257-9558)
MarqueEaton
40,51 €
Each
Unité
4P - NO/NC - 20 A 690 V ac 2 Screw 90° 48mm 48mm 100mm Toggle 48 x 48 x 100 mm