Rotary Cam Switches

Rotary switches are a type of electrical switch operated by rotation. Rotary switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches are an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
As their name implies, rotary switches function by means of circular rotation around a central rotor. They can stop in a number of different actuation positions, turning different circuits on or off or increasing or decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.
Rotary Switches Applications
Rotary switches are frequently found on audio equipment as volume control dials, they can be used for a wide range of applications including:
• Controlling the speed of conveyer belts
• Varying electrical values in electronic instruments
• Step-control of AC/DC drives
• Pilot controls of aircraft
• Medical and diagnostic equipment
• Construction and agricultural equipment

...
Voir plus Voir moins

Filtres

Afficher 1 - 11 des 11 produits
Nombre de résultats par page
Description Prix Pole and Throw Configuration Series Normal State Configuration Electrical Phase Maximum Current Maximum Voltage Number of Positions Terminal Type Angle of Throw Length Width Depth Actuator Type Dimensions
N° de stock RS 183-4366
Référence fabricant194L-HE4A-325
3,50 €
Each
Unité
5P - - 1 40 A 600 V ac 3 Screw 45° 48.01mm 48.01mm 27.69mm - 48.01 x 48.01 x 27.69 mm
N° de stock RS 183-4358
Référence fabricant194L-E12-2252
19,60 €
Each
Unité
2P - - 1 40 A 600 V ac 2 Screw 45° 41.91mm 41.91mm 73.58mm - 41.91 x 41.91 x 73.58 mm
N° de stock RS 183-4367
Référence fabricant194L-HE4A-526
3,50 €
Each
Unité
- - - - - - - - 45° 48mm 48mm 27.69mm - 48 x 48 x 27.69 mm
N° de stock RS 394-7514
Référence fabricant440T-MRKSE110B
296,00 €
Each
Unité
- - 2NO/2NC - 20 A 690 V ac 2 Cable - 100mm 80mm 143mm Key 100 x 80 x 143 mm
N° de stock RS 183-4361
Référence fabricant194L-E12-3252
19,60 €
Each
Unité
2P - - 1 40 A 600 V ac 3 Screw 45° 41.91mm 41.91mm 73.58mm - 41.91 x 41.91 x 73.58 mm
N° de stock RS 183-4357
Référence fabricant194L-E12-2251
13,10 €
Each
Unité
1P - - 1 40 A 600 V ac 2 Screw 45° 41.91mm 41.91mm 63.17mm - 41.91 x 41.91 x 63.17 mm
N° de stock RS 183-4360
Référence fabricant194L-E12-3251
13,10 €
Each
Unité
1P - - 1 40 A 600 V ac 3 Screw 45° 41.91mm 41.91mm 63.17mm - 41.91 x 41.91 x 63.17 mm
N° de stock RS 183-4365
Référence fabricant194L-HE4A-225
3,50 €
Each
Unité
- - - - - - - - 45° 48mm 48mm 27.69mm - 48 x 48 x 27.69 mm
N° de stock RS 183-4364
Référence fabricant194L-E12-5262
26,10 €
Each
Unité
2P - - 1 40 A 600 V ac 4 Screw 45° 41.91mm 41.91mm 83.74mm - 41.91 x 41.91 x 83.74 mm
N° de stock RS 183-4363
Référence fabricant194L-E12-5261
17,60 €
Each
Unité
1P - - 1 40 A 600 V ac 4 Screw 45° 41.91mm 41.91mm 73.58mm - 41.91 x 41.91 x 73.58 mm
N° de stock RS 183-4362
Référence fabricant194L-E12-3253
26,10 €
Each
Unité
3P - - 1 40 A 600 V ac 3 Screw 45° 41.91mm 41.91mm 83.74mm - 41.91 x 41.91 x 83.74 mm