Rotary Cam Switches

Rotary switches are a type of electrical switch operated by rotation. Rotary switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches are an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
As their name implies, rotary switches function by means of circular rotation around a central rotor. They can stop in a number of different actuation positions, turning different circuits on or off or increasing or decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.
Rotary Switches Applications
Rotary switches are frequently found on audio equipment as volume control dials, they can be used for a wide range of applications including:
• Controlling the speed of conveyer belts
• Varying electrical values in electronic instruments
• Step-control of AC/DC drives
• Pilot controls of aircraft
• Medical and diagnostic equipment
• Construction and agricultural equipment

...
Voir plus Voir moins

Filtres

Afficher 1 - 19 des 19 produits
Nombre de résultats par page
Description Prix Pole and Throw Configuration Series Normal State Configuration Electrical Phase Maximum Current Maximum Voltage Number of Positions Terminal Type Angle of Throw Length Width Depth Actuator Type Dimensions
N° de stock RS 883-1767
Référence fabricant190834-032
352,18 €
Each
Unité
3P - - 1 - 91 V dc - Wire Lead - - 41.28mm 35.92mm Shaft 41.28 Dia. x 35.92 mm
N° de stock RS 883-1988
Référence fabricant191357-027
353,499 €
Each (In a Pack of 50)
Unité
- - - - - 155 V dc - Wire Lead - - 69.85mm 63.5mm Plunger 69.85 Dia. x 63.5 mm
N° de stock RS 883-1969
Référence fabricantH-3376-024
217,672 €
Each (In a Pack of 50)
Unité
- - - - - 58 V dc - Wire Lead - - 58.72mm 47.78mm Shaft 58.72 Dia. x 47.78 mm
N° de stock RS 883-1861
Référence fabricantTE180204101
41,01 €
Each
Unité
- - 2NC - 2 A 250 V ac - Faston - - 30mm 30.5mm Push Button 30 Dia. x 30.5 mm
N° de stock RS 883-1868
Référence fabricantTE180203101
40,87 €
Each
Unité
- - NO/NC - 2 A 250 V ac - Faston - - 30mm 30.5mm Push Button 30 Dia. x 30.5 mm
N° de stock RS 883-1877
Référence fabricantTE180204102
42,304 €
Each (In a Pack of 5)
Unité
- - 2NC - 2 A 250 V ac - Faston - - 30mm 30.5mm Push Button 30 Dia. x 30.5 mm
N° de stock RS 883-1770
Référence fabricantC8-272-M-36
23,28 €
Each
Unité
- - - - 200 mA 38 V dc - Quick Connect - 28.58mm 19.05mm 20.62mm Plunger 28.58 x 19.05 x 20.62 mm
N° de stock RS 883-1984
Référence fabricant191357-025
353,499 €
Each (In a Pack of 50)
Unité
- - - - - 97 V dc - Wire Lead - - 69.85mm 63.5mm Plunger 69.85 Dia. x 63.5 mm
N° de stock RS 883-1865
Référence fabricantTE180204201
59,612 €
Each (In a Pack of 50)
Unité
- - 2NC - 2 A 250 V ac - Faston - - 30mm 30.5mm Push Button 30 Dia. x 30.5 mm
N° de stock RS 883-1883
Référence fabricantH-2383-027
183,349 €
Each (In a Pack of 50)
Unité
- - - - - 67 V dc - Wire Lead - - 48.82mm 28.16mm Shaft 48.82 Dia. x 28.16 mm
N° de stock RS 883-1953
Référence fabricant2006-M-1
101,54 €
Each
Unité
- - - 1 - 120 V - - - 63.5mm 52mm 46mm - 52 x 46 x 63.5 mm
N° de stock RS 883-1742
Référence fabricantH-15066-024
217,69 €
Each
Unité
- - - - - 58 V dc - Wire Lead - - 58.72mm 47.78mm Shaft 58.72 Dia. x 47.78 mm
N° de stock RS 883-1871
Référence fabricantTE180204202
59,62 €
Each
Unité
- - 2NC - 2 A 250 V ac - Faston - - 30mm 30.5mm Push Button 30 Dia. x 30.5 mm
N° de stock RS 883-1748
Référence fabricantH-2711-033
173,04 €
Each
Unité
- - - - - 118 V dc - Wire Lead - - 34.14mm 22.48mm Shaft 34.14 Dia. x 22.48 mm
N° de stock RS 883-1758
Référence fabricant190834-029
341,847 €
Each (In a Pack of 50)
Unité
3P - - 1 - 45.7 V dc - Wire Lead - - 41.28mm 35.92mm Shaft 41.28 Dia. x 35.92 mm
N° de stock RS 883-1874
Référence fabricantTE180203102
42,17 €
Each
Unité
- - NO/NC - 2 A 250 V ac - Faston - - 30mm 30.5mm Push Button 30 Dia. x 30.5 mm
N° de stock RS 883-1754
Référence fabricant195191-034
298,169 €
Each (In a Pack of 50)
Unité
3P - - 1 - 78.7 V dc - Wire Lead - - 34.93mm 31.55mm Shaft 34.93 Dia. x 31.55 mm
N° de stock RS 883-1782
Référence fabricantB22-254-M-36
29,49 €
Each
Unité
- - - - - 38 V dc - Quick Connect - 40.87mm 37.29mm 33.32mm Plunger 40.87 x 37.29 x 33.32 mm
N° de stock RS 883-1736
Référence fabricantH-1141-033
173,04 €
Each
Unité
- - - - 200 mA 58 V dc - Wire Lead - - 25.4mm 15.87mm - 25.4 Dia. x 15.87 mm