Rotary Cam Switches

Rotary switches are a type of electrical switch operated by rotation. Rotary switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches are an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
As their name implies, rotary switches function by means of circular rotation around a central rotor. They can stop in a number of different actuation positions, turning different circuits on or off or increasing or decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.
Rotary Switches Applications
Rotary switches are frequently found on audio equipment as volume control dials, they can be used for a wide range of applications including:
• Controlling the speed of conveyer belts
• Varying electrical values in electronic instruments
• Step-control of AC/DC drives
• Pilot controls of aircraft
• Medical and diagnostic equipment
• Construction and agricultural equipment

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 107 produits
Nombre de résultats par page
Description Prix Pole and Throw Configuration Series Normal State Configuration Electrical Phase Maximum Current Maximum Voltage Number of Positions Terminal Type Angle of Throw Length Width Depth Actuator Type Dimensions
N° de stock RS 608-8905
Référence fabricantK1C003QLH
22,44 €
Each
Unité
SP Harmony K - - 5.6 A 690 V ac 4 Screw 45° 78mm 45mm - Handle, Stay Put -
N° de stock RS 609-6035
Référence fabricantXB5AD21
14,39 €
Each
Unité
- Harmony XB5 NO - 6 A ac, 550 mA dc 600 V ac/dc 2 Screw 90° 41.5mm 30mm 70mm Handle, Stay Put 41.5 x 30 x 70 mm
N° de stock RS 193-5733
Référence fabricantCA10A048/GBA004*FT2
29,52 €
Each
Unité
SP - - 3 20 A - 4 Screw 45° 48mm 48mm 70.7mm Rotary Knob -
N° de stock RS 177-535
Référence fabricantXB6EAD221P
12,83 €
Each
Unité
- Harmony XB6 NO/NC - 1 A dc, 500 mA ac 110 V dc, 250 V ac 2 Quick Connect, Solder Tag - 18mm 18mm 49mm Handle, Stay Put 18 x 18 x 49 mm
N° de stock RS 609-5458
Référence fabricantXB4BK123B5
36,10 €
Each
Unité
- Harmony XB4 NO/NC - 6 A ac, 550 mA dc 600 V ac/dc 2 Screw 90° 46.5mm 30mm 70mm Handle, Stay Put 46.5 x 30 x 70 mm
N° de stock RS 218-125
Référence fabricantK10H004UCH
46,10 €
Each
Unité
4P Harmony K - 1, 3 10 A - 3 Screw 60° - - 112mm Handle, Stay Put -
N° de stock RS 218-179
Référence fabricantK2B002ACH
20,04 €
Each
Unité
DP Harmony K - 1, 3 20 A - 2 Screw 45° - - 104.5mm Handle, Stay Put -
N° de stock RS 218-175
Référence fabricantK10B002ACH
21,57 €
Each
Unité
DP Harmony K - 1 10 A - 2 Screw 60° - - 76mm Handle, Stay Put -
N° de stock RS 609-6041
Référence fabricantXB5AD33
17,47 €
Each
Unité
- Harmony XB5 2NO - 6 A ac, 550 mA dc 600 V ac/dc 3 Screw 45° 41.5mm 30mm 70mm Handle, Stay Put 41.5 x 30 x 70 mm
N° de stock RS 257-1239
Référence fabricantK1C003QCH
24,74 €
Each
Unité
SP Harmony K - - 5.6 A 690 V ac 4 Screw 45° 78mm 45mm 110.5mm Handle, Stay Put 78 x 45 x 110.5 mm
N° de stock RS 609-5436
Référence fabricantXB4BJ53
23,69 €
Each
Unité
- Harmony XB4 2NO - 6 A ac, 550 mA dc 600 V ac/dc 3 Screw 45° 51.3mm 30mm 70mm Handle, Spring Return 51.3 x 30 x 70 mm
N° de stock RS 218-147
Référence fabricantK10B001UCH
21,57 €
Each
Unité
SP Harmony K - 1, 3 10 A - 2 Screw 60° - - 76mm Handle, Stay Put -
N° de stock RS 610-1547
Référence fabricantXB6ECD222P
15,30 €
Each
Unité
- Harmony XB6 2NO/2NC - 1 A dc, 500 mA ac 110 V dc, 250 V ac 2 Quick Connect, Solder Tag - 18mm 18mm 49mm Handle, Stay Put 18 x 18 x 49 mm
N° de stock RS 218-046
Référence fabricantK10D012QCH
30,19 €
Each
Unité
DP Harmony K - 1 10 A - 3 Screw 60° - - 88mm Handle, Stay Put -
N° de stock RS 218-169
Référence fabricantK10D004NCH
30,19 €
Each
Unité
SP Harmony K - 1 10 A - 4 Screw 60° - - 88mm Handle, Stay Put -
N° de stock RS 257-1217
Référence fabricantK1B001UCH
18,82 €
Each
Unité
SP Harmony K NO/NC - 5.6 A 690 V ac 3 Screw 45° 78mm 45mm 100.5mm Handle, Stay Put 78 x 45 x 100.5 mm
N° de stock RS 218-191
Référence fabricantK10D004ACH
30,19 €
Each
Unité
4P Harmony K - 1 10 A - 2 Screw 60° - - 88mm Handle, Stay Put -
N° de stock RS 688-4615
Référence fabricantXD5PA24
74,05 €
Each
Unité
- Harmony XD5 NO - - - 5 Screw - - - - Joystick, Spring Return -
N° de stock RS 218-068
Référence fabricantK10F027MCH
40,95 €
Each
Unité
3P Harmony K - 1, 3 10 A - 7 Screw 45° - - 100mm Handle, Stay Put -
N° de stock RS 123-8127
Référence fabricantK1A001ACH
13,46 €
Each
Unité
SPST Harmony K - 3 5.6 A @ 230 V ac 690 V ac 2 Screw 45° 45mm 49mm 50mm Handle 45 x 49 x 50 mm