Rotary Cam Switches

Rotary switches are a type of electrical switch operated by rotation. Rotary switches allow the user to turn a knob or shaft that increases or decreases the resistance conducted through the contacts dependant on the direction of turn. Rotary switches are an ideal alternative to more conventional toggle or slide switches when the number of circuits or electrical states in a circuit requiring control exceeds the capability of toggle and slide switches.
As their name implies, rotary switches function by means of circular rotation around a central rotor. They can stop in a number of different actuation positions, turning different circuits on or off or increasing or decreasing the value of the circuit. Some rotary switches can be configured to control multiple contacts simultaneously at a single switch position.
Rotary Switches Applications
Rotary switches are frequently found on audio equipment as volume control dials, they can be used for a wide range of applications including:
• Controlling the speed of conveyer belts
• Varying electrical values in electronic instruments
• Step-control of AC/DC drives
• Pilot controls of aircraft
• Medical and diagnostic equipment
• Construction and agricultural equipment

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 515 produits
Nombre de résultats par page
Description Prix Pole and Throw Configuration Series Normal State Configuration Electrical Phase Maximum Current Maximum Voltage Number of Positions Terminal Type Angle of Throw Length Width Depth Actuator Type Dimensions
N° de stock RS 877-1961
MarqueRS PRO
18,36 €
Each
Unité
- - - - - - - - - - - - - -
N° de stock RS 866-2108
Référence fabricantOC25G02PNBN00NB2
MarqueABB
15,65 €
Each
Unité
DPST - 2CO 1 25 A 400 V 2 Snap-On 90° 51mm 51mm 95mm Handle 51 x 51 x 95 mm
N° de stock RS 866-1993
Référence fabricantOC10G01PNBN00NB1
MarqueABB
13,07 €
Each
Unité
SPST - 1CO 1 10 A 400 V 2 Snap-On 90° 32mm 32mm 69mm Handle 32 x 32 x 69 mm
N° de stock RS 866-2249
Référence fabricantOC25G06PNBN00NURR3
MarqueABB
26,79 €
Each
Unité
3PST - 6CO 3 25 A 400 V 3 Snap-On 30° 51mm 51mm 107mm Handle 51 x 51 x 107 mm
N° de stock RS 222-5936
Référence fabricantCA10 A401/GBA001 *FT
23,47 €
Each
Unité
- - - 3 20 A 240 V 3 Screw 60° 48mm 48mm - Rotary Knob -
N° de stock RS 608-8905
Référence fabricantK1C003QLH
21,32 €
Each
Unité
SP Harmony K - - 5.6 A 690 V ac 4 Screw 45° 78mm 45mm - Handle, Stay Put -
N° de stock RS 222-5857
Référence fabricantCA10A476/GBA001*FT
42,88 €
Each
Unité
4P - 8NO/4NC - 20 A 690 V 3 - 60° 48mm 48mm - Rotary Knob -
N° de stock RS 222-5885
Référence fabricantCA10A477/GBA001*FT
55,60 €
Each
Unité
4P - 12NO/4NC - 20 A 690 V 4 - 60° 48mm 48mm - Rotary Knob -
N° de stock RS 609-6035
Référence fabricantXB5AD21
13,67 €
Each
Unité
- Harmony XB5 NO - 6 A ac, 550 mA dc 600 V ac/dc 2 Screw 90° 41.5mm 30mm 70mm Handle, Stay Put 41.5 x 30 x 70 mm
N° de stock RS 323-707
Référence fabricantCA10A251/GBA002*FT
30,76 €
Each
Unité
DP - 6NO/2NC - 20 A 690 V 4 - 60° 80.2mm 48mm - Rotary Knob -
N° de stock RS 332-133
Référence fabricant78819001 | T0-1-102/E/EZ-P1(RS332-133)
MarqueEaton
22,26 €
Each
Unité
DP - - - 20 A 690 V ac 2 Screw 90° 48mm 48mm 100mm Toggle 48 x 48 x 100 mm
N° de stock RS 177-535
Référence fabricantXB6EAD221P
12,19 €
Each
Unité
- Harmony XB6 NO/NC - 1 A dc, 500 mA ac 110 V dc, 250 V ac 2 Quick Connect, Solder Tag - 18mm 18mm 49mm Handle, Stay Put 18 x 18 x 49 mm
N° de stock RS 193-5733
Référence fabricantCA10A048/GBA004*FT2
21,72 €
Each
Unité
SP - - 3 20 A - 4 Screw 45° 48mm 48mm 70.7mm Rotary Knob -
N° de stock RS 840-5627
Référence fabricantGX2053U
MarqueLovato
30,34 €
Each
Unité
3PDT - 3CO 1, 3 20 A 230 V, 600 V 3 Screw 60° 48mm 48mm 87.5mm Knob 48 x 48 x 87.5 mm
N° de stock RS 609-5458
Référence fabricantXB4BK123B5
37,23 €
Each
Unité
- Harmony XB4 NO/NC - 6 A ac, 550 mA dc 600 V ac/dc 2 Screw 90° 46.5mm 30mm 70mm Handle, Stay Put 46.5 x 30 x 70 mm
N° de stock RS 866-2126
Référence fabricantOC25G02PNBN00NWS1
MarqueABB
19,15 €
Each
Unité
SPST - 2CO 1 25 A 400 V 2 Snap-On 60° 51mm 51mm 83mm Handle 51 x 51 x 83 mm
N° de stock RS 866-2022
Référence fabricantOC10G03PNBN00NST31
MarqueABB
27,24 €
Each
Unité
SPST - 3CO 1 10 A 400 V 3 Snap-On 30° 32mm 32mm 69mm Handle 32 x 32 x 69 mm
N° de stock RS 866-2132
Référence fabricantOC25G02KNBN00NB2
MarqueABB
40,73 €
Each
Unité
DPST - 2CO 1 25 A 400 V 2 Snap-On 90° 51mm 51mm 95mm Key 51 x 51 x 95 mm
N° de stock RS 103-8419
Référence fabricant024639 | T0-2-1/E
MarqueEaton
19,31 €
Each
Unité
3PST - 3NO 1, 3 20 A 690 V ac 2 Screw 90° 48mm 90mm 48mm Rotary Knob 48 x 90 x 48 mm
N° de stock RS 705-1156
Référence fabricant1SCA022532R6000
MarqueABB
36,42 €
Each
Unité
DP - NO/NC - 10 A 400 V ac, 60 V dc 3 Screw 60° 51.5mm 28mm 79mm Handle 51.5 x 28 x 79 mm