Isolator & Switch Disconnectors

Fused switch disconnectors are devices used to ensure that a circuit is completely powered down in order for it to be serviced or maintained. They isolate a given part of the circuit by cutting off its electrical supply, making it safe for service or maintenance.

Fused switch disconnectors contain multiple fuses inside the same enclosure, so that it is easy to select and isolate a particular part of the circuit. For example an isolator switch can be used in a substation to physically disconnect any circuit when repairs are being carried out.

What are fused switch disconnectors used for?

Fused switch disconnectors protect workers performing maintenance on part of an electrical circuit, as well as preventing damage to the circuit itself. The advantage of using a fused switch disconnector over a non-fused switch disconnector one is that it can provide a higher level of safety compared with unfused disconnectors, as the fuse blows in the event of breaches such as short circuits or overcurrent. This makes it certain that that part of the circuit cannot have current flowing through it while being worked on.

Types of fused switch disconnectors

Fused switch disconnectors mainly differ depending on the type of fuses they house, the number of poles they have, and the terminal type.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 203 produits
Nombre de résultats par page
Description Prix Normal State Configuration Fused/Non-Fused Number of Poles Range Series Throw Configuration Enclosed/Not Enclosed Mechanical Fuse Size Fuse Current Rating Auxiliary Contacts Available Maximum Current Electrical Phase Terminal Type Mounting Type
N° de stock RS 136-5277
MarqueRS PRO
159,88 €
Each
Unité
6NO - 6 - - 6PST - - - - 63 A 3 - Wall Mount
N° de stock RS 238-4811
Référence fabricant0 058 20
MarqueLegrand
13,97 €
Each
Unité
- - SP + N - - - - 8.5 x 23 mm - - 10 A 1 Cage DIN rail
N° de stock RS 499-7201
Référence fabricant78640548 & T0-2-8900/E/EZ-P1(RS499-7201)
MarqueEaton
18,58 €
Each
Unité
- - 4P - - - - gG/gL 20A - 20 A - - Panel Mount
N° de stock RS 781-3872
Référence fabricant3841 6003
MarqueSocomec
81,78 €
Each
Unité
- - 4P - - - - A1 - Yes 32 A - Shroud DIN Rail
N° de stock RS 518-7130
Référence fabricant3LD2250-0TK13
MarqueSiemens
38,25 €
Each
Unité
- - - - - - - - 10A - 32 A - - Panel Mount
N° de stock RS 762-2641
Référence fabricant1SCA022719R0250
MarqueABB
715,70 €
Each
Unité
- - 3P - - - - 0 → 2 500A Yes 400 A 3 - DIN Rail
N° de stock RS 781-3806
Référence fabricant3631 3004
MarqueSocomec
93,60 €
Each
Unité
- - 3P - - - - 14 x 51 mm - Yes 32 A - Shroud DIN Rail
N° de stock RS 247-4065
Référence fabricantDTL400KIT
280,46 €
Each
Unité
- - 3P - - - - NH02 - - 400 A 3 - Surface Mount
N° de stock RS 238-4833
Référence fabricant0 058 22
MarqueLegrand
14,67 €
Each
Unité
- - SP + N - - - - 8.5 x 31.5 mm - - 20 A 1 Cage DIN rail
N° de stock RS 513-5690
Référence fabricant3841 3006
MarqueSocomec
98,63 €
Each
Unité
- - 3P - - - - - 10A - 63 A 3 - -
N° de stock RS 676-3233
Référence fabricantGS2S3
1.135,47 €
Each
Unité
- - 3P - - - - 3 - - 400 A dc, 630 A ac 3 - DIN rail
N° de stock RS 608-7570
Référence fabricantGK1EW
128,58 €
Each
Unité
- - 3P - - - - 14 x 51 mm - Yes 50 A 1 Wire Lead DIN Rail
N° de stock RS 707-6161
Référence fabricant2CSM204733R1801
MarqueABB
31,20 €
Each
Unité
- - 3P + N - - - - 10 x 38 mm - - 32 A 3 - -
N° de stock RS 419-031
Référence fabricantKNB50SF4
238,64 €
Each
Unité
- - 3P + N - Harmony K - - NF 14 x 51 - - 50 A 3 Cable Clamp -
N° de stock RS 443-839
Référence fabricantDTL160KIT
MarqueIFO Electric
85,19 €
Each
Unité
- - 3P - - - - C00/00, NH 160A - 160 A 3 - Surface Mount
N° de stock RS 513-5729
Référence fabricant3841 3021
MarqueSocomec
269,01 €
Each
Unité
- - 3P - - - - B1-B2 200A - 200 A 3 - -
N° de stock RS 513-2073
Référence fabricant3641 3000
MarqueSocomec
46,04 €
Each
Unité
- - 3P - - - - A1 - Yes 20 A 3 Shroud -
N° de stock RS 676-3221
Référence fabricantGS2N3
550,51 €
Each
Unité
- - 3P - - - - 1 - Yes 200 A dc, 250 A ac 3 - DIN rail
N° de stock RS 707-6177
Référence fabricant2CSM204703R1801
MarqueABB
17,75 €
Each
Unité
- - DP - - - - 10 x 38 mm - - 32 A 1 - -
N° de stock RS 781-3800
Référence fabricant3631 4004
MarqueSocomec
113,70 €
Each
Unité
- - 3P + N - - - - 14 x 51 mm - Yes 32 A - Shroud DIN Rail