Push Button & Control Stations

Push button control stations provide a housing for certain industrial types of push buttons, with some fitting multiple buttons. They are usually made of a tough material such as polycarbonate or stainless steel.

What are push button control stations used for?

Push buttons are used in hundreds of applications, many of which you'll come across daily, but push button control stations tend to be restricted to use in industrial settings. They often provide a rugged casing for the buttons, which offers protection from rigorous use and in potentially hazardous environments.

Types of push button control stations

Push button control stations vary depending on what the push buttons are being used for. This often determines the number and type of buttons needed. For example, two push buttons to start and stop a piece of machinery might be housed in a single push button control station, with a green button for go and a red one for stop. Some push button control stations are designed to prevent accidental operation of the button, with a twisting motion or a separate key needed to complete the function.


...
Voir plus Voir moins

Filtres

Afficher 121 - 128 des 128 produits
Nombre de résultats par page
Description Prix Series Number of Cutouts Push Button Marking Push Button Colour Push Button Material Enclosure Colour Contact Configuration Enclosure Material IP Rating Cutout Diameter Push Button Actuation Length Width Depth
N° de stock RS 511-8207
Référence fabricant800F-1YM4
84,60 €
Each
Unité
- - - - - - NC - IP66 22mm - - - -
N° de stock RS 742-9411
Référence fabricant3SB3803-2DC3
MarqueSiemens
111,96 €
Each
Unité
- - - - Plastic - - - IP67 22mm - 154mm 85mm 65mm
N° de stock RS 874-2342
Référence fabricant3SU1853-3NB00-1AA1
MarqueSiemens
508,50 €
Each
Unité
SIRIUS ACT 3 Emergency Stop Black, Red Metal Grey 2NO/2NC (Main), 4NO/2NC (Auxiliary) Metal IP66 22mm Momentary 492.4mm 185.6mm 159.5mm
N° de stock RS 202-3825
Référence fabricantGHG4118201R1307
MarqueCEAG
284,91 €
Each
Unité
- - - - - - - - IP67 22mm - 155mm 85mm 85mm
N° de stock RS 609-4629
Référence fabricantXALD224
33,74 €
Each
Unité
Harmony XALD - - Green, Red - Dark Grey/Light Grey NC, NO Polycarbonate IP66, IP67, IP69, IP69K 22mm Spring Return 106mm 68mm 62mm
N° de stock RS 2509479862
Référence fabricantEAO MAKE UP ITEM
MarqueEAO
69,01 €
Each
Unité
- - - - - - - - - - - - - -
N° de stock RS 2509019744
Référence fabricant10-2509.1144
MarqueEAO
19,26 €
Each
Unité
- - - - - - - - - - - - - -
N° de stock RS 2508404157
Référence fabricant10-1409.1329
MarqueEAO
3,38 €
Each
Unité
- - - - - - - - - - - - - -