Contact Blocks & Light Blocks

Contact Blocks
A contact block is an electrical circuit connector that is used to turn on (make) or turn off (break) an electrical circuit. Contact blocks are commonly found connected to switches, relays and circuit breakers, once these devices are active the contact block allows current to flow and complete a circuit.
Types of Contact Block
Contact blocks are usually designed as an accessory to fit a specific device, therefore matching the correct contact block and device are essential. The contact blocks are available with a wide range of contact configurations that allow the main device to change a circuit in many different ways. Typical contact configurations available are:
• 1NO (One normally open contact)
• 1NC (One normally closed contact)
• 1NO/1NC (One normally open and one normally closed)
• 2NO (Two normally open contact)
• 2NC (Two normally closed contact)
• 2NO/2NC (Two normally open and two normally closed)

Light Blocks
Push button light blocks are an addon block that mount to the rear of a push button switch alongside the contact blocks to act as an indicator light. The light blocks are turned on when the push button is pressed and illuminate through the button head.
Types of Light Block
Light blocks are available in two types:
• LED - These light blocks feature a fixed bright LED that is designed to last the lifetime of the push button. LED light blocks are available in a variety of colours to match the button colour.
• Incandescent - These light blocks feature a changeable incandescent bulb. The bulbs produce a white light that shines through the button head to produce the required colour.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 255 produits
Nombre de résultats par page
Description Prix Series Block Type Contact Configuration Illumination Colour Voltage Rating Illumination Type Terminal Type Body/Fixing Collar Included Current Rating LED Included For Use With Accessory Type
N° de stock RS 874-2229
Référence fabricant3SU1400-1AA10-1CA0
MarqueSiemens
4,58 €
Each
Unité
SIRIUS ACT Contact Block 1NC - 5 → 500 V ac/dc - Screw No 10 A No - -
N° de stock RS 526-8633
Référence fabricant3LD9220-0C
MarqueSiemens
12,51 €
Each
Unité
- - - - - - - - - - 3LD2 Series Contact Block
N° de stock RS 874-2210
Référence fabricant3SU1400-1AA10-1BA0
MarqueSiemens
4,58 €
Each
Unité
SIRIUS ACT Contact Block 1NO - 5 → 500 V ac/dc - Screw No 10 A No - -
N° de stock RS 874-2162
Référence fabricant3SU1400-2AA10-1CA0
MarqueSiemens
5,59 €
Each
Unité
SIRIUS ACT Contact Block 1NC - 5 → 500 V ac/dc - Screw No 10 A No - -
N° de stock RS 874-2254
Référence fabricant3SU1401-1BB60-3AA0
MarqueSiemens
7,90 €
Each
Unité
SIRIUS ACT Light Block - White 24 V ac/dc LED Cage Clamp No 20 mA Yes - -
N° de stock RS 874-2241
Référence fabricant3SU1401-1BB30-1AA0
MarqueSiemens
7,38 €
Each
Unité
SIRIUS ACT Light Block - Yellow 24 V ac/dc LED Screw No 20 mA Yes - -
N° de stock RS 874-2244
Référence fabricant3SU1401-1BB40-1AA0
MarqueSiemens
7,38 €
Each
Unité
SIRIUS ACT Light Block - Green 24 V ac/dc LED Screw No 20 mA Yes - -
N° de stock RS 874-2250
Référence fabricant3SU1401-1BB60-1AA0
MarqueSiemens
7,38 €
Each
Unité
SIRIUS ACT Light Block - White 24 V ac/dc LED Screw No 20 mA Yes - -
N° de stock RS 874-2178
Référence fabricant3SU1400-2AA10-3CA0
MarqueSiemens
5,63 €
Each
Unité
SIRIUS ACT Contact Block 1NC - 5 → 500 V ac/dc - Cage Clamp No 10 A No - -
N° de stock RS 874-2232
Référence fabricant3SU1401-1BB20-1AA0
MarqueSiemens
7,38 €
Each
Unité
SIRIUS ACT Light Block - Red 24 V ac/dc LED Screw No 20 mA Yes - -
N° de stock RS 742-9644
Référence fabricant3SB3403-1PA
MarqueSiemens
8,47 €
Each
Unité
Siemens 3SB3 Light Block - Yellow 24 V LED Cage Clamp No - Yes - -
N° de stock RS 742-9578
Référence fabricant3SB3400-0M
MarqueSiemens
12,24 €
Each
Unité
Siemens 3SB3 Contact Block 1NC - - - Screw No 10 A - - -
N° de stock RS 874-2248
Référence fabricant3SU1401-1BB40-3AA0
MarqueSiemens
7,90 €
Each
Unité
SIRIUS ACT Light Block - Green 24 V ac/dc LED Cage Clamp No 20 mA Yes - -
N° de stock RS 193-2307
Référence fabricant3SU1401-2BF60-3AA0
MarqueSiemens
13,95 €
Each
Unité
SIRIUS ACT - - White 230 V ac LED Cage Clamp - 20 mA Yes - -
N° de stock RS 874-2222
Référence fabricant3SU1400-1AA10-3BA0
MarqueSiemens
4,69 €
Each
Unité
SIRIUS ACT Contact Block 1NO - 5 → 500 V ac/dc - Cage Clamp No 10 A No - -
N° de stock RS 173-6828
Référence fabricant3SU1401-1BF20-3AA0
MarqueSiemens
13,59 €
Each
Unité
SIRIUS ACT Light Block - Red 230 V ac LED Cage Clamp - 20 mA - - -
N° de stock RS 173-6864
Référence fabricant3SU1400-1AA10-1PA0
MarqueSiemens
15,30 €
Each
Unité
SIRIUS ACT Contact Block DPNC - 500 V ac/dc - Screw - 10 A - - -
N° de stock RS 874-2260
Référence fabricant3SU1401-1BF40-1AA0
MarqueSiemens
12,42 €
Each
Unité
SIRIUS ACT Light Block - Green 230 V ac LED Screw No 20 mA Yes - -
N° de stock RS 193-3775
Référence fabricant3SU1401-3BA50-5AA0
MarqueSiemens
6,89 €
Each
Unité
SIRIUS ACT - - Blue - LED Socket connection (THT) - 20 mA Yes - -
N° de stock RS 193-3745
Référence fabricant3SU1401-2BF30-3AA0
MarqueSiemens
13,95 €
Each
Unité
SIRIUS ACT - - Yellow 230 V ac LED Cage Clamp - 20 mA Yes - -