DC Motors

DC motors are the most widely used type of motor with initial costs typically less than AC systems for low-power units. DC motors can be used for a wide range of applications from small tools and appliances, through to electric vehicles, lifts and hoists. For more about DC motors.

DC Motors speed can be controlled by varying the supply voltage and are available in a wide range of voltages, however the most popular type are 12 V and 24 V, with some of the advantages being:


  • Easy installation
  • Speed control over a wide range
  • Quick Starting, Stopping, Reversing and Acceleration
  • High Starting Torque
  • Linear speed-torque curve


Types of DC Motors


There are two common types of DC motor, brushless and brushed. In both brushless and brushed motors, magnets drive the spinning (rotary) motion of the motor shaft.

  • Brushed Motors These are a more traditional type of motor and are typically used in cost-sensitive applications, where control systems are relatively simple, such as in consumer applications and more basic industrial equipment.
  • Brushless Motors Brushless motors alleviate some of the issues associated with brushed motors such as short life span for high use applications and are mechanically much simpler in design (not having brushes). The advantages of brushless motors are longer life, little maintenance and high efficiency (85-90%). These types of motors are generally used in speed and positional control with applications such as fans, pumps and air compressors, where reliability and ruggedness are required.


 Applications

DC Motors can be used in applications such as conveyor belts and turntables, or in industrial machines where constant ar low-speed torque is needed.


...
Voir plus Voir moins

Filtres

Afficher 1 - 4 des 4 produits
Nombre de résultats par page
Description Prix Supply Voltage DC Motor Type Power Rating Output Speed Shaft Diameter Maximum Output Torque Gearhead Type Length Gear Ratio Dimensions Current Rating Width Depth Core Construction
N° de stock RS 877-7247
Référence fabricantSTM23IP-2EE
700,17 €
Each
Unité
12 → 70 V Dual Hybridge Stepper - 200 → 51200 spm 6.35mm - - - - - 5 A - 92.4mm -
N° de stock RS 877-7234
Référence fabricantSTM23S-2AN
588,82 €
Each
Unité
12 → 70 V Dual Hybridge Stepper - 200 → 51200 spm 6.35mm - - - - - 5 A - 92.4mm -
N° de stock RS 877-7222
Référence fabricantSTM17S-3AN
322,14 €
Each
Unité
12 → 48 V Dual Hybridge Stepper - 200 → 51200 spm 5mm - - - - - 2 A - 81mm -
N° de stock RS 877-7238
Référence fabricantSTM23Q-2RE
649,58 €
Each
Unité
12 → 70 V Dual Hybridge Stepper - 200 → 51200 spm 6.35mm - - - - - 5 A - 92.4mm -