DC Motors

DC motors are the most widely used type of motor with initial costs typically less than AC systems for low-power units. DC motors can be used for a wide range of applications from small tools and appliances, through to electric vehicles, lifts and hoists. For more about DC motors.

DC Motors speed can be controlled by varying the supply voltage and are available in a wide range of voltages, however the most popular type are 12 V and 24 V, with some of the advantages being:


  • Easy installation
  • Speed control over a wide range
  • Quick Starting, Stopping, Reversing and Acceleration
  • High Starting Torque
  • Linear speed-torque curve


Types of DC Motors


There are two common types of DC motor, brushless and brushed. In both brushless and brushed motors, magnets drive the spinning (rotary) motion of the motor shaft.

  • Brushed Motors These are a more traditional type of motor and are typically used in cost-sensitive applications, where control systems are relatively simple, such as in consumer applications and more basic industrial equipment.
  • Brushless Motors Brushless motors alleviate some of the issues associated with brushed motors such as short life span for high use applications and are mechanically much simpler in design (not having brushes). The advantages of brushless motors are longer life, little maintenance and high efficiency (85-90%). These types of motors are generally used in speed and positional control with applications such as fans, pumps and air compressors, where reliability and ruggedness are required.


 Applications

DC Motors can be used in applications such as conveyor belts and turntables, or in industrial machines where constant ar low-speed torque is needed.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 24 produits
Nombre de résultats par page
Description Prix Supply Voltage DC Motor Type Power Rating Output Speed Shaft Diameter Maximum Output Torque Gearhead Type Length Gear Ratio Dimensions Current Rating Width Depth Core Construction
N° de stock RS 921-1464
Référence fabricantHG37-300-AB-00
26,69 €
Each
Unité
24 V dc Geared - 14 rpm 6mm 59 Ncm - - 300:1 39 (Dia.) x 83.2 mm 90 mA 39 (Dia.)mm 83.2mm -
N° de stock RS 921-1442
Référence fabricantHG37-060-AB-00
26,69 €
Each
Unité
24 V dc Geared - 70 rpm 6mm 20 Ncm - - 60:1 39 (Dia.) x 77.7 mm 140 mA 39 (Dia.)mm 77.7mm -
N° de stock RS 921-1408
Référence fabricantMG16B-240-AB-00
33,42 €
Each
Unité
12 V dc Geared - 40 rpm 3mm 18 Ncm - - 240:1 16 (Dia.) x 51 mm 250 mA 16 (Dia.)mm 51mm -
N° de stock RS 921-1445
Référence fabricantHG37-030-AB-00
26,69 €
Each
Unité
24 V dc Geared - 140 rpm 6mm 98 mNm - - 30:1 39 (Dia.) x 77.7 mm 140 mA 39 (Dia.)mm 77.7mm -
N° de stock RS 921-1467
Référence fabricantHG37-200-AB-00
26,17 €
Each
Unité
24 V dc Geared - 22 rpm 6mm 59 Ncm - - 200:1 39 (Dia.) x 83.2 mm 140 mA 39 (Dia.)mm 83.2mm -
N° de stock RS 921-1448
Référence fabricantHG37-060-AA-00
26,17 €
Each
Unité
12 V dc Geared - 70 rpm 6mm 20 Ncm - - 60:1 39 (Dia.) x 77.7 mm 280 mA 39 (Dia.)mm 77.7mm -
N° de stock RS 921-1451
Référence fabricantHG37-120-AA-00
26,17 €
Each
Unité
12 V dc Geared - 33 rpm 6mm 39 Ncm - - 120:1 39 (Dia.) x 83.2 mm 280 mA 39 (Dia.)mm 83.2mm -
N° de stock RS 921-1423
Référence fabricantLC22G-103 1/100
84,72 €
Each
Unité
24 V dc Geared - 60 rpm 3mm 14.7 mNm - - 100:1 22 (Dia.) x 65.9 mm 30 mA 22 (Dia.)mm 65.9mm -
N° de stock RS 921-1432
Référence fabricantLC20G-101 1/30
84,72 €
Each
Unité
12 V dc Geared - - 3mm 36 Ncm - - 30:1 20 (Dia.) x 62.4 mm - 20 (Dia.)mm 62.4mm -
N° de stock RS 202-0434
Référence fabricantMG16B-030-AB-00
22,21 €
Each
Unité
12 V Brushed Geared - 380 rpm 3mm 0.02 Nm - - - - - - - -
N° de stock RS 921-1439
Référence fabricantLC22G-107 1/100
84,72 €
Each
Unité
24 V dc Geared - 69 rpm 6mm 166.7 mNm - - 100:1 50 (Dia.) x 83.4 mm 110 mA 50 (Dia.)mm 83.4mm -
N° de stock RS 202-0435
Référence fabricantMG16B-060-AA-00
22,21 €
Each
Unité
6 V Brushed Geared - 160 rpm 3mm 0.04 Nm - - - - - - - -
N° de stock RS 921-1426
Référence fabricantLC22G-103 1/500
84,72 €
Each
Unité
24 V dc Geared - 12 rpm 3mm 24.5 mNm - - 500:1 22 (Dia.) x 65.9 mm 30 mA 22 (Dia.)mm 65.9mm -
N° de stock RS 921-1458
Référence fabricantHG37-150-AB-00
26,69 €
Each
Unité
24 V dc Geared - 27 rpm 6mm 49 Ncm - - 150:1 39 (Dia.) x 83.2 mm 140 mA 39 (Dia.)mm 83.2mm -
N° de stock RS 202-0441
Référence fabricantMG16B-300-AB-00
22,21 €
Each
Unité
12 V Brushed Geared - 34 rpm 3mm 0.16 Nm - - - - - - - -
N° de stock RS 202-0437
Référence fabricantMG16B-120-AB-00
22,21 €
Each
Unité
12 V Brushed Geared - 100 rpm 3mm 0.06 Nm - - - - - - - -
N° de stock RS 202-0433
Référence fabricantMG16B-030-AA-00
22,21 €
Each
Unité
6 V Brushed Geared - 380 rpm 3mm 0.02 Nm - - - - - - - -
N° de stock RS 921-1460
Référence fabricantHG37-300-AA-00
26,69 €
Each
Unité
12 V dc Geared - 14 rpm 6mm 59 Ncm - - 300:1 39 (Dia.) x 83.2 mm 180 mA 39 (Dia.)mm 83.2mm -
N° de stock RS 921-1454
Référence fabricantHG37-120-AB-00
26,69 €
Each
Unité
24 V dc Geared - 33 rpm 6mm 39 Ncm - - 120:1 39 (Dia.) x 83.2 mm 140 mA 39 (Dia.)mm 83.2mm -
N° de stock RS 202-0440
Référence fabricantMG16B-300-AA-00
22,21 €
Each
Unité
6 V Brushed Geared - 34 rpm 3mm 0.16 Nm - - - - - - - -