Stepper Motor Controllers & Indexers

Stepper Motor Controllers are current amplifiers that turn a low-current control signal into a higher-current signal to drive stepper motors. They run using a type of open-loop system that takes digital step and direction inputs by a programmable pulse generator known as an indexer. In other words, Indexers take a signal from a computer or any other control device and turn them into pulses. Drivers or Stepper Motor Controls take these pulses and transfer them into a current (motion, steps, torque, speed) so the stepper motor can move accordingly. A user is able to operate and control steps using an interface.



Types of stepper drivers



There are many types of stepper drivers, including PWM/chopper drivers, L/R drivers and recirculating chopper drivers. The two most common are bipolar and unipolar drivers.
Bipolar drives have a single winding with two leads per phase. The winding has a current that needs to be reversed so that magnetic poles can also be reversed in the correct order.
Unipolar drivers have one winding with a centre tap per phase. This means that the magnetic pole can be reversed without switching the direction of a current, so a single transistor can be used per each individual winding.


What are stepper drivers used for?



Stepper drivers typical applications are current amplifiers in stepper motors. However, they can also be used for any device that operates at more than 50–100 mA.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 25 produits
Nombre de résultats par page
Description Prix For Motor Type Current Rating Voltage Rating Board Supply Voltage Motor Supply Voltage Overall Length Overall Width Overall Depth
N° de stock RS 905-8780
MarqueRS PRO
185,86 €
Each
Unité
Bipolar 4.4 A 48 V 24 → 48V - 92mm 85mm 23mm
N° de stock RS 905-8786
MarqueRS PRO
111,51 €
Each
Unité
Bipolar 2.2 A 48 V 24 → 48V - 78mm 68mm 21mm
N° de stock RS 793-4133
Référence fabricantGM215
MarqueGeckodrive
345,96 €
Each
Unité
NEMA 17 to 42 Size 7 A - 18 → 80V dc 18 → 80V dc 2.5in 2.5in 0.85in
N° de stock RS 793-4127
Référence fabricantG201X
MarqueGeckodrive
188,30 €
Each
Unité
Stepper Motor 7 A 80 V dc 18 → 80V dc - 2.5in 0.83in 2.58in
N° de stock RS 793-4130
Référence fabricantG901X
MarqueGeckodrive
39,81 €
Each
Unité
Stepper Motor - - - - 0.835in 0.850in -
N° de stock RS 829-3553
Référence fabricantBS1D200P10
MarqueSanyo Denki
170,15 €
Each
Unité
Bipolar 2 A 36 V dc - - - - -
N° de stock RS 240-7920
Référence fabricantGSM 2
81,25 €
Each
Unité
Unipolar 2 A - - 9 → 40V dc 61mm 46mm 15mm
N° de stock RS 896-8553
Référence fabricantG250X
MarqueGeckodrive
92,95 €
Each
Unité
Stepper Motor 3.5 A 50 V dc 15 → 50V dc 50V dc 42.55mm 33.66mm 12.7mm
N° de stock RS 443-0102
Référence fabricant53107
40,89 €
Each
Unité
Unipolar 350 mA - 10 → 24V dc - 55mm 40mm -
N° de stock RS 829-3556
Référence fabricantUS1D200P10
MarqueSanyo Denki
171,44 €
Each
Unité
Unipolar 3 A 36 V dc - - - - -
N° de stock RS 126-0339
Référence fabricantG320X
MarqueGeckodrive
149,20 €
Each
Unité
Stepper Motor 20 A 18 to 80 V dc 5V dc - 63.5mm 63.5mm 21mm
N° de stock RS 896-8557
Référence fabricantG250 Heatsink + Screws
MarqueGeckodrive
7,72 €
Each
Unité
- - - - - - - -
N° de stock RS 896-8566
Référence fabricantG540
MarqueGeckodrive
585,12 €
Each
Unité
Stepper Motor 3.5 A 50 V dc 18 → 50V dc 50V dc 161.8mm 60.2mm 31.75mm
N° de stock RS 921-1353
Référence fabricantMCST 3601
MarqueFaulhaber
580,26 €
Each
Unité
Stepper Motor 100 mA 24 V dc 9 → 36V dc - 68mm 47.5mm 13mm
N° de stock RS 441-0287
Référence fabricantPM546
526,32 €
Each
Unité
Bipolar 6 A - 24 → 85V dc - 228mm 100mm 34mm
N° de stock RS 793-4121
Référence fabricantG203V
MarqueGeckodrive
252,21 €
Each
Unité
Stepper Motor 7 A 80 V dc 18 → 80V dc - 2.5in 0.83in 2.58in
N° de stock RS 441-0265
Référence fabricantMSE570 EVO 2
210,93 €
Each
Unité
Bipolar 3.5 A - 15 → 48V dc - 160mm 100mm 35.5mm
N° de stock RS 455-851
Référence fabricantST10-S
528,67 €
Each
Unité
Bipolar 10 A - 24 → 80V dc - 3.65in 3in 1.25in
N° de stock RS 455-845
Référence fabricantST5-SI
681,79 €
Each
Unité
Bipolar 5 A - 24 → 48V dc - 5in 3in 1.75in
N° de stock RS 455-863
Référence fabricantST10-SI
759,73 €
Each
Unité
Bipolar 10 A - 24 → 80V dc - 5in 3in 1.75in