Inverter Drives

An inverter drive (also known as Variable frequency drives or VFD) is a type of speed drive that allows you as the user to adjust the speed or output.

How do they work?
Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do. This will allow for greater control over your machinery and operations.

Features and Benefits:
  • Control small appliances such as fans or pump loads
  • Larger appliances such as high torque machine control
  • Digital operation LED input screens (for easy parameter setting, input and monitoring)
  • Compact and sleek design (saves space in constricted areas)
  • Easy installation
  • Automatic restarts (varies in models)
  • Emergency stops (varies in models)
  • Safety self-diagnostics (varies in models)
  • Energy saving (not having a constant running frequency can save electricity costs)

Where might I use one?
  • Factories
  • Warehouses or distribution centres (for automation purposes)

Inverter drives have many applications of use from small appliances like simple fan and pump loads all the way through to high torque machine control applications. Most inverter drives feature digital operation, usually featuring a LED display or some kind of dial that gives the user direct control of the important parameters they wish to set themselves, this makes them easy to set up and monitor/adjust where needed. Some inverter drives are very compact, making them easy to install and have many side by side if needed. Many inverter drives have built in security features such as automatic restarts after power failures, emergency stops or safety self-diagnostics that help you control the safety of your environment.

...
Voir plus Voir moins

Filtres

Afficher 81 - 100 des 1248 produits
Nombre de résultats par page
Description Prix For Use With Power Rating Phase Output Frequency Supply Voltage Control Panel Current Rating Field Bus Communication Type IP Rating Ambient Temperature Overall Width Overall Length Overall Depth Drive Type
N° de stock RS 890-4310
Référence fabricant25B-A011N114
499,00 €
Each
Unité
Networked Machine 2.2 kW 1 500Hz 230 V Yes 11 A DeviceNet IP20, IP30 -20 +70°C 180mm 87mm 172mm Vector Control
N° de stock RS 822-6058
Référence fabricantVW3A9213
2.071,00 €
Each
Unité
Altivar 61/71 Series - - - - - - - - - - - - -
N° de stock RS 785-8531
Référence fabricantVFD015EL21A
MarqueDelta
244,73 €
Each
Unité
1.5 kW AC Motor 1.5 kW 1 0 600Hz 230 V Yes 15.7 A RS485 ModBus IP20 -10 +50°C 100mm 174mm 136mm -
N° de stock RS 440-9372
Référence fabricant22A-D2P3N104
425,00 €
Each
Unité
- 0.75 kW 3 240Hz 400 V ac Yes 2.3 A ModBus IP20 -10 +50°C 80mm 152mm 136mm -
N° de stock RS 466-8650
Référence fabricant22B-D010N104
843,00 €
Each
Unité
- 4 kW 3 400Hz 400 V ac Yes 10.5 A ModBus IP20 -10 +50°C 100mm 180mm 136mm -
N° de stock RS 820-0974
Référence fabricantATV212HU40N4
1.066,00 €
Each
Unité
Asynchronous Motors 4 kW 3 0 200Hz 400 V ac Yes 9.1 A Apogee P1, BACnet, Metasys N2, Modbus IP20 0 +40°C 140mm 184mm 150mm -
N° de stock RS 767-3034
Référence fabricantFR-D720S-008SC-EC
MarqueMitsubishi
150,80 €
Each
Unité
- 0.1 kW 1 0.2 400Hz 230 V ac Yes 800 mA ModBus IP20 -10 +40°C 68mm 128mm 80.5mm -
N° de stock RS 744-9617
Référence fabricant6SL3255-0AA00-2CA0
MarqueSiemens
35,46 €
Each
Unité
Control Unit CU230P-2 - - - - - - - - - - - - -
N° de stock RS 466-0139
Référence fabricant6SE6440-2AD31-1CA1
MarqueSiemens
2.262,83 €
Each
Unité
- 11 kW 3 0 → 550Hz 400 V ac - 33.8 A - IP20 -10 → +40°C 185mm 245mm 195mm -
N° de stock RS 891-8851
Référence fabricant132F0061
MarqueDanfoss
2.058,24 €
Each
Unité
- 22 kW 3 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz 400 V Yes 43 A Modbus IP20 Maximum of +50°C 335mm 165mm 248mm Variable Speed
N° de stock RS 793-2134
Référence fabricant6SL3244-0BB12-1PA1
MarqueSiemens
290,70 €
Each
Unité
PM230, PM240, PM250 - - - 24 V No 1.5 A Profibus IP20 0 +50°C 73mm 199mm 46mm -
N° de stock RS 669-5812
Référence fabricantATV12HU40M3
752,31 €
Each
Unité
- 4 kW 3 400Hz 230 V Yes 19.9 A ModBus IP20 -10 +50°C 140mm 184mm 141mm -
N° de stock RS 505-2141
Référence fabricant6SL3211-0AB11-2UA1
MarqueSiemens
115,20 €
Each
Unité
- 0.12 kW 1 0 → 550Hz 230 V ac - 2.3 A - IP20 -10 → +40°C 90mm 150mm 116mm -
N° de stock RS 891-8886
Référence fabricant132F0002
MarqueDanfoss
184,95 €
Each
Unité
- 0.37 kW 1 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz 230 V Yes 2.2 A Modbus IP20 Maximum of +50°C 150mm 70mm 148mm Variable Speed
N° de stock RS 621-1278
Référence fabricantACS150-03E-03A3-4
MarqueABB
355,30 €
Each
Unité
- 1.1 kW 3 500Hz 400 V Yes 3.3 A - IP20 -10 → +40°C 70mm 239mm 142mm -
N° de stock RS 505-2034
Référence fabricant6SL3211-0AB21-1UA1
MarqueSiemens
181,80 €
Each
Unité
- 1.1 kW 1 0 → 550Hz 230 V ac - 14.7 A - IP20 -10 → +40°C 140mm 160mm 142mm -
N° de stock RS 477-5219
Référence fabricantATV31C037M2
453,42 €
Each
Unité
- 0.37 kW 1 0.5 500Hz 230 V Yes 5.3 A ModBus IP55, IP56 -10 +50°C 210mm 240mm 163mm -
N° de stock RS 822-6241
Référence fabricantATV12P075M3
214,76 €
Each
Unité
Asynchronous Motors - 3 0.5 400Hz 230 V ac Yes 6.3 A Modbus IP20 -10 +40 (Without Derating) °C, -10 +60 (With Derating) °C 143mm 72mm 102.2mm -
N° de stock RS 887-4739
Référence fabricantACS355-03E-08A8-4
MarqueABB
639,54 €
Each
Unité
4 kW AC Motor 4 kW 3 0 600Hz 400 V No 8.8 A - IP20 -10 +40°C 70mm 239mm 187mm Vector Control
N° de stock RS 891-8918
Référence fabricant132B0101
MarqueDanfoss
35,14 €
Each
Unité
VLT Micro Drive - - - - Yes - - IP21 - - - - -