Inverter Drives

An inverter drive (also known as Variable frequency drives or VFD) is a type of speed drive that allows you as the user to adjust the speed or output.

How do they work?
Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do. This will allow for greater control over your machinery and operations.

Features and Benefits:
  • Control small appliances such as fans or pump loads
  • Larger appliances such as high torque machine control
  • Digital operation LED input screens (for easy parameter setting, input and monitoring)
  • Compact and sleek design (saves space in constricted areas)
  • Easy installation
  • Automatic restarts (varies in models)
  • Emergency stops (varies in models)
  • Safety self-diagnostics (varies in models)
  • Energy saving (not having a constant running frequency can save electricity costs)

Where might I use one?
  • Factories
  • Warehouses or distribution centres (for automation purposes)

Inverter drives have many applications of use from small appliances like simple fan and pump loads all the way through to high torque machine control applications. Most inverter drives feature digital operation, usually featuring a LED display or some kind of dial that gives the user direct control of the important parameters they wish to set themselves, this makes them easy to set up and monitor/adjust where needed. Some inverter drives are very compact, making them easy to install and have many side by side if needed. Many inverter drives have built in security features such as automatic restarts after power failures, emergency stops or safety self-diagnostics that help you control the safety of your environment.

...
Voir plus Voir moins

Filtres

Afficher 21 - 40 des 1248 produits
Nombre de résultats par page
Description Prix For Use With Power Rating Phase Output Frequency Supply Voltage Control Panel Current Rating Field Bus Communication Type IP Rating Ambient Temperature Overall Width Overall Length Overall Depth Drive Type
N° de stock RS 705-1759
Référence fabricant3G3MX2A4022ECHN
MarqueOmron
727,50 €
Each
Unité
- 2.2 kW 3 400Hz 400 V Yes 6.9 A Profibus IP20 -10 +50°C 108mm 128mm 171mm -
N° de stock RS 744-9626
Référence fabricant6SL3255-0AA00-4CA1
MarqueSiemens
38,07 €
Each
Unité
G120C Series - - - - Yes - - - - - - - -
N° de stock RS 465-9606
Référence fabricant6SE6420-2UD21-5AA1
MarqueSiemens
709,27 €
Each
Unité
- 1.5 kW 3 0 → 550Hz 400 V ac - 5.9 A - IP20 -10 → +50°C 73mm 173mm 149mm -
N° de stock RS 887-4736
Référence fabricantACS355-03E-07A3-4
MarqueABB
562,63 €
Each
Unité
3 kW AC Motor 3 kW 3 0 600Hz 400 V No 7.3 A - IP20 -10 +40°C 70mm 239mm 187mm Vector Control
N° de stock RS 621-1307
Référence fabricantACS150-03E-07A3-4
MarqueABB
507,46 €
Each
Unité
- 3 kW 3 500Hz 400 V Yes 7.3 A - IP20 -10 → +40°C 70mm 239mm 142mm -
N° de stock RS 466-8593
Référence fabricant22B-A012N114
566,00 €
Each
Unité
- 2.2 kW 1 400Hz 230 V ac Yes 12 A ModBus IP20 -10 +50°C 130mm 260mm 180mm -
N° de stock RS 705-1749
Référence fabricant3G3MX2AB022ECHN
MarqueOmron
595,00 €
Each
Unité
- 2.2 kW 1 0.1 400Hz 230 V Yes 12 A Profibus IP20 -10 +50°C 108mm 128mm 170.5mm -
N° de stock RS 451-417
Référence fabricantACS55-01E-01A4-2
MarqueABB
137,94 €
Each
Unité
- 0.18 kW 1 130Hz 230 V Yes 1.4 A - IP20 -20 → +40°C 45mm 170mm 128mm -
N° de stock RS 465-9640
Référence fabricant6SE6420-2UD25-5CA1
MarqueSiemens
965,52 €
Each
Unité
- 5.5 kW 3 0 → 550Hz 400 V ac - 15.6 A - IP20 -10 → +50°C 185mm 245mm 195mm -
N° de stock RS 505-2056
Référence fabricant6SL3211-0AB22-2UA1
MarqueSiemens
246,60 €
Each
Unité
- 2.2 kW 1 0 → 550Hz 230 V ac - 27.2 A - IP20 -10 → +40°C 184mm 181mm 152mm -
N° de stock RS 860-3903
Référence fabricantVFD007EL43A
MarqueDelta
194,97 €
Each
Unité
Constant Pressure Control of Water Pumps, Conveyor, Winders 0.75 kW 3 0 600Hz 400 V ac - 3.2 A Modbus IP20 -10 +50°C 136mm 72mm 174mm -
N° de stock RS 891-8867
Référence fabricant132F0010
MarqueDanfoss
248,98 €
Each
Unité
- 0.75 kW 3 0 → 200 (VVC+ Mode) Hz, 0 → 400 (U/f Mode) Hz 230 V Yes 4.2 A Modbus IP20 Maximum of +50°C 150mm 70mm 148mm Variable Speed
N° de stock RS 820-0839
Référence fabricantVW3A1007
67,77 €
Each
Unité
Altivar 12 Series - - - - Yes - - IP65 -10 +40°C 70mm 50mm 22.7mm -
N° de stock RS 784-0808
Référence fabricant6SL3210-5BE27-5CV0
MarqueSiemens
758,70 €
Each
Unité
- 7.5 kW 3 0 → 550Hz 400 V ac Yes - Modbus IP20 - 207mm 240mm 173mm -
N° de stock RS 465-9498
Référence fabricant6SE6420-2AB15-5AA1
MarqueSiemens
376,11 €
Each
Unité
- 0.55 kW 1 0 → 550Hz 230 V ac - 6.2 A - IP20 -10 → +50°C 73mm 173mm 149mm -
N° de stock RS 547-990
Référence fabricantVZAB4P0BAA
MarqueOmron
743,00 €
Each
Unité
- 4 kW 1 0.1 → 400Hz 230 V Yes 21 A Profibus IP20 - 170mm 128mm 180mm -
N° de stock RS 785-8544
Référence fabricantVFD022E21A
MarqueDelta
313,56 €
Each
Unité
2.2 kW AC Motor 2.2 kW 1 0 600 Hz 230 V Yes 15 A, 24 A RS485 ModBus IP20 -10 +50°C 100mm 174mm 152mm -
N° de stock RS 465-9555
Référence fabricant6SE6420-2AB23-0CA1
MarqueSiemens
513,95 €
Each
Unité
- 3 kW 1 0 → 550Hz 230 V ac - 35.5 A - IP20 -10 → +50°C 185mm 245mm 195mm -
N° de stock RS 465-9628
Référence fabricant6SE6420-2UD23-0BA1
MarqueSiemens
689,83 €
Each
Unité
- 3 kW 3 0 → 550Hz 400 V ac - 10 A - IP20 -10 → +50°C 149mm 202mm 172mm -
N° de stock RS 891-8912
Référence fabricant132B0102
MarqueDanfoss
16,38 €
Each
Unité
VLT Micro Drive LCP - - - - - - - - - - - - -