Inverter Drives

An inverter drive (also known as Variable frequency drives or VFD) is a type of speed drive that allows you as the user to adjust the speed or output.

How do they work?
Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do. This will allow for greater control over your machinery and operations.

Features and Benefits:
  • Control small appliances such as fans or pump loads
  • Larger appliances such as high torque machine control
  • Digital operation LED input screens (for easy parameter setting, input and monitoring)
  • Compact and sleek design (saves space in constricted areas)
  • Easy installation
  • Automatic restarts (varies in models)
  • Emergency stops (varies in models)
  • Safety self-diagnostics (varies in models)
  • Energy saving (not having a constant running frequency can save electricity costs)

Where might I use one?
  • Factories
  • Warehouses or distribution centres (for automation purposes)

Inverter drives have many applications of use from small appliances like simple fan and pump loads all the way through to high torque machine control applications. Most inverter drives feature digital operation, usually featuring a LED display or some kind of dial that gives the user direct control of the important parameters they wish to set themselves, this makes them easy to set up and monitor/adjust where needed. Some inverter drives are very compact, making them easy to install and have many side by side if needed. Many inverter drives have built in security features such as automatic restarts after power failures, emergency stops or safety self-diagnostics that help you control the safety of your environment.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 250 produits
Nombre de résultats par page
Description Prix For Use With Power Rating Phase Output Frequency Supply Voltage Control Panel Current Rating Field Bus Communication Type IP Rating Ambient Temperature Overall Width Overall Length Overall Depth Drive Type
N° de stock RS 872-4060
Référence fabricantATV630D30N4
3.910,72 €
Each
Unité
Asynchronous Motors, Synchronous Motors 30 kW 3 0.1 500Hz 400 V Yes 46.3 (Heavy Duty) A, 61.5 (Normal Duty) A Profibus IP21 -15 +60°C 673mm 226mm 271mm Adjustable Frequency
N° de stock RS 669-5786
Référence fabricantATV12HU15M2
357,31 €
Each
Unité
- 1.5 kW 1 400Hz 230 V Yes 14.9 A ModBus IP20 -10 +50°C 105mm 143mm 156mm -
N° de stock RS 669-5770
Référence fabricantATV12H037M2
231,96 €
Each
Unité
- 0.37 kW 1 400Hz 230 V Yes 4.9 A ModBus IP20 -10 +40°C 72mm 143mm 121mm -
N° de stock RS 669-5783
Référence fabricantATV12H075M2
257,50 €
Each
Unité
- 0.75 kW 1 400Hz 230 V Yes 8.5 A ModBus IP20 -10 +40°C 72mm 143mm 132mm -
N° de stock RS 669-5774
Référence fabricantATV12H055M2
242,46 €
Each
Unité
- 0.55 kW 1 400Hz 230 V Yes 6.7 A ModBus IP20 -10 +40°C 72mm 143mm 132mm -
N° de stock RS 872-4082
Référence fabricantVW3A1111
163,42 €
Each
Unité
Altivar 212, Altivar 312, Altivar 312 Solar, Altivar 32, Altivar 61, Altivar 61Q, Altivar 71, Altivar 71Q, Altivar Easy 610, Altivar Lift, Altivar Process, Lexium 32 - - - - - - - IP65 -15 +50°C - - - -
N° de stock RS 820-0839
Référence fabricantVW3A1007
67,77 €
Each
Unité
Altivar 12 Series - - - - Yes - - IP65 -10 +40°C 70mm 50mm 22.7mm -
N° de stock RS 872-4076
Référence fabricantATV630D55N4
6.530,66 €
Each
Unité
Asynchronous Motors, Synchronous Motors 55 kW 3 0.1 500Hz 400 V Yes 88 (Heavy Duty) A, 106 (Normal Duty) A Profibus IP21 -15 +60°C 922mm 290mm 323mm Adjustable Frequency
N° de stock RS 872-4079
Référence fabricantATV630D37N4
4.732,86 €
Each
Unité
Asynchronous Motors, Synchronous Motors 37 kW 3 0.1 500Hz 400 V Yes 61.5 (Heavy Duty) A, 74.5 (Normal Duty) A Profibus IP21 -15 +60°C 673mm 226mm 271mm Adjustable Frequency
N° de stock RS 669-5780
Référence fabricantATV12HU22M2
451,55 €
Each
Unité
- 2.2 kW 1 400Hz 230 V Yes 20.2 A ModBus IP20 -10 +50°C 105mm 143mm 156mm -
N° de stock RS 797-0861
Référence fabricantVW3A7703
327,85 €
Each
Unité
- 200 W, 231 W - - 24 V dc, 250 V ac - - - IP20 - - - - -
N° de stock RS 820-0813
Référence fabricantSR3XT61B
46,45 €
Each
Unité
Zelio Logic 2 Smart Relay - - - 24 V ac - - - - - 35.5mm 107.6mm 59.5mm -
N° de stock RS 125-3264
Référence fabricantATV630D11N4
2.077,57 €
Each
Unité
Three Phase Asynchronous & Synchronous Motors 11 kW 3 0.1 → 500Hz 400 V ac Yes 19.8 A @ 380 V ac Profibus IP21 -15 → +50 (without Derating) °C, Maximum of +60 (with Derating) °C 233mm 171mm 409mm Adjustable Frequency
N° de stock RS 820-0885
Référence fabricantATV312H018M3
241,60 €
Each
Unité
Asynchronous Motors 0.18 kW 3 0.5 500Hz 230 V ac Yes 1.5 A CANopen IP20 -10 +50°C 2.83in 5.71in 5.2in -
N° de stock RS 669-5792
Référence fabricantATV12H037M3
193,09 €
Each
Unité
- 0.37 kW 3 400Hz 230 V Yes 3 A ModBus IP20 -10 +40°C 72mm 143mm 121mm -
N° de stock RS 125-3247
Référence fabricantATV320U11M2C
340,70 €
Each
Unité
Single Phase Asynchronous & Synchronous Motors 1.1 kW 1 0.1 → 599Hz 230 V ac Yes 13.8 A @ 200 V ac Profibus IP20 -10 → +50 (without Derating) °C, +50 → +60 (with Derating) °C 158mm 105mm 142mm Adjustable Frequency
N° de stock RS 820-0974
Référence fabricantATV212HU40N4
1.066,00 €
Each
Unité
Asynchronous Motors 4 kW 3 0 200Hz 400 V ac Yes 9.1 A Apogee P1, BACnet, Metasys N2, Modbus IP20 0 +40°C 140mm 184mm 150mm -
N° de stock RS 713-9984
Référence fabricantVW3A3601
179,17 €
Each
Unité
Altivar 32 Series, Lexium 32 Series - - - - - - EtherCAT - - - - - -
N° de stock RS 125-3265
Référence fabricantATV630U07M3
715,48 €
Each
Unité
Three Phase Asynchronous & Synchronous Motors 0.75 kW 3 0.1 → 500Hz 230 V ac Yes 1.7 A @ 200 V ac Profibus IP21 -15 → +50 (without Derating) °C, Maximum of +60 (with Derating) °C 203mm 144mm 350mm Adjustable Frequency
N° de stock RS 872-4085
Référence fabricantATV630D75N4
8.689,03 €
Each
Unité
Asynchronous Motors, Synchronous Motors 75 kW 3 0.1 500Hz 400 V Yes 106 (Heavy Duty) A, 145 (Normal Duty) A Profibus IP21 -15 +60°C 922mm 290mm 323mm Adjustable Frequency