Inverter Drives

An inverter drive (also known as Variable frequency drives or VFD) is a type of speed drive that allows you as the user to adjust the speed or output.

How do they work?
Inverter drives are controlled by inputting specific frequencies or parameters into the device to tell it what to do. This will allow for greater control over your machinery and operations.

Features and Benefits:
  • Control small appliances such as fans or pump loads
  • Larger appliances such as high torque machine control
  • Digital operation LED input screens (for easy parameter setting, input and monitoring)
  • Compact and sleek design (saves space in constricted areas)
  • Easy installation
  • Automatic restarts (varies in models)
  • Emergency stops (varies in models)
  • Safety self-diagnostics (varies in models)
  • Energy saving (not having a constant running frequency can save electricity costs)

Where might I use one?
  • Factories
  • Warehouses or distribution centres (for automation purposes)

Inverter drives have many applications of use from small appliances like simple fan and pump loads all the way through to high torque machine control applications. Most inverter drives feature digital operation, usually featuring a LED display or some kind of dial that gives the user direct control of the important parameters they wish to set themselves, this makes them easy to set up and monitor/adjust where needed. Some inverter drives are very compact, making them easy to install and have many side by side if needed. Many inverter drives have built in security features such as automatic restarts after power failures, emergency stops or safety self-diagnostics that help you control the safety of your environment.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 1273 produits
Nombre de résultats par page
Description Prix For Use With Power Rating Phase Output Frequency Supply Voltage Control Panel Current Rating Field Bus Communication Type Ambient Temperature Overall Width Overall Length Overall Depth IP Rating Drive Type
N° de stock RS 136-3134
MarqueRS PRO
39,33 €
Each
Unité
RS PRO Inverter Drives - - - - - - - - - - - - -
N° de stock RS 136-3108
MarqueRS PRO
334,06 €
Each
Unité
AC Induction Motors 0.75 kW 1 0 → 120Hz 230 V ac Yes 3.6 A - 0 → +40°C 149mm 140mm 242mm IP65 Vector Control
N° de stock RS 136-3113
MarqueRS PRO
213,48 €
Each
Unité
AC Motors 0.75 kW 1 0.3 → 240Hz 230 V ac Yes 3.6 A - 0 → +40°C 130mm 126mm 178mm IP50 Vector Control
N° de stock RS 136-3129
MarqueRS PRO
65,09 €
Each
Unité
RSAC 3G Series Drives - - - 24 V dc - 4 20 mA - - - - - - -
N° de stock RS 174-8216
MarqueRS PRO
201,11 €
Each
Unité
Wide Range of Drive Applications 0.75 kW 3 599Hz 380 → 480 V ac Yes 4.2 A BACnet, Modbus, RS485 - 150mm 118mm 144mm IP20 Vector Control
N° de stock RS 136-3132
MarqueRS PRO
18,54 €
Each
Unité
RSAC-24D Inverter - - - - - - - - - - - - -
N° de stock RS 136-3111
MarqueRS PRO
458,94 €
Each
Unité
AC Induction Motors 2.2 kW 3 50 → 60Hz 460 V ac Yes 5.5 A - 0 → +40°C 184mm 192mm 249mm IP65 Vector Control
N° de stock RS 174-8221
MarqueRS PRO
522,98 €
Each
Unité
Wide Range of Drive Applications 7.5 kW 3 599Hz 380 → 480 V ac Yes 19.3 A BACnet, Modbus, RS485 - 190mm 187mm 273mm IP20 Vector Control
N° de stock RS 136-3123
MarqueRS PRO
424,76 €
Each
Unité
AC Induction Motors 0.75 kW 3 50 → 60Hz 460 V ac Yes 2 A - 0 → +40°C 149mm 140mm 242mm IP65 Vector Control
N° de stock RS 122-3414
MarqueRS PRO
173,02 €
Each
Unité
AC Motors 2.2 kW 1 0.01 → 599Hz 230 V ac Yes 21 A RS485 -10 → +40 (Without Fan) °C, -10 → +50 (With Fan) °C 144mm 118mm 150mm IP20 -
N° de stock RS 136-3136
MarqueRS PRO
91,76 €
Each
Unité
RSDA Inverter Drives - - - 24 V dc - 0 → 20 mA - - - - - - -
N° de stock RS 136-3115
MarqueRS PRO
369,89 €
Each
Unité
AC Induction Motors 0.75 kW 1 50 → 60Hz 230 V ac Yes 3.6 A - 0 → +40°C 149mm 140mm 242mm IP65 Vector Control
N° de stock RS 136-3133
MarqueRS PRO
30,76 €
Each
Unité
RSAC-27D Inverter - - - - - - - - - - - - -
N° de stock RS 136-3130
MarqueRS PRO
19,37 €
Each
Unité
RSAC Series Inverter Drives - - - - - - - - - - - - -
N° de stock RS 122-3410
MarqueRS PRO
103,54 €
Each
Unité
AC Motors 0.4 kW 1 0.01 → 599Hz 230 V ac Yes 7.2 A RS485 -10 → +40 (Without Fan) °C, -10 → +50 (With Fan) °C 141mm 72mm 141mm IP20 -
N° de stock RS 136-3124
MarqueRS PRO
436,69 €
Each
Unité
AC Induction Motors 0.75 kW 3 50 → 60Hz 460 V ac Yes 2 A - 0 → +40°C 149mm 140mm 242mm IP65 Vector Control
N° de stock RS 136-3107
MarqueRS PRO
318,13 €
Each
Unité
AC Induction Motors 0.75 kW 1 50/60Hz 230 V ac Yes 3.6 A - 0 → +40°C 149mm 140mm 242mm IP65 Vector Control
N° de stock RS 136-3137
MarqueRS PRO
30,59 €
Each
Unité
RS PRO Inverter Drives - - - - - - - - - - - - -
N° de stock RS 122-3413
MarqueRS PRO
156,56 €
Each
Unité
AC Motors 1.5 kW 1 0.01 → 599Hz 230 V ac Yes 15.5 A RS485 -10 → +40 (Without Fan) °C, -10 → +50 (With Fan) °C 144mm 118mm 150mm IP20 -
N° de stock RS 136-3110
MarqueRS PRO
495,19 €
Each
Unité
AC Induction Motors 2.2 kW 1, 3 50 → 60Hz 230 V ac Yes 9 A - 0 → +40°C 184mm 192mm 249mm IP65 Vector Control