DC Geared Motors

DC motors convert electrical energy to mechanical energy, and the speed of the motor can be changed with variable supply voltage. DC geared motors are a type of DC motor with a gear assembly is attached. This increases the torque and reduces the speed for use in electronic devices that require different speeds.


Types of DC geared motors

DC geared motors can be brushed or brushless. Both of these types of motors use magnets to drive the spinning rotary motion of the motor, but have different applications. Brushed DC geared motors have a lower cost and are often used for applications with simpler control systems. Brushless DC geared motors generally have a longer lifespan as well as greater efficiency, and are frequently used in compressors, fans or pumps.


What can DC geared motors be used for?

You can use DC geared motors in any electronic items that require gears. For example, you could install these motors in electric bikes, golf buggies, and trikes.


...
Voir plus Voir moins

Filtres

Afficher 1 - 19 des 19 produits
Nombre de résultats par page
Description Prix Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio
N° de stock RS 921-1464
Référence fabricantHG37-300-AB-00
25,66 €
Each
Unité
14.5 rpm 24 V dc 59 Ncm - 6mm - - - 39 (Dia.)mm 83.2mm 39 (Dia.) x 83.2 mm 90 mA - 1/300
N° de stock RS 921-1442
Référence fabricantHG37-060-AB-00
25,66 €
Each
Unité
70 rpm 24 V dc 20 Ncm - 6mm - - - 39 (Dia.)mm 77.7mm 39 (Dia.) x 77.7 mm 140 mA - 1/60
N° de stock RS 921-1408
Référence fabricantMG16B-240-AB-00
32,76 €
Each
Unité
40 rpm 12 V dc 18 Ncm - 3mm - - - 16 (Dia.)mm 51mm 16 (Dia.) x 51 mm 250 mA - 1/240
N° de stock RS 921-1467
Référence fabricantHG37-200-AB-00
25,66 €
Each
Unité
22 rpm 24 V dc 59 Ncm - 6mm - - - 39 (Dia.)mm 83.2mm 39 (Dia.) x 83.2 mm 140 mA - 1/200
N° de stock RS 921-1445
Référence fabricantHG37-030-AB-00
25,66 €
Each
Unité
140 rpm 24 V dc 98 mNm - 6mm - - - 39 (Dia.)mm 77.7mm 39 (Dia.) x 77.7 mm 140 mA - 1/30
N° de stock RS 921-1448
Référence fabricantHG37-060-AA-00
25,66 €
Each
Unité
70 rpm 12 V dc 20 Ncm - 6mm - - - 39 (Dia.)mm 77.7mm 39 (Dia.) x 77.7 mm 280 mA - 1/60
N° de stock RS 921-1423
Référence fabricantLC22G-103 1/100
83,06 €
Each
Unité
60 rpm 24 V dc 14.7 mNm - 3mm - - - 22 (Dia.)mm 65.9mm 22 (Dia.) x 65.9 mm 30 mA - 1/100
N° de stock RS 921-1451
Référence fabricantHG37-120-AA-00
25,66 €
Each
Unité
33 rpm 12 V dc 39 Ncm - 6mm - - - 39 (Dia.)mm 83.2mm 39 (Dia.) x 83.2 mm 280 mA - 1/120
N° de stock RS 921-1460
Référence fabricantHG37-300-AA-00
25,66 €
Each
Unité
14.5 rpm 12 V dc 59 Ncm - 6mm - - - 39 (Dia.)mm 83.2mm 39 (Dia.) x 83.2 mm 180 mA - 1/300
N° de stock RS 921-1454
Référence fabricantHG37-120-AB-00
25,66 €
Each
Unité
33 rpm 24 V dc 39 Ncm - 6mm - - - 39 (Dia.)mm 83.2mm 39 (Dia.) x 83.2 mm 140 mA - 1/120
N° de stock RS 921-1458
Référence fabricantHG37-150-AB-00
25,66 €
Each
Unité
27 rpm 24 V dc 49 Ncm - 6mm - - - 39 (Dia.)mm 83.2mm 39 (Dia.) x 83.2 mm 140 mA - 1/150
N° de stock RS 921-1426
Référence fabricantLC22G-103 1/500
83,06 €
Each
Unité
12.4 rpm 24 V dc 24.5 mNm - 3mm - - - 22 (Dia.)mm 65.9mm 22 (Dia.) x 65.9 mm 30 mA - 1/500
N° de stock RS 921-1436
Référence fabricantLC20G-101 1/10
83,06 €
Each
Unité
657 rpm 12 V dc 4.9 mNm Brushless 3mm - - 55.4mm 20 (Dia.)mm 62.4mm 20 (Dia.) x 62.4 mm 80 mA - 1/10
N° de stock RS 921-1417
Référence fabricantMG16B-120-AA-00
32,76 €
Each
Unité
100 rpm 6 V dc 90 mNm - 3mm - - - 16 (Dia.)mm 48mm 16 (Dia.) x 48 mm 400 mA - 1/120
N° de stock RS 921-1410
Référence fabricantLC22G-103 1/10
83,06 €
Each
Unité
578 rpm 24 V dc 4.9 mNm - 3mm - - - 22 (Dia.)mm 65.9mm 22 (Dia.) x 65.9 mm 40 mA - 1/10
N° de stock RS 921-1439
Référence fabricantLC22G-107 1/100
83,06 €
Each
Unité
69 rpm 24 V dc 166.7 mNm - 6mm - - - 50 (Dia.)mm 83.4mm 50 (Dia.) x 83.4 mm 110 mA - 1/100
N° de stock RS 921-1432
Référence fabricantLC20G-101 1/30
83,06 €
Each
Unité
- 12 V dc 36 Ncm - 3mm - - - 20 (Dia.)mm 62.4mm 20 (Dia.) x 62.4 mm - - 1/30
N° de stock RS 921-1414
Référence fabricantLC22G-103 1/25
83,06 €
Each
Unité
234 rpm 24 V dc 7.8 mNm - 3mm - - - 22 (Dia.)mm 65.9mm 22 (Dia.) x 65.9 mm 40 mA - 1/25
N° de stock RS 921-1473
Référence fabricantLC37G-183C 1/150
77,59 €
Each
Unité
37 rpm 24 V dc 29 Ncm - 6mm - - - 37 (Dia.)mm 72.8mm 37 (Dia.) x 72.8 mm 350 mA - 1/150