DC Geared Motors

DC motors convert electrical energy to mechanical energy, and the speed of the motor can be changed with variable supply voltage. DC geared motors are a type of DC motor with a gear assembly is attached. This increases the torque and reduces the speed for use in electronic devices that require different speeds.


Types of DC geared motors

DC geared motors can be brushed or brushless. Both of these types of motors use magnets to drive the spinning rotary motion of the motor, but have different applications. Brushed DC geared motors have a lower cost and are often used for applications with simpler control systems. Brushless DC geared motors generally have a longer lifespan as well as greater efficiency, and are frequently used in compressors, fans or pumps.


What can DC geared motors be used for?

You can use DC geared motors in any electronic items that require gears. For example, you could install these motors in electric bikes, golf buggies, and trikes.


...
Voir plus Voir moins

Filtres

Afficher 1 - 5 des 5 produits
Nombre de résultats par page
Description Prix Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio
N° de stock RS 336-343
Référence fabricant9904 120 52402
MarquePhilips
42,78 €
Each
Unité
330 rpm 6 V dc 25 mNm Brushed 4mm 2.1 W Spur 41mm 39mm 75.5mm 41 x 39 x 75.5 mm 360 mA - -
N° de stock RS 336-321
Référence fabricant9904 120 52602
MarquePhilips
38,36 €
Each
Unité
330 rpm 12 V dc 25 mNm Brushed 4mm 2.2 W Spur 41mm 39mm 75.5mm 41 x 39 x 75.5 mm 185 mA - -
N° de stock RS 336-337
Référence fabricant9904 120 52405
MarquePhilips
39,10 €
Each
Unité
60 rpm 6 V dc 125 mNm Brushed 4mm 2.1 W Spur 41mm 39mm 75.5mm 41 x 39 x 75.5 mm 360 mA - -
N° de stock RS 440-082
Référence fabricant9904 120 55606
MarquePhilips
52,12 €
Each
Unité
60 rpm 12 V dc 30 Ncm - 4mm 5 W Spur 39mm 54mm 80.6mm 39 x 54 x 80.6 mm - - -
N° de stock RS 336-315
Référence fabricant9904 120 52605
MarquePhilips
39,46 €
Each
Unité
60 rpm 12 V dc 125 mNm Brushed 4mm 2.2 W Spur 41mm 39mm 75.5mm 41 x 39 x 75.5 mm 185 mA - -