DC Geared Motors

DC motors convert electrical energy to mechanical energy, and the speed of the motor can be changed with variable supply voltage. DC geared motors are a type of DC motor with a gear assembly is attached. This increases the torque and reduces the speed for use in electronic devices that require different speeds.


Types of DC geared motors

DC geared motors can be brushed or brushless. Both of these types of motors use magnets to drive the spinning rotary motion of the motor, but have different applications. Brushed DC geared motors have a lower cost and are often used for applications with simpler control systems. Brushless DC geared motors generally have a longer lifespan as well as greater efficiency, and are frequently used in compressors, fans or pumps.


What can DC geared motors be used for?

You can use DC geared motors in any electronic items that require gears. For example, you could install these motors in electric bikes, golf buggies, and trikes.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 508 produits
Nombre de résultats par page
Description Prix Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio
N° de stock RS 413-0622
MarqueRS PRO
15,41 €
Each
Unité
66 rpm 12 V dc 1000 gcm Brushed 4mm 1.31 W Spur 51mm 27mm - - 190 mA Iron Core -
N° de stock RS 178-5140
Référence fabricant82867009
MarqueCrouzet
171,82 €
Each
Unité
103 rpm 24 V dc 5 Nm Brushed 8mm 3 W Spur 65mm 65mm 79.8mm 65 x 65 x 79.8 mm - Iron Core -
N° de stock RS 834-7679
MarqueRS PRO
13,72 €
Each
Unité
4930 rpm 12 V dc 155 gcm Brushed 3.18mm 12.8 W - 57.1mm 37 (Dia.)mm - 37 (Dia.) x 69.2 mm 1.6 A - -
N° de stock RS 834-7663
MarqueRS PRO
45,03 €
Each
Unité
366 rpm 12 V dc 4445 gcm Brushed 6mm 41.3 W Planetary 73mm 32 (Dia.)mm - 32 (Dia.) x 87 mm 990 mA Iron Core -
N° de stock RS 834-7669
MarqueRS PRO
45,03 €
Each
Unité
194 rpm 12 V dc 8000 gcm Brushed 6mm 41.3 W Planetary 71mm 32 (Dia.)mm - 32 (Dia.) x 93 mm 990 mA Iron Core -
N° de stock RS 178-4989
Référence fabricant82869011
MarqueCrouzet
100,72 €
Each
Unité
108 rpm 24 V dc 2 Nm Brushed 6mm 3 W Ovoid 79.6mm 54.2mm 65.7mm 79.6 x 54.2 x 65.7 mm - Iron Core -
N° de stock RS 773-6807
Référence fabricant319.4860.20.00
MarqueDOGA
301,11 €
Each
Unité
30 rpm 12 V dc 50 Nm Brushed 12mm - Worm 206.5mm 60mm 122.7mm 206.5 x 60 x 122.7 mm 7 A, 28 A Iron Core -
N° de stock RS 409-5276
Référence fabricantRH158-12-630
MarqueMicromotors
46,48 €
Each
Unité
9 rpm 12 V dc 100 Ncm - 6mm 8 W Spur 72mm 39.6mm - - 270 mA Iron Core -
N° de stock RS 834-7672
MarqueRS PRO
48,41 €
Each
Unité
257 rpm 12 V dc 6000 gcm Brushed 6mm 19.35 W Planetary 78mm 35.8 (Dia.)mm - 35.8 (Dia.) x 101 mm 2.75 A Iron Core -
N° de stock RS 420-596
MarqueRS PRO
28,19 €
Each
Unité
116 rpm 12 V dc 6000 gcm Brushed 6mm 7.98 W Spur 65mm 37mm - - 990 mA Iron Core -
N° de stock RS 409-5254
Référence fabricantRH158-12-30
MarqueMicromotors
39,45 €
Each
Unité
140 rpm 12 V dc 20 Ncm - 6mm 8 W Spur 64mm 39.6mm - - 660 mA Iron Core -
N° de stock RS 773-6790
Référence fabricant316.9731.30.00
MarqueDOGA
130,39 €
Each
Unité
65 rpm 24 V dc 1.5 Nm, 10 Nm Brushed 9mm - Worm 177.5mm 48mm 88.8mm 177.5 x 48 x 88.8 mm 3 A, 11 A Iron Core -
N° de stock RS 834-7613
MarqueRS PRO
40,41 €
Each
Unité
1354 rpm 12 V dc 2000 gcm Brushed 6mm 12.8 W Planetary 78.5mm 37 (Dia.)mm - 37 (Dia.) x 112.5 mm 1.6 A Iron Core -
N° de stock RS 380-8633
MarqueDOGA
159,68 €
Each
Unité
40 rpm 12 V dc 5 Nm - - 20 W Worm 178mm 60mm 100.6mm 178 x 60 x 100.6 mm 5 A - -
N° de stock RS 420-609
MarqueRS PRO
160,91 €
Each
Unité
43 rpm 12 V dc 100000 gcm Brushed 12mm 38.7 W Planetary 152.5mm 51.8mm - - 4.61 A Iron Core -
N° de stock RS 921-1464
Référence fabricantHG37-300-AB-00
25,66 €
Each
Unité
14.5 rpm 24 V dc 588 mNm - 6mm - - - 39 (Dia.)mm 83.2mm 39 (Dia.) x 83.2 mm 90 mA - 1/300
N° de stock RS 409-5260
Référence fabricantRH158-12-250
MarqueMicromotors
42,47 €
Each
Unité
21 rpm 12 V dc 100 Ncm - 6mm 8 W Spur 69mm 39.6mm - - 500 mA Iron Core -
N° de stock RS 320-590
Référence fabricant82802013
MarqueCrouzet
169,80 €
Each
Unité
100 rpm 12 V dc 120 Ncm - 6mm 17 W Spur 85mm 64.1mm 126mm 85 x 64.1 x 126 mm - Iron Core -
N° de stock RS 873-4776
Référence fabricant1512U006SR 39:1
MarqueFaulhaber
86,41 €
Each
Unité
129 rpm 6 V dc 7 (Continuous) mNm, 10 (Intermittent) mNm Brushed 2mm 0.15 W Spur 19mm - - 15 (Dia.) x 19 mm - Metal 39:1
N° de stock RS 921-1319
Référence fabricant2619S024SR IE2-16 112:1
MarqueFaulhaber
155,51 €
Each
Unité
44 rpm 24 V dc 93 mNm Brushed 3mm 1.22 W - - 26 (Dia.)mm 32.4mm 26 (Dia.) x 32.4 mm - Metal 112:1