Brake Modules

Brake modules are devices used to quickly and efficiently bring a machine to a controlled stop. They inject a direct current into the winding of an AC motor after the AC voltage is disconnected, which neutralises the electromagnetic field, stopping the motor from rotating. This works to actively stop the machine, rather than letting it coast to a halt. Brake modules can be located on or next to the piece of machinery they are controlling.




What are brake modules used for?


Brake modules can be used as an alternative to the friction braking system. When power is disconnected from a motor without a brake module, the rotor will spin until friction slows it down. With large rotors, this can be a significant amount of time. Brake modules improve safety and allow for better control when you need to stop machinery swiftly, in an emergency for example. 




Types of brake modules


Brake modules can differ depending on their power rating and supply voltage, as well as their response time. The type of brake module you select will depend upon how quickly you need the machine to stop once the instruction has been given.


...
Voir plus Voir moins

Filtres

Afficher 1 - 13 des 13 produits
Nombre de résultats par page
Description Prix Phase Starter Included Power Rating Supply Voltage Response Time Injection Time Enclosure Size IP Rating Braking Torque Enclosure Length Enclosure Width Enclosure Depth Minimum Operating Temperature Maximum Operating Temperature
N° de stock RS 806-5260
Référence fabricantBA9034N 10A AC50/60Hz 400V 2-11s
MarqueDold
246,85 €
Each
Unité
1, 3 Yes 2 kW, 7.5 kW 400 V ac - - 45 x 73 x 122mm IP20, IP40 - 45mm 73mm 122mm 0°C +45°C
N° de stock RS 806-5279
Référence fabricantBA9034N 25A AC50/60Hz 400V 2-11s
MarqueDold
249,23 €
Each
Unité
1, 3 Yes 2 kW, 7.5 kW 400 V ac - - 45 x 73 x 122mm IP20, IP40 - 45mm 73mm 122mm 0°C +45°C
N° de stock RS 784-0830
Référence fabricant6SL3201-2AD20-8VA0
MarqueSiemens
101,70 €
Each
Unité
3 - - 200 240 V ac, 380 480 V ac - - - - - - - - - -
N° de stock RS 209-6384
MarqueRS PRO
213,22 €
Each
Unité
3 Yes 2.2 kW 380 415 V ac 0.6 s - - - Yes - - - - -
N° de stock RS 797-0864
Référence fabricantVW3A7704
541,36 €
Each
Unité
- - 1 kW 24 V dc, 250 V ac - - - IP20 - - - - 0°C +50°C
N° de stock RS 797-0852
Référence fabricantVW3A7702
206,24 €
Each
Unité
- - 100 W, 115 W 24 V dc, 250 V ac - - - IP20 - - - - 0°C +50°C
N° de stock RS 209-6407
MarqueRS PRO
291,48 €
Each
Unité
3 Yes 5.5 kW 380 415 V ac 0.6 s - - - Yes - - - - -
N° de stock RS 447-7404
Référence fabricant3DCM1EKS
540,97 €
Each
Unité
3 - 4 kW 400 V - 0.5 → 25 s 184 x 184 x 149mm IP55 - 184mm 184mm 149mm - -
N° de stock RS 447-7432
Référence fabricant3DC3ENS
727,97 €
Each
Unité
3 Yes 11 kW 415 V ac - 0.5 → 25 s 305 x 285 x 159mm IP55 - 305mm 285mm 159mm - -
N° de stock RS 797-0868
Référence fabricantVW3A7705
541,36 €
Each
Unité
- - 1 kW 24 V dc, 250 V ac - - - IP20 - - - - 0°C +50°C
N° de stock RS 240-9156
Référence fabricantAR9021 16A AC50/60Hz400V 20s
MarqueDold
388,78 €
Each
Unité
3 Yes 4 kW 400 V ac - - - IP30 - - - - -20°C +55°C
N° de stock RS 447-7426
Référence fabricant3DC2EMS
714,61 €
Each
Unité
3 Yes 7.5 kW 415 V ac - 0.5 → 25 s 305 x 285 x 159mm IP55 - 305mm 285mm 159mm - -
N° de stock RS 447-7410
Référence fabricant3DCM1ELS
574,36 €
Each
Unité
3 - 5.5 kW 400 V - 0.5 → 25 s 184 x 184 x 149mm IP55 - 184mm 184mm 149mm - -