Advanced Motor Starters

Advanced motor starters are devices used in the powering up and down of electrical motors.

In the most basic terms, electrical motors are started through the introduction of a current. However, advanced motor starters tend to deal with larger and more complex electrical motors.

What are advanced motor starters used for?

Electrical motors are used in a huge array of modern appliances. Advanced starter motors can therefore be found in devices such as pumps, power tools and fans.

Types of advanced motor starters

The key types of advanced motor starters are:

  • Direct on-line (DOL) starters, which connect directly to the power supply and offer full load to the motor instantaneously
  • Reduced voltage starters (soft starters), which allow the motor to start at a lower-level voltage and gradually increase
  • Variable speed drives (variable frequency drives), which are usually used with three-phase motors and can have their speed and torque altered by the operator using different voltage and frequency inputs.

...
Voir plus Voir moins

Filtres

Afficher 281 - 288 des 288 produits
Nombre de résultats par page
Description Prix Series Component Type Range Power Rating Control Voltage Current Rating Mounting Type Size Standards Met
N° de stock RS 187-8442
Référence fabricant2909570
149,76 €
Each
Unité
ELR H3-IS-PT- 24DC/500AC-3-P Starter Contactron - 24 V dc 3 A DIN Rail - -
N° de stock RS 493-9047
Référence fabricantLUCM12BL
422,40 €
Each
Unité
U-Line Control Module TeSys 5.5 kW 24 V dc - - - -
N° de stock RS 744-8184
Référence fabricantLUCC1XFU
86,55 €
Each
Unité
U-Line Advanced Control Unit TeSys 0.09 kW 110 → 220 V dc, 110 → 240 V ac - - - -
N° de stock RS 744-8263
Référence fabricantLUCD32BL
160,99 €
Each
Unité
U-Line Advanced Control Unit TeSys 18.5 kW 24 V dc - - - -
N° de stock RS 783-9221
Référence fabricant3RM1201-1AA04
MarqueSiemens
131,25 €
Each
Unité
3RM1 Reversing Starter SIRIUS 3 kW 24 V dc - Chassis Mount, Snap-On Mount 22.5 x 141.6 x 100mm -
N° de stock RS 783-9218
Référence fabricant3RM1007-1AA04
MarqueSiemens
120,21 €
Each
Unité
3RM1 Direct Starter, DOL Starter SIRIUS 3 kW 24 V dc - Chassis Mount, Snap-On Mount 22.5 x 141.6 x 100mm -
N° de stock RS 913-1605
Référence fabricant1SAM461000R1013
MarqueABB
144,90 €
Each
Unité
MO165 Manual Starter MO Range 11 kW 600 V ac - DIN Rail - CB, CCC, CSA, CSA 22.2 No. 14, CUL E137861, CUL E345003, IEC/EN 60947-1, IEC/EN 60947-2, IEC/EN 60947-4-1, UL, UL 345003, UL 60947-4-1, UL E137861
N° de stock RS 783-9215
Référence fabricant3RM1002-1AA14
MarqueSiemens
120,21 €
Each
Unité
3RM1 Direct Starter, DOL Starter SIRIUS 3 kW 110 V dc, 110 → 230 V ac - Chassis Mount, Snap-On Mount 22.5 x 141.6 x 100mm -