AC Motors

AC motors are driven by an alternating current, and are a highly efficient way of turning electrical energy into mechanical motion. AC motors differ from Direct Current Motors in that they do not include brushes, meaning less need for maintenance and a typically longer life expectancy. Unlike DC motors, the output speed for AC motors is typically controlled by a frequency drive control.

Types
The RS Range of AC motors includes the following:

  • Induction Motors: Typically used in kitchen appliances, automobiles and industrial machinery, induction motors have an output rotation speed that is proportional to its applied frequency of alternate current.
  • Synchronous Motors: So called because the speed of the rotor is proportional to the stator, synchronous AC motors are used where accuracy is an important factor, such as clocks and timers.
  • Squirrel Cage Motors: A type of induction motor that uses cage rotor instead of a wound rotors, and as such is considered to be more rugged and less maintenance heavy. Squirrel cage induction motors are often used in applications where a low starting torque is required and no speed control is needed, such as pumps and compressors.
  • Shaded Pole Motor: A single phase squirrel cage motor that uses an auxiliary winding composed of either a copper ring or bar, called a shading coil. Unlike standard squirrel cage motors they are suited for multiple speeds, and are often used in fans.

...
Voir plus Voir moins

Filtres

Afficher 81 - 100 des 203 produits
Nombre de résultats par page
Description Prix Power Rating Efficiency Class Frequency Rating AC Motor Type Supply Voltage Phase Output Speed Number of Poles Mounting Type Shaft Diameter Shaft Length Length Width Depth
N° de stock RS 248-7128
Référence fabricantAC1003
21,01 €
Each
Unité
19 W - - Shaded Pole 220 → 260 V ac 1 2000 rpm @ 240 V 2 - 6mm - 73.25mm - 46.53mm
N° de stock RS 775-4543
Référence fabricant1LE1001-1BA23-4AA4
MarqueSiemens
682,15 €
Each
Unité
4 kW IE2 - Induction 400 V, 690 V 3 2950 rpm 2 Foot 28mm 60mm 450mm 226mm 222mm
N° de stock RS 424-162
Référence fabricantM91Z60G4GGA
MarquePanasonic
244,50 €
Each
Unité
60 W - - Induction 230 V ac 1 1300 rpm @ 230 V 4 - - - 120mm 90mm 90mm
N° de stock RS 775-4574
Référence fabricant1LE1001-0DB22-2AB4
MarqueSiemens
302,25 €
Each
Unité
0.55 kW IE2 - Induction 230 V, 400 V 3 1440 rpm 4 Foot 19mm 40mm 332mm 150mm 159mm
N° de stock RS 423-967
Référence fabricantM8MX25GK4CGA
MarquePanasonic
197,65 €
Each
Unité
25 W - - Induction 400 V ac 3 1325 rpm @ 415 V 4 - - - 96.3mm 80mm 80mm
N° de stock RS 424-015
Référence fabricantM9MZ60GK4YGA
MarquePanasonic
257,63 €
Each
Unité
60 W - - Induction 230 V ac 3 1320 rpm @ 230 V 4 - - - 140.5mm 90mm 90mm
N° de stock RS 440-385
Référence fabricant82510001
MarqueCrouzet
51,22 €
Each
Unité
2.7 W - - Synchronous 230 → 240 V ac 2 250 rpm @ 240 V 24 - 2mm 7.8mm 21.7mm - -
N° de stock RS 775-4628
Référence fabricant1LE1001-0EA42-2FB4
MarqueSiemens
545,05 €
Each
Unité
2.2 kW IE2 - Induction 230 V, 400 V 3 2890 rpm 2 Flange Mount 24mm 50mm 387mm 165mm 178mm
N° de stock RS 775-4593
Référence fabricant1LE1001-1CB23-4AA4
MarqueSiemens
1.172,05 €
Each
Unité
7.5 kW IE2 - Induction 400 V, 690 V 3 1465 rpm 4 Foot 38mm 80mm 535.5mm 256mm 262mm
N° de stock RS 775-4549
Référence fabricant1LE1001-1AA43-4AA4
MarqueSiemens
576,78 €
Each
Unité
3 kW IE2 - Induction 400 V, 690 V 3 2905 rpm 2 Foot 28mm 60mm 454mm 196mm 198mm
N° de stock RS 100-7550
MarqueParvalux
153,85 €
Each
Unité
8 W - 50Hz Induction 220 V 1 1400 rpm 4 Flange Mount 7.92mm 38mm - 81 (Dia.)mm 95mm
N° de stock RS 440-391
Référence fabricant82520001
MarqueCrouzet
72,39 €
Each
Unité
0.98 W - - Synchronous 230 → 240 V ac 2 250 rpm @ 240 V 24 - 2mm 7.4mm 25.6mm - -
N° de stock RS 775-4625
Référence fabricant1LE1001-0EA02-2FB4
MarqueSiemens
437,15 €
Each
Unité
1.5 kW IE2 - Induction 230 V, 400 V 3 2885 rpm 2 Flange Mount 24mm 50mm 387mm 165mm 178mm
N° de stock RS 409-5478
Référence fabricant82340194
MarqueCrouzet
45,27 €
Each
Unité
0.16 W - - Synchronous 230 V ac 1 600 rpm @ 240 V 10 - 1.96mm 6.6mm 16.9mm - -
N° de stock RS 877-6247
Référence fabricantAC1116
32,78 €
Each
Unité
40 W - 50Hz Shaded Pole 230 V - 2850 rpm - Surface Mount 6mm 24.75mm 61.2mm 127.5mm 87.5mm
N° de stock RS 123-4213
Référence fabricantALDA-0160L0-10004-IO
1.122,49 €
Each
Unité
15 kW IE3 50Hz Induction 400 V, 690 V 3 1465 rpm 4 Foot Mount - - - - -
N° de stock RS 775-4678
Référence fabricant1LE1001-1BB23-4FA4
MarqueSiemens
803,83 €
Each
Unité
4 kW IE2 - Induction 400 V, 690 V 3 1460 rpm 4 Flange Mount 28mm 60mm 450mm 226mm 222mm
N° de stock RS 775-4669
Référence fabricant1LE1001-0EB02-2FB4
MarqueSiemens
425,98 €
Each
Unité
1.1 kW IE2 - Induction 230 V, 400 V 3 1425 rpm 4 Flange Mount 24mm 50mm 387mm 165mm 178mm
N° de stock RS 775-4666
Référence fabricant1LE1001-1AB42-2FA4
MarqueSiemens
573,93 €
Each
Unité
2.2 kW IE2 - Induction 230 V, 400 V 3 1455 rpm 4 Flange Mount 28mm 60mm 454mm 196mm 198mm
N° de stock RS 775-4571
Référence fabricant1LE1001-0EB02-2AB4
MarqueSiemens
458,13 €
Each
Unité
1.1 kW IE2 - Induction 230 V, 400 V 3 1425 rpm 4 Foot 24mm 50mm 387mm 165mm 178mm