AC Motors

AC motors are driven by an alternating current, and are a highly efficient way of turning electrical energy into mechanical motion. AC motors differ from Direct Current Motors in that they do not include brushes, meaning less need for maintenance and a typically longer life expectancy. Unlike DC motors, the output speed for AC motors is typically controlled by a frequency drive control.

Types
The RS Range of AC motors includes the following:

  • Induction Motors: Typically used in kitchen appliances, automobiles and industrial machinery, induction motors have an output rotation speed that is proportional to its applied frequency of alternate current.
  • Synchronous Motors: So called because the speed of the rotor is proportional to the stator, synchronous AC motors are used where accuracy is an important factor, such as clocks and timers.
  • Squirrel Cage Motors: A type of induction motor that uses cage rotor instead of a wound rotors, and as such is considered to be more rugged and less maintenance heavy. Squirrel cage induction motors are often used in applications where a low starting torque is required and no speed control is needed, such as pumps and compressors.
  • Shaded Pole Motor: A single phase squirrel cage motor that uses an auxiliary winding composed of either a copper ring or bar, called a shading coil. Unlike standard squirrel cage motors they are suited for multiple speeds, and are often used in fans.

...
Voir plus Voir moins

Filtres

Afficher 61 - 80 des 203 produits
Nombre de résultats par page
Description Prix Power Rating Efficiency Class Frequency Rating AC Motor Type Supply Voltage Phase Output Speed Number of Poles Mounting Type Shaft Diameter Shaft Length Length Width Depth
N° de stock RS 775-4533
Référence fabricant1LE1001-0DA32-2AB4
MarqueSiemens
344,43 €
Each
Unité
1.1 kW IE2 - Induction 230 V, 400 V 3 2835 rpm 2 Foot 19mm 40mm 332mm 150mm 159mm
N° de stock RS 424-140
Référence fabricantM81X25G4GGA
MarquePanasonic
143,94 €
Each
Unité
25 W - - Induction 230 V ac 1 1150 rpm @ 230 V 4 - - - 85mm 80mm 80mm
N° de stock RS 424-083
Référence fabricantM9MZ90GK4YGA
MarquePanasonic
295,97 €
Each
Unité
90 W - - Induction 230 V ac 3 1320 rpm @ 230 V 4 - - - 155.5mm 90mm 90mm
N° de stock RS 733-2133
Référence fabricant3GAA061 312-BSC
MarqueABB
239,78 €
Each
Unité
0.25 kW IE2 - Induction 415 V ac 3 2810 rpm @ 380 V 2 Flange Mount - - 214mm - 140mm
N° de stock RS 733-2098
Référence fabricant3GAA062 312-ASC
MarqueABB
204,36 €
Each
Unité
0.18 kW IE2 - Induction 415 V ac 3 1380 rpm @ 380 V 4 Foot - - 214mm - 151mm
N° de stock RS 775-4537
Référence fabricant1LE1001-0EA02-2AB4
MarqueSiemens
398,38 €
Each
Unité
1.5 kW IE2 - Induction 230 V, 400 V 3 2885 rpm 2 Foot 24mm 50mm 387mm 165mm 178mm
N° de stock RS 424-172
Référence fabricantM91Z90GK4GGA
MarquePanasonic
285,14 €
Each
Unité
90 W - - Induction 230 V ac 1 1250 rpm @ 230 V 4 - - - 135mm 90mm 90mm
N° de stock RS 424-201
Référence fabricantM81X25GK4GGA
MarquePanasonic
189,01 €
Each
Unité
25 W - - Induction 230 V ac 1 1250 rpm @ 230 V 4 - - - 85mm 80mm 80mm
N° de stock RS 775-4647
Référence fabricant1LA7 060-4AB11
MarqueSiemens
523,14 €
Each
Unité
0.12 kW IE1 - Induction 230 V, 400 V 3 1350 rpm 4 Flange Mount 11mm 23mm 232mm 120mm 124mm
N° de stock RS 409-5484
Référence fabricant82340195
MarqueCrouzet
45,27 €
Each
Unité
0.16 W - - Synchronous 230 V ac 1 600 rpm @ 240 V 10 - 1.96mm 6.6mm 16.9mm - -
N° de stock RS 775-4546
Référence fabricant1LE1001-0EA42-2AB4
MarqueSiemens
506,35 €
Each
Unité
2.2 kW IE2 - Induction 230 V, 400 V 3 2890 rpm 2 Foot 24mm 50mm 387mm 165mm 178mm
N° de stock RS 775-4527
Référence fabricant1LA7 070-2AA10
MarqueSiemens
196,52 €
Each
Unité
0.37 kW IE1 - Induction 230 V, 400 V 3 2740 rpm 2 Foot 14mm 30mm 278mm 132mm 145mm
N° de stock RS 775-4596
Référence fabricant1LE1001-1BB23-4AA4
MarqueSiemens
744,15 €
Each
Unité
4 kW IE2 - Induction 400 V, 690 V 3 1460 rpm 4 Foot 28mm 60mm 450mm 226mm 222mm
N° de stock RS 733-2092
Référence fabricant3GAA072 311-ASE
MarqueABB
215,24 €
Each
Unité
0.25 kW IE2 - Induction 415 V ac 3 1365 rpm @ 380 V 4 Foot - - 240mm - 180mm
N° de stock RS 424-144
Référence fabricantM61X6G4GGA
MarquePanasonic
135,37 €
Each
Unité
6 W - - Induction 230 V ac 1 1250 rpm @ 230 V 4 - - - 75mm 60mm 60mm
N° de stock RS 733-2067
Référence fabricant3GAA071 311-ASE
MarqueABB
230,69 €
Each
Unité
0.37 kW IE2 - Induction 415 V ac 3 2800 rpm @ 380 V 2 Foot - - 240mm - 180mm
N° de stock RS 775-4530
Référence fabricant1LE1001-0DA22-2AB4
MarqueSiemens
304,10 €
Each
Unité
0.75 kW IE2 - Induction 230 V, 400 V 3 2805 rpm 2 Foot 19mm 40mm 332mm 150mm 159mm
N° de stock RS 441-0423
Référence fabricant9904 111 31813
64,84 €
Each
Unité
1.8 W - - Synchronous 110 V ac 1 250 rpm @ 230 V 24 Flange Mount 3mm 12.7mm 23.9mm - -
N° de stock RS 423-973
Référence fabricantM8MX25G4YGA
MarquePanasonic
182,30 €
Each
Unité
25 W - - Induction 230 V ac 3 1320 rpm @ 230 V 4 - - - 96.3mm 80mm 80mm
N° de stock RS 877-6244
Référence fabricantAC1115
28,91 €
Each
Unité
26 W - 50Hz Shaded Pole 230 V - 2850 rpm - Surface Mount 6mm 24.75mm 61.2mm 114.5mm 87.5mm