AC Motors

AC motors are driven by an alternating current, and are a highly efficient way of turning electrical energy into mechanical motion. AC motors differ from Direct Current Motors in that they do not include brushes, meaning less need for maintenance and a typically longer life expectancy. Unlike DC motors, the output speed for AC motors is typically controlled by a frequency drive control.

Types
The RS Range of AC motors includes the following:

  • Induction Motors: Typically used in kitchen appliances, automobiles and industrial machinery, induction motors have an output rotation speed that is proportional to its applied frequency of alternate current.
  • Synchronous Motors: So called because the speed of the rotor is proportional to the stator, synchronous AC motors are used where accuracy is an important factor, such as clocks and timers.
  • Squirrel Cage Motors: A type of induction motor that uses cage rotor instead of a wound rotors, and as such is considered to be more rugged and less maintenance heavy. Squirrel cage induction motors are often used in applications where a low starting torque is required and no speed control is needed, such as pumps and compressors.
  • Shaded Pole Motor: A single phase squirrel cage motor that uses an auxiliary winding composed of either a copper ring or bar, called a shading coil. Unlike standard squirrel cage motors they are suited for multiple speeds, and are often used in fans.

...
Voir plus Voir moins

Filtres

Afficher 41 - 60 des 203 produits
Nombre de résultats par page
Description Prix Power Rating Efficiency Class Frequency Rating AC Motor Type Supply Voltage Phase Output Speed Number of Poles Mounting Type Shaft Diameter Shaft Length Length Width Depth
N° de stock RS 187-9877
MarqueRS PRO
383,60 €
Each
Unité
4 kW IE3 50Hz - 400 V 3 2920 RPM 2 Foot Mount 28j6 60mm 226mm 328.5mm 284mm
N° de stock RS 187-9857
MarqueRS PRO
172,77 €
Each
Unité
0.75 kW IE3 50Hz - 400 V 3 2895 RPM 2 Flange Mount 19j6 40mm - 199.5 Dia.mm 243.5mm
N° de stock RS 187-9855
MarqueRS PRO
171,80 €
Each
Unité
0.55 kW IE1 50Hz - 400 V 3 1400 RPM 4 Flange Mount 19j6 40mm - 199.5 Dia.mm 243.5mm
N° de stock RS 187-9851
MarqueRS PRO
145,01 €
Each
Unité
0.37 kW IE1 50Hz - 400 V 3 1325 RPM 4 Flange Mount 14j6 30mm - 159.5 Dia.mm 220.5mm
N° de stock RS 187-9876
MarqueRS PRO
367,80 €
Each
Unité
3 kW IE3 50Hz - 400 V 3 1430 RPM 4 Flange Mount 28j6 60mm - 249.5 Dia.mm 335mm
N° de stock RS 187-9887
MarqueRS PRO
610,66 €
Each
Unité
7.5 kW IE3 50Hz - 400 V 3 2955 RPM 2 Foot Mount 38k6 80mm 257mm 373mm 325mm
N° de stock RS 187-9854
MarqueRS PRO
152,66 €
Each
Unité
0.55 kW IE1 50Hz - 400 V 3 1400 RPM 4 Foot Mount 19j6 40mm 150mm 237.5mm 211mm
N° de stock RS 187-9896
MarqueRS PRO
1.105,41 €
Each
Unité
15 kW IE3 50Hz - 400 V 3 2945 RPM 2 Foot Mount 42k6 110mm 307mm 553.5mm 398mm
N° de stock RS 187-9850
MarqueRS PRO
130,86 €
Each
Unité
0.37 kW IE1 50Hz - 400 V 3 1325 RPM 4 Foot Mount 14j6 30mm 138mm 214.5mm 194mm
N° de stock RS 187-9846
MarqueRS PRO
116,77 €
Each
Unité
0.25 kW IE1 50Hz - 400 V 3 1375 RPM 4 Foot Mount 14j6 30mm 138mm 214.5mm 194mm
N° de stock RS 187-9853
MarqueRS PRO
143,01 €
Each
Unité
0.55 kW IE1 50Hz - 400 V 3 2800 RPM 2 Flange Mount 14j6 30mm 138mm 214.5mm 194mm
N° de stock RS 187-9849
MarqueRS PRO
128,11 €
Each
Unité
0.37 kW IE1 50Hz - 400 V 3 2765 RPM 2 Flange Mount 14j6 30mm - 159.5 Dia.mm 220.5mm
N° de stock RS 187-9895
MarqueRS PRO
925,82 €
Each
Unité
11 kW IE3 50Hz - 400 V 3 1470 RPM 4 Flange Mount 42k6 110mm - 349.5 Dia.mm 561mm
N° de stock RS 187-9899
MarqueRS PRO
1.180,90 €
Each
Unité
15 kW IE3 50Hz - 400 V 3 1470 RPM 4 Flange Mount 42k6 110mm - 349.5 Dia.mm 561mm
N° de stock RS 775-4552
Référence fabricant1LE1001-1CA03-4AA4
MarqueSiemens
855,80 €
Each
Unité
5.5 kW IE2 - Induction 400 V, 690 V 3 2950 rpm 2 Foot 38mm 80mm 535.5mm 256mm 262mm
N° de stock RS 775-4580
Référence fabricant1LE1001-0EB42-2AB4
MarqueSiemens
454,88 €
Each
Unité
1.5 kW IE2 - Induction 230 V, 400 V 3 1435 rpm 4 Foot 24mm 50mm 387mm 165mm 178mm
N° de stock RS 424-156
Référence fabricantM91Z60GK4GGA
MarquePanasonic
253,55 €
Each
Unité
60 W - - Induction 230 V ac 1 1300 rpm @ 230 V 4 - - - 120mm 90mm 90mm
N° de stock RS 440-414
Référence fabricant82540001
MarqueCrouzet
113,23 €
Each
Unité
2.65 W - - Synchronous 230 → 240 V ac 2 250 rpm @ 240 V 24 - 6mm 13mm 43mm - -
N° de stock RS 455-2527
Référence fabricant53465
33,87 €
Each
Unité
0.5 W - - Synchronous 230 V ac 1 500 rpm 12 Clip - - - - -
N° de stock RS 775-4533
Référence fabricant1LE1001-0DA32-2AB4
MarqueSiemens
344,43 €
Each
Unité
1.1 kW IE2 - Induction 230 V, 400 V 3 2835 rpm 2 Foot 19mm 40mm 332mm 150mm 159mm