AC Motors

AC motors are driven by an alternating current, and are a highly efficient way of turning electrical energy into mechanical motion. AC motors differ from Direct Current Motors in that they do not include brushes, meaning less need for maintenance and a typically longer life expectancy. Unlike DC motors, the output speed for AC motors is typically controlled by a frequency drive control.

Types
The RS Range of AC motors includes the following:

  • Induction Motors: Typically used in kitchen appliances, automobiles and industrial machinery, induction motors have an output rotation speed that is proportional to its applied frequency of alternate current.
  • Synchronous Motors: So called because the speed of the rotor is proportional to the stator, synchronous AC motors are used where accuracy is an important factor, such as clocks and timers.
  • Squirrel Cage Motors: A type of induction motor that uses cage rotor instead of a wound rotors, and as such is considered to be more rugged and less maintenance heavy. Squirrel cage induction motors are often used in applications where a low starting torque is required and no speed control is needed, such as pumps and compressors.
  • Shaded Pole Motor: A single phase squirrel cage motor that uses an auxiliary winding composed of either a copper ring or bar, called a shading coil. Unlike standard squirrel cage motors they are suited for multiple speeds, and are often used in fans.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 35 produits
Nombre de résultats par page
Description Prix Power Rating Efficiency Class Frequency Rating AC Motor Type Supply Voltage Phase Output Speed Number of Poles Mounting Type Shaft Diameter Shaft Length Length Width Depth
N° de stock RS 775-4552
Référence fabricant1LE1001-1CA03-4AA4
MarqueSiemens
855,80 €
Each
Unité
5.5 kW IE2 - Induction 400 V, 690 V 3 2950 rpm 2 Foot 38mm 80mm 535.5mm 256mm 262mm
N° de stock RS 775-4580
Référence fabricant1LE1001-0EB42-2AB4
MarqueSiemens
454,88 €
Each
Unité
1.5 kW IE2 - Induction 230 V, 400 V 3 1435 rpm 4 Foot 24mm 50mm 387mm 165mm 178mm
N° de stock RS 775-4533
Référence fabricant1LE1001-0DA32-2AB4
MarqueSiemens
344,43 €
Each
Unité
1.1 kW IE2 - Induction 230 V, 400 V 3 2835 rpm 2 Foot 19mm 40mm 332mm 150mm 159mm
N° de stock RS 775-4537
Référence fabricant1LE1001-0EA02-2AB4
MarqueSiemens
398,38 €
Each
Unité
1.5 kW IE2 - Induction 230 V, 400 V 3 2885 rpm 2 Foot 24mm 50mm 387mm 165mm 178mm
N° de stock RS 775-4647
Référence fabricant1LA7 060-4AB11
MarqueSiemens
214,18 €
Each
Unité
0.12 kW IE1 - Induction 230 V, 400 V 3 1350 rpm 4 Flange Mount 11mm 23mm 232mm 120mm 124mm
N° de stock RS 775-4527
Référence fabricant1LA7 070-2AA10
MarqueSiemens
196,52 €
Each
Unité
0.37 kW IE1 - Induction 230 V, 400 V 3 2740 rpm 2 Foot 14mm 30mm 278mm 132mm 145mm
N° de stock RS 775-4596
Référence fabricant1LE1001-1BB23-4AA4
MarqueSiemens
744,15 €
Each
Unité
4 kW IE2 - Induction 400 V, 690 V 3 1460 rpm 4 Foot 28mm 60mm 450mm 226mm 222mm
N° de stock RS 775-4530
Référence fabricant1LE1001-0DA22-2AB4
MarqueSiemens
304,10 €
Each
Unité
0.75 kW IE2 - Induction 230 V, 400 V 3 2805 rpm 2 Foot 19mm 40mm 332mm 150mm 159mm
N° de stock RS 775-4546
Référence fabricant1LE1001-0EA42-2AB4
MarqueSiemens
506,35 €
Each
Unité
2.2 kW IE2 - Induction 230 V, 400 V 3 2890 rpm 2 Foot 24mm 50mm 387mm 165mm 178mm
N° de stock RS 775-4593
Référence fabricant1LE1001-1CB23-4AA4
MarqueSiemens
1.172,05 €
Each
Unité
7.5 kW IE2 - Induction 400 V, 690 V 3 1465 rpm 4 Foot 38mm 80mm 535.5mm 256mm 262mm
N° de stock RS 775-4666
Référence fabricant1LE1001-1AB42-2FA4
MarqueSiemens
573,93 €
Each
Unité
2.2 kW IE2 - Induction 230 V, 400 V 3 1455 rpm 4 Flange Mount 28mm 60mm 454mm 196mm 198mm
N° de stock RS 775-4678
Référence fabricant1LE1001-1BB23-4FA4
MarqueSiemens
803,83 €
Each
Unité
4 kW IE2 - Induction 400 V, 690 V 3 1460 rpm 4 Flange Mount 28mm 60mm 450mm 226mm 222mm
N° de stock RS 775-4669
Référence fabricant1LE1001-0EB02-2FB4
MarqueSiemens
425,98 €
Each
Unité
1.1 kW IE2 - Induction 230 V, 400 V 3 1425 rpm 4 Flange Mount 24mm 50mm 387mm 165mm 178mm
N° de stock RS 775-4574
Référence fabricant1LE1001-0DB22-2AB4
MarqueSiemens
302,25 €
Each
Unité
0.55 kW IE2 - Induction 230 V, 400 V 3 1440 rpm 4 Foot 19mm 40mm 332mm 150mm 159mm
N° de stock RS 775-4543
Référence fabricant1LE1001-1BA23-4AA4
MarqueSiemens
682,15 €
Each
Unité
4 kW IE2 - Induction 400 V, 690 V 3 2950 rpm 2 Foot 28mm 60mm 450mm 226mm 222mm
N° de stock RS 775-4628
Référence fabricant1LE1001-0EA42-2FB4
MarqueSiemens
545,05 €
Each
Unité
2.2 kW IE2 - Induction 230 V, 400 V 3 2890 rpm 2 Flange Mount 24mm 50mm 387mm 165mm 178mm
N° de stock RS 775-4549
Référence fabricant1LE1001-1AA43-4AA4
MarqueSiemens
576,78 €
Each
Unité
3 kW IE2 - Induction 400 V, 690 V 3 2905 rpm 2 Foot 28mm 60mm 454mm 196mm 198mm
N° de stock RS 775-4625
Référence fabricant1LE1001-0EA02-2FB4
MarqueSiemens
437,15 €
Each
Unité
1.5 kW IE2 - Induction 230 V, 400 V 3 2885 rpm 2 Flange Mount 24mm 50mm 387mm 165mm 178mm
N° de stock RS 775-4587
Référence fabricant1LE1001-1AB53-4AA4
MarqueSiemens
605,30 €
Each
Unité
3 kW IE2 - Induction 400 V, 690 V 3 1455 rpm 4 Foot 28mm 60mm 454mm 196mm 198mm
N° de stock RS 775-4571
Référence fabricant1LE1001-0EB02-2AB4
MarqueSiemens
458,13 €
Each
Unité
1.1 kW IE2 - Induction 230 V, 400 V 3 1425 rpm 4 Foot 24mm 50mm 387mm 165mm 178mm