Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Voir plus Voir moins

Filtres

Afficher 81 - 100 des 507 produits
Nombre de résultats par page
Description Prix Input Type Output Type Signal Conditioner Type Input Range Output Range Supply Voltage Mounting Type Sensor Compatibility Minimum Operating Temperature Maximum Operating Temperature CAD Drawing Hazardous Area Certification Interface Number of Channels
N° de stock RS 455-5043
Référence fabricant7-0000433115-RS
752,56 €
Each
Unité
- - - 5 → 50 mV - 115 V ac - - -25°C +55°C - - - -
N° de stock RS 793-4020
Référence fabricant709061/8-01-020-100-230-00/252
MarqueJumo
266,73 €
Each
Unité
- - - 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 230 V ac 230 V DIN Rail - 0°C +45°C - - - -
N° de stock RS 801-6157
Référence fabricant2864561
236,91 €
Each
Unité
- - - 10 K, 50 K, 500 K, 10 → 2000 Ω 4 mA → 20 mA 12 → 35 V dc DIN Rail - -40°C +85°C - - - -
N° de stock RS 796-7095
Référence fabricant3114
166,10 €
Each
Unité
- - - 0 → 12 V dc, 0 → 20 mA 0 → 10 V dc, 0 → 20 mA 16.8 → 31.2 V dc DIN Rail - -25°C +70°C - ATEX - -
N° de stock RS 849-6392
Référence fabricant2902052
149,87 €
Each
Unité
- - - 0 → 4000 Ω, -200 → +850 °C 0 → 10.5 V, 0 → 24.6 mA 9.6 → 30 V dc DIN Rail - -40°C +70°C - - - -
N° de stock RS 905-5412
Référence fabricantAFCM0000
MarqueRed Lion
282,85 €
Each
Unité
- - - 0 → 10 V, 0 → 20 mA 0 → 10 kHz, 0 → 500 Hz 19.2 → 30 V dc DIN Rail - -20°C +65°C - - - 2
N° de stock RS 801-6148
Référence fabricant2814469
243,00 €
Each
Unité
- - - -10 V → 10 V -10 V → 10 V 20 → 30 V dc DIN Rail - -25°C +60°C - - - -
N° de stock RS 849-6389
Référence fabricant2902030
118,16 €
Each
Unité
- - - 0 → 10 V 4 → 22 mA 9.6 → 30 V dc DIN Rail - -40°C +70°C - - - -
N° de stock RS 489-2904
Référence fabricant2864150
204,03 €
Each
Unité
- - - 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 24 V dc DIN Rail - -20°C +65°C - ATEX - -
N° de stock RS 435-0753
Référence fabricantICM50000
MarqueRed Lion
184,57 €
Each
Unité
- - - - - 9 → 26 V dc DIN Rail - 0°C +50°C - - - -
N° de stock RS 321-6646
Référence fabricant2814511
203,00 €
Each
Unité
- Voltage - 4 → 20 mA 0 → 10 V 20 → 30 V dc DIN Rail - -25°C +60°C - - - -
N° de stock RS 616-8950
Référence fabricant2864082
139,33 €
Each
Unité
- - - 0 → 10 V, 0 → 20 mA 50 Hz 20 → 30 V dc DIN Rail - -20°C +65°C - - - -
N° de stock RS 442-9067
Référence fabricant1SVR011710R2100
MarqueABB
160,91 €
Each
Unité
- - - 0 → 10 V 0 → 10 V 24 V dc DIN Rail - -20°C +80°C - - - -
N° de stock RS 122-9822
Référence fabricant2905723
117,75 €
Each
Unité
- - - 8 V dc Maximum of 10 mA, Maximum of 9.6 V 9.6 → 30 V dc DIN Rail - -20°C +60°C - ATEX, IECEx - 1
N° de stock RS 489-2718
Référence fabricant2864655
236,38 €
Each
Unité
- - - 0 → 20 mA 0 → 20 mA - DIN Rail - -20°C +65°C - - - -
N° de stock RS 122-9818
Référence fabricant2905279
175,70 €
Each
Unité
- - - 0 → 20 mA, 4 → 20 mA 0 → 20 mA, 4 → 20 mA <30.5 V DIN Rail - -40°C +85°C - ATEX - 1
N° de stock RS 324-0706
Référence fabricantPXT-10.924/RS
116,44 €
Each
Unité
- - - -50 → 300 °C 0 → 10 V dc, 0 → 20 mA 24 V dc DIN Rail - -20°C +55°C - - - -
N° de stock RS 785-7780
Référence fabricant2902850
161,28 €
Each
Unité
- - - 0 → 4000 Ω, -200 → +850 °C 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 10 → 0 V, 20 → 0 mA, 20 → 4 mA, 4 → 20 mA 9.6 → 30 V dc DIN Rail - -20°C +65°C - - - -
N° de stock RS 506-2716
Référence fabricant8771430000
MarqueWeidmuller
44,41 €
Each
Unité
- - - 10 → 2000 mA, 12 → 24 V 10 → 2000 mA, 12 → 24 V 24 V dc Plug In - -25°C +70°C - - - -
N° de stock RS 122-9824
Référence fabricant2907404
117,75 €
Each
Unité
- - - 9.6 → 30 V dc Maximum of 10 mA, Maximum of 9.6 V 9.6 → 30 V dc DIN Rail - -20°C +60°C - ATEX, IECEx - 1