Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Voir plus Voir moins

Filtres

Afficher 41 - 60 des 507 produits
Nombre de résultats par page
Description Prix Input Type Output Type Signal Conditioner Type Input Range Output Range Supply Voltage Mounting Type Sensor Compatibility Minimum Operating Temperature Maximum Operating Temperature CAD Drawing Hazardous Area Certification Interface Number of Channels
Nouveau
N° de stock RS 192-3396
MarqueRS PRO
118,65 €
Each
Unité
- - - 0 → 10 V, 0 → 20 mA, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 4 → 20 mA 24 V ac/dc DIN Rail - -25°C +60°C - - - -
N° de stock RS 794-8577
MarqueRS PRO
177,27 €
Each
Unité
- - - 0 → 20 mA, 4 → 20 mA 0 → 20 mA, 4 → 20 mA - DIN Rail - -25°C +60°C - - - -
Nouveau
N° de stock RS 192-3398
MarqueRS PRO
94,92 €
Each
Unité
- - - 0 → 10 V 0 → 10 V, 0 → 20 mA, 4 → 20 mA 24 V ac/dc DIN Rail - -25°C +60°C - - - -
Nouveau
N° de stock RS 192-3395
MarqueRS PRO
94,92 €
Each
Unité
- - - 4 → 20 mA 0 → 10 V, 0 → 20 mA, 4 → 20 mA 24 V ac/dc DIN Rail - -25°C +60°C - - - -
N° de stock RS 794-8574
MarqueRS PRO
218,07 €
Each
Unité
- - - 0 → 10 V, 0 → 20 mA, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 4 → 20 mA 16.8 → 30 V DIN Rail - -40°C +70°C - - - -
N° de stock RS 466-2337
MarqueRS PRO
154,15 €
Each
Unité
- - - 4 → 20 mA 0 → 10 V 230 V ac DIN Rail - -20°C +60°C - - - -
N° de stock RS 466-2343
MarqueRS PRO
154,15 €
Each
Unité
- - - 4 → 20 mA 4 → 20 mA 115 V ac DIN Rail - -20°C +60°C - - - -
N° de stock RS 466-2236
MarqueRS PRO
154,15 €
Each
Unité
- - - 0 → 10 V 0 → 10 V 24 V dc DIN Rail - 0°C +45°C - - - -
N° de stock RS 794-8524
MarqueRS PRO
249,45 €
Each
Unité
- - - 0 → 1 kHz, 0 → 10 kHz, 0 → 100 Hz, 0 → 12 kHz, 0 → 16 kHz, 0 → 2 kHz, 0 → 2.5 kHz, 0 → 20 kHz, 0 → 200 Hz, 0 → 24 kHz, 0 → 250 Hz, 0 → 28.8 kHz, 0 → 3 kHz, 0 → 4 kHz, 0 → 400 Hz, 0 → 5 kHz, 0 → 500 Hz, 0 → 6 kHz, 0 → 750 Hz, 0 → 8 kHz 0 → 10 V, 0 → 20 mA, 4 → 20 mA 16.8 → 30 V dc, 19.2 → 28.8 V ac DIN Rail - -25°C +60°C - - - -
N° de stock RS 794-8599
MarqueRS PRO
118,18 €
Each
Unité
- - - 4 → 20 mA 4 → 20 mA 16.8 → 30 V dc, 19.2 → 28.8 V ac DIN Rail - -25°C +60°C - - - -
N° de stock RS 223-357
MarqueRS PRO
202,04 €
Each
Unité
- - - 0 → 5 kHz 4 → 20 mA 8 → 30 V dc DIN Rail - 0°C +45°C - - - -
Nouveau
N° de stock RS 192-3394
MarqueRS PRO
94,92 €
Each
Unité
- - - 4 → 20 mA 0 → 10 V, 0 → 20 mA, 4 → 20 mA 24 V ac/dc DIN Rail - -25°C +60°C - - - -
N° de stock RS 489-2825
Référence fabricant2869728
6,07 €
Each
Unité
- - - 24 V ac 24 V dc 24 V dc DIN Rail - - - - - - -
N° de stock RS 370-7675
Référence fabricant2744416
286,40 €
Each
Unité
- - - - - 24 V dc DIN Rail - 0°C +55°C - - - -
N° de stock RS 796-6887
Référence fabricant4114
167,20 €
Each
Unité
- - - 0 → 12 V dc, 0 → 20 mA, 4 → 20 mA, 10 MΩ, 20 Ω 0 → 10 V dc, 0 → 20 mA 19.2 → 300 V dc, 21.6 → 253 V ac DIN Rail - -20°C +60°C - - - 1
N° de stock RS 622-3209
Référence fabricant2813525
139,33 €
Each
Unité
- - - - - - - - - - - - - -
N° de stock RS 489-2831
Référence fabricant2864480
160,80 €
Each
Unité
- - - 0 → 10 V, 0 → 20 mA - 24 V dc DIN Rail - -20°C +65°C - - - -
N° de stock RS 204-5099
Référence fabricant2810939
330,69 €
Each
Unité
- - - 0 → 10 V 0 → 10 V 18 → 30 V dc DIN Rail - -20°C +65°C - - - -
N° de stock RS 800-6725
Référence fabricantEPACK-1PH/63A/500V/XXX/V2
MarqueEurotherm
901,08 €
Each
Unité
- - - -, - - -, - - 100 → 500 V ac DIN Rail - 0°C +45°C - - - -
N° de stock RS 324-0740
Référence fabricantPXU-20.924/RS
124,12 €
Each
Unité
- - - 0 → 10 V, 0 → 20 mA 0 → 10 V dc, 0 → 20 mA 24 V dc DIN Rail - -20°C +55°C - - - -