Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Voir plus Voir moins

Filtres

Afficher 501 - 507 des 507 produits
Nombre de résultats par page
Description Prix Input Type Output Type Signal Conditioner Type Input Range Output Range Supply Voltage Mounting Type Sensor Compatibility Minimum Operating Temperature Maximum Operating Temperature CAD Drawing Hazardous Area Certification Interface Number of Channels
N° de stock RS 144-1341
Référence fabricantDPT02-E
MarqueEYC
315,74 €
Each
Unité
- - - 0 → 1 (Voltage) V, 0 → 10 (Linear Resistance) kΩ, 0 → 10 (Voltage) V, 0 → 20 (Current) mA, 0 → 5 (Voltage) V, 0.2 → 1 (Voltage) V, 1 → 5 (Voltage) V, 10 → 100 (Potentiometer) kΩ, 2 → 10 (Voltage) V, 4 → 20 (Current) mA 0 → 1 (Voltage) V, 0 → 10 (Voltage) V, 0 → 5 (Voltage) V, 0.2 → 1 (Voltage) V, 1 → 0 (Voltage) V, 1 → 0.2 (Voltage) V, 1 → 5 (Voltage) V, 10 → 0 (Voltage) V, 10 → 2 (Voltage) V, 2 → 10 (Voltage) V, 5 → 0 (Voltage) V, 5 → 1 (Voltage) V 85 → 253 V ac DIN Rail - -10°C +60°C - - - 2
N° de stock RS 442-8783
Référence fabricant1SVR040004R0700
MarqueABB
366,22 €
Each
Unité
- - - - 0 → 11 V, 0 → 55 mA 24 → 48 V dc, 24 V ac DIN Rail - -20°C +60°C - - - -
N° de stock RS 709-9631
Référence fabricant2865434
89,73 €
Each
Unité
- - - - - 19.2 → 30 V dc - - -20°C +60°C - ATEX - 1
N° de stock RS 489-2847
Référence fabricant2864419
150,11 €
Each
Unité
- - - 0 → 20 mA 0 → 20 mA 18 V DIN Rail - -20°C +65°C - - - -
Nouveau
N° de stock RS 201-5768
Référence fabricant2924278
140,00 €
Each
Unité
- - - 19.2 → 30 V 3 → 30 V - - - - - - ATEX - -
N° de stock RS 134-8030
Référence fabricant3RS7000-2DE00
MarqueSiemens
144,90 €
Each
Unité
- - - 0 → 10 V 4 → 20 mA 24 V ac/dc DIN Rail - -25°C +60°C - - - 1
N° de stock RS 796-7118
Référence fabricant3186A2
149,60 €
Each
Unité
- - - 3.5 → 23 mA 50 mA 6 → 35 V dc DIN Rail - -25°C +70°C - - - -