Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Voir plus Voir moins

Filtres

Afficher 1 - 10 des 10 produits
Nombre de résultats par page
Description Prix Input Type Output Type Signal Conditioner Type Input Range Output Range Supply Voltage Mounting Type Sensor Compatibility Minimum Operating Temperature Maximum Operating Temperature CAD Drawing Hazardous Area Certification Interface Number of Channels
N° de stock RS 793-4020
Référence fabricant709061/8-01-020-100-230-00/252
MarqueJumo
266,73 €
Each
Unité
- - - 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 230 V ac 230 V DIN Rail - 0°C +45°C - - - -
N° de stock RS 793-4067
Référence fabricant709062/8-01-050-100-400-00/252
MarqueJumo
773,81 €
Each
Unité
- - - 400 V ac 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 400 V DIN Rail - 0°C +45°C - - - -
N° de stock RS 793-4048
Référence fabricant709061/8-01-050-001-400-00/252
MarqueJumo
662,98 €
Each
Unité
- - - 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 50 A 400 V DIN Rail - 0°C +45°C - - - -
N° de stock RS 793-4036
Référence fabricant709061/8-01-050-100-230-00/252
MarqueJumo
387,47 €
Each
Unité
- - - 230 V ac 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 230 V DIN Rail - 0°C +45°C - - - -
N° de stock RS 793-4054
Référence fabricant709062/8-01-020-100-400-00/252
MarqueJumo
531,26 €
Each
Unité
- - - 400 V ac 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 400 V DIN Rail - 0°C +45°C - - - -
N° de stock RS 793-4045
Référence fabricant709061/8-01-050-001-230-00/252
MarqueJumo
642,11 €
Each
Unité
- - - 230 V ac 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 230 V DIN Rail - 0°C +45°C - - - -
N° de stock RS 185-340
Référence fabricant202732/888-888-101/024
MarqueJumo
474,37 €
Each
Unité
- - - - 0 → 10 V, 0 → 20 mA 20 → 30 V dc DIN Rail - -10°C +60°C - - - -
N° de stock RS 793-4039
Référence fabricant709061/8-01-020-001-230-00/252
MarqueJumo
465,40 €
Each
Unité
- - - 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 230 V ac 230 V DIN Rail - 0°C +45°C - - - -
N° de stock RS 185-435
Référence fabricant202731/01-015/024,000
MarqueJumo
313,21 €
Each
Unité
- - - - 0 → 10 V, 0 → 20 mA 24 V dc DIN Rail - -25°C +250°C - - - -
N° de stock RS 793-4058
Référence fabricant709062/8-01-020-001-400-00/252
MarqueJumo
863,51 €
Each
Unité
- - - 400 V ac 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 400 V DIN Rail - 0°C +45°C - - - -