Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Voir plus Voir moins

Filtres

Afficher 1 - 5 des 5 produits
Nombre de résultats par page
Description Prix Input Type Output Type Signal Conditioner Type Input Range Output Range Supply Voltage Mounting Type Sensor Compatibility Minimum Operating Temperature Maximum Operating Temperature CAD Drawing Hazardous Area Certification Interface Number of Channels
N° de stock RS 181-1097
Référence fabricant8.SK.1SC-1D
MarqueKubler
497,49 €
Each
Unité
- - - 0 → 400 kHz 4 MHz 18 → 30 V dc DIN Rail - 0°C +45°C - - - 2
N° de stock RS 181-1099
Référence fabricant8.SK.1S-1P
MarqueKubler
363,62 €
Each
Unité
- - - 125 kHz 100 mA, 8 → 30 V 18 → 36 V dc DIN Rail - 0°C +50°C - - - -
N° de stock RS 181-1094
Référence fabricant8.SP.2D-2D
MarqueKubler
321,57 €
Each
Unité
- - - 250 kHz, 10 → 30 V 30 mA, 12 → 30 V 12 → 30 V dc DIN Rail - -20°C +60°C - - - 2
N° de stock RS 181-1093
Référence fabricant8.SP.1SC-2SC2D
MarqueKubler
461,32 €
Each
Unité
- - - 500 kHz 30 mA 17 → 30 V dc DIN Rail - 0°C +45°C - - - 2
N° de stock RS 181-1096
Référence fabricant8.SK.1A-1S1D2RS
MarqueKubler
519,66 €
Each
Unité
- - - 0 → 10 V, 0 → 20 mA, 4 → 20 mA 5 → 30 V 12 → 30 V dc DIN Rail - 0°C +45°C - - RS232, RS485, USB 2