Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Voir plus Voir moins

Filtres

Afficher 1 - 14 des 14 produits
Nombre de résultats par page
Description Prix Input Type Output Type Signal Conditioner Type Input Range Output Range Supply Voltage Mounting Type Sensor Compatibility Minimum Operating Temperature Maximum Operating Temperature CAD Drawing Hazardous Area Certification Interface Number of Channels
N° de stock RS 134-8132
Référence fabricantS1SD-1AI-1U.2
201,00 €
Each
Unité
- - - 30 V, 50 mA, ±10 mA, ±10 V, ±20 mA, ±5 V, 0 → 10 V, 0 → 10 mA, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 mA, 2 → 10 V, 4 → 20 mA 0 mA, ±10 V, ±20 mA, ±5 V, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 16.8 → 31.2 V dc DIN Rail - -25°C +70°C - - - 1
N° de stock RS 134-8133
Référence fabricantS1SD-1AI-1U.3
219,00 €
Each
Unité
- - - ±100 mV, ±150 mV, ±250 mV, ±300 mV, ±500 mV, ±60 mV 0 mA, ±10 V, ±20 mA, ±5 V, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 16.8 → 31.2 V dc DIN Rail - -25°C +70°C - ATEX, IECEx - 1
N° de stock RS 134-8128
Référence fabricantS1SL-1AI-1C
113,00 €
Each
Unité
- - - 50 mA, 0 → 20 mA, 4 → 20 mA 0 → 20 mA, 4 → 20 mA 2.2 → 30 V dc DIN Rail - -25°C +70°C - - - 1
N° de stock RS 134-8131
Référence fabricantS1SD-1Ai-2U
201,00 €
Each
Unité
- - - 0 → 20 mA, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 2 → 10 V, 4 → 20 mA 16.8 → 31.2 V dc DIN Rail - -25°C +70°C - ATEX, IECEx - 1
N° de stock RS 134-8140
Référence fabricantS-ADP-USB
105,00 €
Each
Unité
- - - - - - - - - - - - - -
N° de stock RS 134-8124
Référence fabricantS1SD-1Fi-1R
178,00 €
Each
Unité
- - - <3 (Function Input) V, 0.15 → 2 (S0 Sensor) mA, 1.2 → 2.1 (Mechanical Contact) mA, 1.2 → 2.1 (NAMUR Sensor ) mA, 1.2 → 2.1 (SN Sensor) mA, 150 → 400 (AC Source) mV, 3 → 5 (NPN Sensor) V, 4 → 6 (2-Wire DC Sensor) V, 8 → 10 (Mechanical Contact) V, 8 → 10 (PNP Sensor) V 2 mA, 24 V dc 16.8 → 31.2 V dc DIN Rail - -25°C +70°C - - - 1
N° de stock RS 134-8125
Référence fabricantS1SD-1Ai-1U
118,00 €
Each
Unité
- - - 0 → 20 mA, 4 → 20 mA 0 → 20 mA, 4 → 20 mA 16.8 → 31.2 V dc DIN Rail - -25°C +70°C - - - 1
N° de stock RS 134-8127
Référence fabricantS1SD-1Ai-2C
176,00 €
Each
Unité
- - - 0 → 20 mA, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 2 → 10 V, 4 → 20 mA 16.8 → 31.2 V dc DIN Rail - -25°C +70°C - - - 1
N° de stock RS 134-8130
Référence fabricantS1SD-1AI-1U.1
151,00 €
Each
Unité
- - - 30 V, 50 mA, 0 → 10 V, 0 → 20 mA, 2 → 10 V, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 2 → 10 V, 4 → 20 mA 16.8 → 31.2 V dc DIN Rail - -25°C +70°C - - - 1
N° de stock RS 134-8134
Référence fabricantS1SD-1TI-1U
183,00 €
Each
Unité
- - - 0 → 5 (Resistor) kΩ, 0.2 → 50 (Potentiometer) kΩ, -100 → +100 mV, -1000 → +1000 mV, 200 (PTC) μA, 200 (RTD) μA 0 → 10 mA, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 mA, 2 → 10 V, 4 → 20 mA 16.8 → 31.2 V dc DIN Rail - -25°C +70°C - - - 1
N° de stock RS 134-8126
Référence fabricantS1SD-1Ai-1C.H
129,00 €
Each
Unité
- - - 0 → 20 mA, 4 → 20 mA 0 → 20 mA, 4 → 20 mA 16.8 → 31.2 V dc DIN Rail - -25°C +70°C - - - 1
N° de stock RS 134-8122
Référence fabricantS1SD-1Di-1R
111,00 €
Each
Unité
- - - 0.15 → 2 (S0 Sensor) mA, 1.2 → 2.1 (Mechanical Contact) mA, 1.2 → 2.1 (NAMUR Sensor ) mA, 1.2 → 2.1 (SN Sensor) mA, 10 → 15 (AC Source) V, 3 → 5 (NPN Sensor) V, 4 → 6 (2-Wire DC Sensor) V, 40 → 60 (AC Source) V, 8 → 10 (Mechanical Contact) V, 8 → 10 (PNP Sensor) V, 80 → 115 (AC Source) V 2 mA, 24 V dc 16.8 → 31.2 V dc DIN Rail - -25°C +70°C - - - 1
N° de stock RS 134-8138
Référence fabricantS1SD-2PF
71,00 €
Each
Unité
- - - - ≤3 A 16.8 → 31.2 V dc DIN Rail - -25°C +70°C - ATEX, IECEx - 1
N° de stock RS 134-8129
Référence fabricantS1SL-2AI-2C
176,00 €
Each
Unité
- - - 50 mA, 0 → 20 mA, 4 → 20 mA 0 → 20 mA, 4 → 20 mA 2.2 → 30 V dc DIN Rail - -25°C +70°C - - - 1