Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 21 produits
Nombre de résultats par page
Description Prix Input Type Output Type Signal Conditioner Type Input Range Output Range Supply Voltage Mounting Type Sensor Compatibility Minimum Operating Temperature Maximum Operating Temperature CAD Drawing Hazardous Area Certification Interface Number of Channels
N° de stock RS 324-0740
Référence fabricantPXU-20.924/RS
124,12 €
Each
Unité
- - - 0 → 10 V, 0 → 20 mA 0 → 10 V dc, 0 → 20 mA 24 V dc DIN Rail - -20°C +55°C - - - -
N° de stock RS 324-0734
Référence fabricantPXU-20.230/RS
123,04 €
Each
Unité
- - - 0 → 10 V dc, 0 → 20 mA 0 → 10 V dc, 0 → 20 mA 230 V ac DIN Rail - -20°C +55°C - - - -
N° de stock RS 324-0706
Référence fabricantPXT-10.924/RS
116,44 €
Each
Unité
- - - -50 → 300 °C 0 → 10 V dc, 0 → 20 mA 24 V dc DIN Rail - -20°C +55°C - - - -
N° de stock RS 324-0683
Référence fabricantPXT-10.230/RS
118,27 €
Each
Unité
- - - -50 → 300 °C 0 → 10 V dc, 0 → 20 mA 230 V ac DIN Rail - -20°C +55°C - - - -
N° de stock RS 338-4143
Référence fabricantPXL-10.230/RS
117,08 €
Each
Unité
- - - 0 → 10 V, 0 → 20 mA - 24 V ac, 230 V ac DIN Rail - -20°C +55°C - - - -
N° de stock RS 338-4200
Référence fabricantPXF-20.230/RS
121,79 €
Each
Unité
- - - 0 → 5000 Hz 0 → 10 V, 0 → 20 mA 115 → 230 V ac DIN Rail - -20°C +55°C - - - -
N° de stock RS 338-4137
Référence fabricantPXL-10.115/RS
117,08 €
Each
Unité
- - - 0 → 10 V, 0 → 20 mA - 24 V ac, 115 V ac DIN Rail - -20°C +55°C - - - -
N° de stock RS 324-0677
Référence fabricantPXT-10.115/RS
114,75 €
Each
Unité
- - - -50 → 300 °C 0 → 10 V dc, 0 → 20 mA 115 V ac DIN Rail - -20°C +55°C - - - -
N° de stock RS 348-7876
Référence fabricantMXT-10.115/RS
124,12 €
Each
Unité
- - - -50 → 300 °C 0 → 10 V dc 24 V ac, 115 V ac DIN Rail - -20°C +55°C - - - -
N° de stock RS 338-4187
Référence fabricantPXF-20.924/RS
129,98 €
Each
Unité
- - - 0 → 5000 Hz 0 → 10 V, 0 → 20 mA 12 → 48 V ac/dc DIN Rail - -20°C +55°C - - - -
N° de stock RS 348-7882
Référence fabricantMXT-10.230/RS
124,12 €
Each
Unité
- - - 0 → 300 °C 0 → 10 V dc 24 V ac, 230 V ac DIN Rail - -20°C +55°C - - - -
N° de stock RS 361-1568
Référence fabricantPXR-10.924/RS
133,49 €
Each
Unité
- - - 0 → 5 kΩ 0 → 10 V, 0 → 20 mA 12 → 48 V ac/dc DIN Rail - -20°C +55°C - - - -
N° de stock RS 361-1580
Référence fabricantPXC-10.924/RS
141,69 €
Each
Unité
- - - 0 → 1 A ac, 0 → 5 A ac 0 → 10 V, 0 → 10 V dc, 0 → 20 mA, 2 → 10 V dc, 2 → 20 mA, 4 → 20 mA 12 → 48 V ac/dc DIN Rail - -20°C +55°C - - - -
N° de stock RS 338-4159
Référence fabricantPXF-10.924.1/RS
143,54 €
Each
Unité
- - - 0 → 10 V dc, 0 → 20 mA 0 → 5 kHz 24 V dc DIN Rail - -20°C +55°C - - - -
N° de stock RS 361-1552
Référence fabricantPXR-10.230/RS
133,49 €
Each
Unité
- - - 0 → 5 kΩ 0 → 10 V, 0 → 20 mA 115 → 230 V ac DIN Rail - -20°C +55°C - - - -
N° de stock RS 324-0661
Référence fabricantPXT-10.024/RS
114,75 €
Each
Unité
- - - -50 → 300 °C 0 → 10 V dc, 0 → 20 mA 24 V ac DIN Rail - -20°C +55°C - - - -
N° de stock RS 338-4171
Référence fabricantPXF-10.230.1/RS
142,86 €
Each
Unité
- - - 0 → 10 V dc, 0 → 20 mA 0 → 5 kHz 230 V ac DIN Rail - -20°C +55°C - - - -
N° de stock RS 361-1574
Référence fabricantPXC-10.230/RS
141,69 €
Each
Unité
- - - 0 → 1 A ac, 0 → 5 A ac 0 → 10 V, 0 → 10 V dc, 0 → 20 mA, 2 → 10 V dc, 2 → 20 mA, 4 → 20 mA 115 → 230 V ac DIN Rail - -20°C +55°C - - - -
N° de stock RS 348-7898
Référence fabricantMXT-10.924/RS
107,72 €
Each
Unité
- - - 0 → 300 °C 0 → 10 V dc 24 V dc DIN Rail - -20°C +55°C - - - -
N° de stock RS 338-4115
Référence fabricantPXL-10.924/RS
108,19 €
Each
Unité
- - - 0 → 10 V, 0 → 20 mA - 24 V dc DIN Rail - -20°C +55°C - - - -