Impulse Relays

Impulse relays, also known as bi-stable relays, are a form of latching relay that change the contact state with each input pulse.
How do they work?
Impulse relays, upon application of power, determine which position the relay is in and energizes the opposite coil. The contacts transfer and hold that position when power is removed. When re-energized, the contacts transfer to the opposite state and hold that position.
Impulse relays are well suited for applications such as turning a single device on or off from one or more locations with a momentary switch or push button.

...
Voir plus Voir moins

Filtres

Afficher 1 - 1 des 1 produits
Nombre de résultats par page
Description Prix Number of Poles Coil Voltage Range Switching Voltage Switching Current Terminal Type Contact Configuration Mounting Type Series Special Features Standards Met
N° de stock RS 746-5182
Référence fabricant3RS1800-1BW00
MarqueSiemens
63,18 €
Each
Unité
- 240 V ac/dc - 24 → 250 V ac/dc 6 A Screw 2NO/2NC DIN Rail, Snap - - -