Solid State Contactors

A contactor or relay is a switch, which is controlled electrically using a high current rating to change between alternative power circuits. Solid state contactors open up or close off an electrical circuit as a result of an external signal received by the component. These contactors allow for low power input for the switching of higher current loads but with minimal supply current required. Solid state contactors offer high shock and vibration resistance features.


What are solid state contactors used for?

Solid state contactors are useful in controlling motion, including for conveyor systems, valves, elevators, lifts and hoists. They're typical in industries where heat control is required: in professional food equipment and plastic moulding or extrusion machinery and soldering devices. Solid state contactors also facilitate power load control in power supplies, regulators, inverters and converters.


Types of solid state contactors

Solid state contactors are available as three phase or single phase devices. Single phase contactors switch one phase AC or DC power loads and three phase devices switch up to three AC and DC power loads in machinery. Reverse phase contactors perform the opposite function and are necessary for protecting motor overloads.


...
Voir plus Voir moins

Filtres

Afficher 1 - 9 des 9 produits
Nombre de résultats par page
Description Prix Load Voltage Load Current Supply Voltage Reversing Function Mounting Style Pole and Throw Configuration Electrical Phase Normal State Configuration Terminal Type Operating Temperature Range Width Depth Length Maximum Operating Temperature
N° de stock RS 666-9857
Référence fabricant2297277
293,22 €
Each
Unité
- 37A 24 V dc - DIN Rail Mount 3P - - Screw -25 → +70 °C 147.5mm 114.5mm 99mm +70°C
N° de stock RS 666-9876
Référence fabricant2297316
217,73 €
Each
Unité
- 9A 24 V dc - DIN Rail Mount 3P - - Screw -25 → +70 °C 67.5mm 114.5mm 99mm +70°C
N° de stock RS 666-9822
Référence fabricant2297219
168,57 €
Each
Unité
- 9A 24 V dc - DIN Rail Mount 3P - - Screw -25 → +70 °C 67.5mm 114.5mm 99mm +70°C
Nouveau
N° de stock RS 191-4312
Référence fabricant1032922
85,60 €
Each
Unité
42 → 660V ac 250 mA → 30 A 230 V ac - DIN Rail Mount - 1 - Screw -30 → +70 °C 103mm 110mm 17.8mm +70°C
Nouveau
N° de stock RS 196-0377
Référence fabricant1032919
63,86 €
Each
Unité
- 150 mA → 20 A 4 → 32 V dc - DIN Rail Mount - 1 - Screw -30 → +70 °C 103mm 110mm 18mm +70°C
N° de stock RS 666-9879
Référence fabricant2297303
207,83 €
Each
Unité
- 2A 230 V ac - DIN Rail Mount 3P - - Screw -25 → +70 °C 40mm 114.5mm 99mm +70°C
N° de stock RS 666-9813
Référence fabricant2297196
153,95 €
Each
Unité
- 2A 24 V dc - DIN Rail Mount 3P - - Screw -25 → +70 °C 40mm 114.5mm 99mm +70°C
Nouveau
N° de stock RS 196-0439
Référence fabricant2980539
60,85 €
Each
Unité
- - 19.2 → 28.8 V dc Yes DIN Rail Mount - - - Screw -25 → +60 °C 86mm 80mm 5.6mm +60°C
Nouveau
N° de stock RS 191-4313
Référence fabricant1032927
111,82 €
Each
Unité
42 → 660V ac 500 mA → 50 A 230 V ac - DIN Rail Mount - 1 - Screw -30 → +70 °C 141mm 110mm 35mm +70°C