RCDs

An RCD (residual current device), has been designed to protect you from fatal electric shocks as it automatically switches off electricity when there is a fault. This potentially life-saving device protects against electrocution in instances where there is a bare wire, over-heating or earth faults.

RCDs are also known as an RCCB (residual-current circuit breaker) in the UK but in the United States and Canada they are referred to as a GFCI (ground fault circuit interrupter).
If RCDs are regularly tested, they are reliable life-saving devices, reducing the risk of electric shock and protecting your home against electrical fires.

How does an RCD work?
An RCD is placed within the circuits it has to protect. By monitoring the electric current, it can quickly detect when a circuit fails and electricity is flowing incorrectly. When the fault is detected, the RCD switches off the circuit so that the person handling the wires comes to no harm.
RCDs are often integrated with a fuse or MCB (miniature circuit breaker) adding protection when there are excessive current causing spikes or surges in the circuit.

Types of RCD
  • Fixed RCDs: they are installed in a fuse box and are used for both industrial and domestic applications. They protect lots of circuits and provide an excellent level of protection. RCDs located within a consumer power distribution unit are mostly passive. This allows household appliances to re-establish normal operation when the circuit power is restored.
  • Socket-Outlet RCDs: they provide individual protection to the person who is in contact with the equipment. They can be used in place of a standard socket outlet. Socket-outlet RCDs are either active or passive. They are latching in operation so are not ideal for power tools which do not require a restart when the circuit is restored.
  • Portable RCDs: they also only provide individual protection to the person who is in contact with the equipment. They plug into any standard socket, and the appliance is then plugged into the RCD. Portable RCDs are mostly active and unlatch when any abnormality is detected. People who use outside power tools would benefit from a portable RCD as their equipment could become dangerous if they were suddenly reactivated.

...
Voir plus Voir moins

Filtres

Afficher 21 - 40 des 398 produits
Nombre de résultats par page
Description Prix Number of Poles Current Rating Model Number Trip Sensitivity Rated AC Voltage Rated DC Voltage Mounting Style Range Break Time Series Application Breaking Capacity Circuit Breaker Type Earth Leakage Protection Type
N° de stock RS 863-7767
Référence fabricant4 117 02
MarqueLegrand
66,97 €
Each
Unité
3 + N 25 A - 30mA 400 V - DIN Rail - - 4117 - - - -
N° de stock RS 734-9591
Référence fabricantA9N21442
260,42 €
Each
Unité
- 10 A - 30mA 400 V - - Acti 9 - DT40 - - - -
N° de stock RS 732-0073
Référence fabricant4 116 62
MarqueLegrand
332,35 €
Each
Unité
3 + N 63 A - 30mA 400 V - - - - DX3 - - - -
N° de stock RS 239-4981
Référence fabricant7540.4501.0
MarqueKopp
39,89 €
Each
Unité
3 + N 40 A - 500mA 400 V - DIN Rail - Instantaneous - - - - -
N° de stock RS 734-9696
Référence fabricantA9V15463
527,46 €
Each
Unité
- 63 A - 300mA 415 V - DIN Rail Mount Acti 9 Instantaneous iC60 - - - -
N° de stock RS 732-0008
Référence fabricant4 112 08
MarqueLegrand
360,73 €
Each
Unité
3 + N 32 A - 300mA 400 V - - - - DX3 - - - -
N° de stock RS 863-7773
Référence fabricant4 115 55
MarqueLegrand
61,93 €
Each
Unité
1 + N 40 A - 30mA 230 V - DIN Rail - - 4115 - - - -
N° de stock RS 790-9516
Référence fabricantA9D53606
181,53 €
Each
Unité
- 6 A - 100mA 230 V - DIN Rail Acti 9 - iDPN - - - -
N° de stock RS 732-0086
Référence fabricant4 116 65
MarqueLegrand
180,95 €
Each
Unité
3 + N 40 A - 300mA 400 V - - - - DX3 - - - -
N° de stock RS 610-3868
Référence fabricant2CSB203101R1250 - DDA203A-25/0.03
MarqueABB
91,27 €
Each
Unité
3 25 A - 30mA 415 V - DIN Rail pro M compact - DDA 200 A - - - -
N° de stock RS 734-9706
Référence fabricantA9V19463
610,17 €
Each
Unité
- 63 A - 1A 415 V - DIN Rail Mount Acti 9 Selective iC60 - - - -
N° de stock RS 239-4969
Référence fabricant7540.4801.3
MarqueKopp
38,73 €
Each
Unité
3 + N 40 A - 30mA 400 V - DIN Rail - Instantaneous - - - - -
N° de stock RS 734-9217
Référence fabricantA9Q11340
407,43 €
Each
Unité
- 40 A - 30mA 415 V - DIN Rail Mount Acti 9 Instantaneous iC60 - - - -
N° de stock RS 734-9374
Référence fabricantA9V14463
446,64 €
Each
Unité
- 63 A - 300mA 415 V - DIN Rail Mount Acti 9 Instantaneous iC60 - - - -
N° de stock RS 734-9204
Référence fabricantA9Q14440
330,86 €
Each
Unité
- 40 A - 300mA 415 V - DIN Rail Mount Acti 9 Instantaneous iC60 - - - -
N° de stock RS 922-8686
Référence fabricant235461 & PFIM-40/2/03-S-MW
MarqueEaton
168,45 €
Each
Unité
1 + N 40 A - 300mA 230 → 400 V - DIN Rail PFIM Time Delay PFIM - - RCCB -
N° de stock RS 776-8731
Référence fabricantA9V41225
195,01 €
Each
Unité
- 25 A - 30mA 400 V - DIN Rail Acti 9 Instantaneous iC60 - - - -
N° de stock RS 610-3874
Référence fabricant2CSB203101R1400 - DDA203A-40/0,03
MarqueABB
97,77 €
Each
Unité
3 40 A - 30mA 415 V - DIN Rail pro M compact - DDA 200 A - - - -
N° de stock RS 732-0017
Référence fabricant4 111 90
MarqueLegrand
442,10 €
Each
Unité
3 + N 40 A - 30mA 400 V - - - - DX3 - - - -
N° de stock RS 731-9935
Référence fabricant4 108 16
MarqueLegrand
260,20 €
Each
Unité
1 + N 32 A - 300mA - - - - - DX3 - - - -