MCCBs

MCCBs (Moulded Case Circuit Breakers) are an electrically operated switch designed to protect an electrical circuit from damage caused by overcurrent, typically resulting from an overload or short circuit.
How do they work?
The basic function of an MCCB is to interrupt current flow after a fault, once the fault is corrected the circuit breaker can be reset (either manually or automatically) to resume normal operation.
MCB or MCCB
Although MCBs and MCCBs both are circuit breakers, there are key differences between the two that make them suitable for specific jobs. The main difference between the two is the capacity, MCBs are rated under 100 amps with an interrupting rating of under 18,000 amps. Consequently, the trip characteristics may not be adjusted since they cater to low circuits. On the other hand, an MCCB comes with an adjustable trip characteristic for the higher loads. An MCCB would typically provide amps as high as 2500 or as low as 10, depending on the application. The interrupting rating of MCCBs range from around 10,000 amps to 200,000 amps.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 792 produits
Nombre de résultats par page
Description Prix Range Series Number of Poles Current Rating Breaking Capacity Rated AC Voltage Rated DC Voltage Mounting Style Length Width Depth Application Break Time Circuit Breaker Type
N° de stock RS 831-9188
Référence fabricant1SDA068059R1
MarqueABB
712,80 €
Each
Unité
Protecta XT3N 3 250 A 36 kA 690 V 500V DIN Rail Mount 105mm 150mm 70mm - - -
N° de stock RS 454-8095
Référence fabricantNZMN1-A40
MarqueEaton
260,59 €
Each
Unité
xEnergy NZM1 3 40 A 50 kA 690 V 500V Fixed 90mm 145mm 84.5mm - - -
N° de stock RS 537-5573
Référence fabricantNZMN2-VE160
MarqueEaton
782,80 €
Each
Unité
xEnergy NZM2 3 160 A 50 kA 690 V 750V Fixed 105mm 184mm 149mm - - -
N° de stock RS 454-8039
Référence fabricantNZMB1-A40
MarqueEaton
202,40 €
Each
Unité
xEnergy NZM1 3 40 A 25 kA 440 V - Fixed 90mm 145mm 84.5mm - - -
N° de stock RS 874-4212
Référence fabricant3VA1116-4EF36-0AA0
MarqueSiemens
593,10 €
Each
Unité
Sentron 3VA 3 160 A 36 kA 690 V 500V Fixed 76.2mm 130mm 88mm General Purpose, Residential Instantaneous MCCB
N° de stock RS 454-8089
Référence fabricantNZMB1-A125
MarqueEaton
380,80 €
Each
Unité
xEnergy NZM1 3 125 A 25 kA 440 V - Fixed 90mm 145mm 84.5mm - - -
N° de stock RS 537-5567
Référence fabricantNZMN2-VE100
MarqueEaton
618,00 €
Each
Unité
xEnergy NZM2 3 100 A 50 kA 690 V 750V Fixed 105mm 184mm 149mm - - -
N° de stock RS 849-4015
Référence fabricantLV429650
410,97 €
Each
Unité
NSX Range LV4 4 100 A 85 kA 690 V - Fixed 161mm 140mm 86mm - - -
N° de stock RS 874-4301
Référence fabricant3VA1150-3EE36-0AA0
MarqueSiemens
231,30 €
Each
Unité
Sentron 3VA 3 50 A 25 kA 690 V 500V Fixed 76.2mm 130mm 88mm General Purpose, Residential Instantaneous MCCB
N° de stock RS 874-4240
Référence fabricant3VA1125-3ED36-0AA0
MarqueSiemens
225,90 €
Each
Unité
Sentron 3VA 3 25 A 25 kA 690 V 500V Fixed 76.2mm 130mm 88mm General Purpose, Residential Instantaneous MCCB
N° de stock RS 874-4351
Référence fabricant3VA1196-3EE36-0AA0
MarqueSiemens
231,30 €
Each
Unité
Sentron 3VA 3 16 A 25 kA 690 V 500V Fixed 76.2mm 130mm 88mm General Purpose, Residential Instantaneous MCCB
N° de stock RS 831-9179
Référence fabricant1SDA068058R1
MarqueABB
676,00 €
Each
Unité
Protecta XT3N 3 200 A 36 kA 690 V 500V DIN Rail Mount 105mm 150mm 70mm - - -
N° de stock RS 628-7994
Référence fabricantNZMN1-M80
MarqueEaton
455,26 €
1 Box of 1
Boîte(s)
xEnergy NZM1 3 80 A 50 kA 690 V 500V Fixed 90mm 145mm 84.5mm - - -
N° de stock RS 849-3946
Référence fabricantLV429625
268,47 €
Each
Unité
NSX Range LV4 3 100 A 85 kA 690 V - Fixed 161mm 105mm 86mm - - -
N° de stock RS 874-4281
Référence fabricant3VA1163-3EF36-0AA0
MarqueSiemens
243,00 €
Each
Unité
Sentron 3VA 3 63 A 25 kA 690 V 500V Fixed 76.2mm 130mm 88mm General Purpose, Residential Instantaneous MCCB
N° de stock RS 849-4399
Référence fabricantLV430863
589,19 €
Each
Unité
NSX Range LV4 4 160 A 90 kA 690 V - Fixed 161mm 140mm 86mm - - -
N° de stock RS 849-4462
Référence fabricantLV431680
1.393,65 €
Each
Unité
NSX Range LV4 4 250 A 100 kA 690 V - Fixed 161mm 140mm 86mm - - -
N° de stock RS 849-3986
Référence fabricantLV429640
403,56 €
Each
Unité
NSX Range LV4 4 100 A 85 kA 690 V - Fixed 161mm 140mm 86mm - - -
N° de stock RS 849-3974
Référence fabricantLV429636
275,22 €
Each
Unité
NSX Range LV4 3 100 A 85 kA 690 V - Fixed 161mm 105mm 86mm - - -
N° de stock RS 628-7988
Référence fabricantNZMN1-M63
MarqueEaton
420,24 €
1 Box of 1
Boîte(s)
xEnergy NZM1 3 63 A 50 kA 690 V 500V Fixed 90mm 145mm 84.5mm - - -