MCBs

MCBs, or miniature circuit breakers, are a type of switch used to automatically turn off electrical circuits during abnormal conditions. MCBs often replace fuses in low voltage electrical circuits as they can be more reliable, much more sensitive and are resettable.


How an MCB Works


When continuous overcurrent flows through an MCB, a bimetallic strip is heated and causes it to bend. This bending of the bimetallic strip releases a mechanical latch opening the contacts and turning off the MCB, thereby stopping the current to flow in the circuit. To restart the flow of current the MCB must be manually turned on. This mechanism protects the MCB from faults arising due to overcurrent or overload and is intended to prevent the accidental overloading of the cable in a no-fault situation. The speed of the MCB tripping will vary with the degree of the overload. This is usually achieved by the use of a thermal device in the MCB. The second characteristic is the magnetic fault protection, which is intended to operate when the fault reaches a predetermined level and to trip the MCB within one-tenth of a second. The level of this magnetic trip gives the MCB its type characteristic.


MCBs are used to perform many functions such as local control switches, isolating switches against faults and overload protection devices for installation or specific equipment or appliances.


MCB Types


MCBs have three common types for circuit protection in residential, commercial and industrial applications. The use is classified by a type, which determines the tripping characteristics of the MCB:


Type B - trips between 3 and 5 times the load current


This type will trip instantly at a rate of three to five times its rated current. These are normally used for resistive or small inductive loads where switching surges are very small. Therefore, these are suitable for residential or light commercial installations.


Type C - trips between 5 and 10 times the full load current


This type will trip instantly at a rate of five to ten times its rated current. These are normally used for high inductive loads where switching surges are high such as small motors and fluorescent lighting. In such cases, type C MCBs are preferred to handle higher value of short circuit currents. Therefore, these are suitable for highly inductive commercial and industrial installations.


Type D - trips between 10 and 20 times the full load current


This type will trip instantly at a rate of ten to twenty-five times its rated current. These are normally used for very high inductive loads where high inrush current is very frequent. These are suitable for specific industrial and commercial applications. The common examples of such applications include x-ray machines, UPS systems, industrial welding equipment, large winding motors, etc.


How to select a suitable MCB for the application?


Focus on 3 main points to choose the right MCB for the electrical circuit


  1. Ampere rating

  2. Short circuit breaking capacity

  3. Application type

...
Voir plus Voir moins

Filtres

Afficher 61 - 80 des 2240 produits
Nombre de résultats par page
Description Prix Number of Poles Current Rating Model Number Range Series Tripping Characteristics Rated AC Voltage Rated DC Voltage Breaking Capacity Mounting Style Length Width Depth Application
N° de stock RS 539-8374
Référence fabricant2CDS213001R0324
MarqueABB
71,68 €
Each
Unité
3 32 A - System M Pro S200 Type C 440 V - 6 kA - 85mm 52.5mm 69mm -
N° de stock RS 746-7753
Référence fabricantS203-C4
MarqueABB
85,68 €
Each
Unité
3 4 A - System M Pro S200 Type C 400 V - 6 kA - 88mm 52.5mm 69mm -
N° de stock RS 490-232
Référence fabricant236378 | PXL-B6/3
MarqueEaton
59,15 €
Each
Unité
3 6 A - xPole PXL, S200 Type B 400 V 48V 10 kA - 52.5mm 80mm 60mm -
N° de stock RS 489-6625
Référence fabricant5SY6106-7
MarqueSiemens
22,77 €
Each
Unité
1 6 A - Sentron 5SY6 Type C 230 V, 400 V - 6 kA - 89.8mm 17.6mm 76.4mm -
N° de stock RS 734-9670
Référence fabricantA9F75232
83,21 €
Each
Unité
2 32 A - Acti 9 iC60N Type D 400 V, 440 V, 100 → 130 V, 12 → 60 V, 220 → 240 V, 380 → 415 V 12 → 144V 6 kA - - - - -
N° de stock RS 124-3213
Référence fabricant5SY4501-7
MarqueSiemens
50,58 €
Each
Unité
1 + N 1 A - Sentron 5SY4 Type C 230 V - 10 kA - 35.2mm 76mm 89.8mm Industrial, Plant Engineering
N° de stock RS 734-9734
Référence fabricantA9F75325
120,19 €
Each
Unité
3 25 A - Acti 9 iC60N Type D 100 → 130 V, 12 → 60 V, 220 → 240 V, 380 → 415 V, 400 V, 440 V 12 → 144V 6 kA - - - - -
N° de stock RS 124-3164
Référence fabricant5SY4203-7
MarqueSiemens
64,17 €
Each
Unité
2 3 A - Sentron 5SY4 Type C 400 V - 10 kA - 35.2mm 76mm 89.8mm Industrial, Plant Engineering
N° de stock RS 734-9383
Référence fabricantA9F94416
211,19 €
Each
Unité
4 16 A - Acti 9 iC60L Type C 400 V, 440 V, 100 → 130 V, 12 → 60 V, 220 → 240 V, 380 → 415 V 12 → 250V 10 kA - - - - -
N° de stock RS 734-9680
Référence fabricantA9F75420
146,40 €
Each
Unité
4 20 A - Acti 9 iC60N Type D 400 V, 440 V, 100 → 130 V, 12 → 60 V, 220 → 240 V, 380 → 415 V 12 → 250V 6 kA - - - - -
N° de stock RS 776-6757
Référence fabricantA9N21726
83,50 €
Each
Unité
1 + N 13 A - Acti 9 iDPN Type D 400 V - 6 kA - 54mm 70mm 90mm -
N° de stock RS 125-1525
Référence fabricant1492-SPM3D160
87,40 €
Each
Unité
3 16 A - 1492 1492SPM Type D 277 V, 480 V - 10 kA - 53mm 75mm 88mm General Purpose
N° de stock RS 769-4738
Référence fabricant168062 | FAZ6-D10/1
MarqueEaton
17,16 €
Each
Unité
1 10 A - xEffect FAZ6 Type D 230 → 400 V - 6 kA - 80mm 17.5mm 61.5mm -
N° de stock RS 922-6898
Référence fabricant102084 | FAZ-C6/1-NA
MarqueEaton
26,33 €
Each
Unité
1 6 A - xEffect FAZ Type C 240 → 415 V 48V 10 kA - 17.8mm 65.5mm 80mm Computers, Control Instrumentation, External Load Circuit, HACR Internal/External Equipment, Internal/External Convenience Receptacle Circuit, Motor Control Circuit, PLC I/O Point, Power Conditioner, Power Supplies, Relay, Uninterruptable Power Supplies
N° de stock RS 435-324
Référence fabricant2CCS893001R0801
MarqueABB
333,90 €
Each
Unité
3 80 A - High Performance S800 Type D 400 V, 690 V - 36 kA - 95mm 79.5mm 88.5mm -
N° de stock RS 746-8131
Référence fabricant2CDS271001R0101
MarqueABB
32,55 €
Each
Unité
1 10 A - System M Pro S200 Type D 230 V - 10 kA - 83mm - 74.8mm -
N° de stock RS 776-6716
Référence fabricantA9N21561
49,25 €
Each
Unité
1 + N 40 A - Acti 9 iDPN Type C 230 V - 10 kA - 18mm - 80mm -
N° de stock RS 847-3355
Référence fabricant278763 | FAZ-C32/2
MarqueEaton
59,71 €
Each
Unité
2 32 A - xEffect FAZ Type C 240 → 415 V - 10 kA - 36mm 84.7mm 72.6mm -
N° de stock RS 527-9469
Référence fabricantS201-D10
MarqueABB
23,13 €
Each
Unité
1 10 A - System M Pro S200 Type D 253 V 72V 6 kA - 88mm - 75.8mm -
N° de stock RS 707-6023
Référence fabricant2CCP842001R1109
MarqueABB
208,60 €
Each
Unité
2 10 A - High Performance S800 - - 800V 5 kA - 95mm 53mm 88.5mm -