MCBs

MCBs, or miniature circuit breakers, are a type of switch used to automatically turn off electrical circuits during abnormal conditions. MCBs often replace fuses in low voltage electrical circuits as they can be more reliable, much more sensitive and are resettable.


How an MCB Works


When continuous overcurrent flows through an MCB, a bimetallic strip is heated and causes it to bend. This bending of the bimetallic strip releases a mechanical latch opening the contacts and turning off the MCB, thereby stopping the current to flow in the circuit. To restart the flow of current the MCB must be manually turned on. This mechanism protects the MCB from faults arising due to overcurrent or overload and is intended to prevent the accidental overloading of the cable in a no-fault situation. The speed of the MCB tripping will vary with the degree of the overload. This is usually achieved by the use of a thermal device in the MCB. The second characteristic is the magnetic fault protection, which is intended to operate when the fault reaches a predetermined level and to trip the MCB within one-tenth of a second. The level of this magnetic trip gives the MCB its type characteristic.


MCBs are used to perform many functions such as local control switches, isolating switches against faults and overload protection devices for installation or specific equipment or appliances.


MCB Types


MCBs have three common types for circuit protection in residential, commercial and industrial applications. The use is classified by a type, which determines the tripping characteristics of the MCB:


Type B - trips between 3 and 5 times the load current


This type will trip instantly at a rate of three to five times its rated current. These are normally used for resistive or small inductive loads where switching surges are very small. Therefore, these are suitable for residential or light commercial installations.


Type C - trips between 5 and 10 times the full load current


This type will trip instantly at a rate of five to ten times its rated current. These are normally used for high inductive loads where switching surges are high such as small motors and fluorescent lighting. In such cases, type C MCBs are preferred to handle higher value of short circuit currents. Therefore, these are suitable for highly inductive commercial and industrial installations.


Type D - trips between 10 and 20 times the full load current


This type will trip instantly at a rate of ten to twenty-five times its rated current. These are normally used for very high inductive loads where high inrush current is very frequent. These are suitable for specific industrial and commercial applications. The common examples of such applications include x-ray machines, UPS systems, industrial welding equipment, large winding motors, etc.


How to select a suitable MCB for the application?


Focus on 3 main points to choose the right MCB for the electrical circuit


  1. Ampere rating

  2. Short circuit breaking capacity

  3. Application type

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 402 produits
Nombre de résultats par page
Description Prix Number of Poles Current Rating Model Number Range Series Tripping Characteristics Rated AC Voltage Rated DC Voltage Breaking Capacity Mounting Style Length Width Depth Application
N° de stock RS 622-0014
Référence fabricant5SY4102-7
MarqueSiemens
26,64 €
Each
Unité
1 2 A - Sentron 5SY4 Type C 230 V, 400 V - 10 kA - 89.8mm 17.6mm 76.4mm -
N° de stock RS 622-0036
Référence fabricant5SY4104-7
MarqueSiemens
26,64 €
Each
Unité
1 4 A - Sentron 5SY4 Type C 230 V, 400 V - 10 kA - 89.8mm 17.6mm 76.4mm -
N° de stock RS 521-4917
Référence fabricant5SY6101-7
MarqueSiemens
24,93 €
Each
Unité
1 1 A - Sentron 5SY6 Type C 230 V, 400 V - 6 kA - 89.8mm 17.6mm 76.4mm -
N° de stock RS 772-1278
Référence fabricant5SY4202-7
MarqueSiemens
64,17 €
Each
Unité
2 2 A - Sentron 5SY4 Type C 400 V - 10 kA - 90mm 36mm 76mm -
N° de stock RS 489-6625
Référence fabricant5SY6106-7
MarqueSiemens
22,77 €
Each
Unité
1 6 A - Sentron 5SY6 Type C 230 V, 400 V - 6 kA - 89.8mm 17.6mm 76.4mm -
N° de stock RS 772-1372
Référence fabricant5SY4310-7
MarqueSiemens
92,70 €
Each
Unité
3 10 A - Sentron 5SY4 Type C 400 V - 10 kA - 89.8mm 52.8mm 76mm -
N° de stock RS 772-1410
Référence fabricant5SY4506-6
MarqueSiemens
41,76 €
Each
Unité
1 + N 6 A - Sentron 5SY4 Type B 230 V - 10 kA - 90mm 36mm 76mm -
N° de stock RS 772-1252
Référence fabricant5SY4110-8
MarqueSiemens
32,40 €
Each
Unité
1 10 A - Sentron 5SY4 Type D 230/400 V - 10 kA - 89.8mm 17.6mm 76.4mm -
N° de stock RS 124-3213
Référence fabricant5SY4501-7
MarqueSiemens
50,58 €
Each
Unité
1 + N 1 A - Sentron 5SY4 Type C 230 V - 10 kA - 35.2mm 76mm 89.8mm Industrial, Plant Engineering
N° de stock RS 124-3164
Référence fabricant5SY4203-7
MarqueSiemens
64,17 €
Each
Unité
2 3 A - Sentron 5SY4 Type C 400 V - 10 kA - 35.2mm 76mm 89.8mm Industrial, Plant Engineering
N° de stock RS 772-1366
Référence fabricant5SY4306-7
MarqueSiemens
92,70 €
Each
Unité
3 6 A - Sentron 5SY4 Type C 400 V - 10 kA - 89.8mm 52.8mm 76mm -
N° de stock RS 772-1319
Référence fabricant5SY4216-7
MarqueSiemens
58,77 €
Each
Unité
2 16 A - Sentron 5SY4 Type C 400 V - 10 kA - 90mm 36mm 76mm -
N° de stock RS 124-3151
Référence fabricant5SY4101-8
MarqueSiemens
35,55 €
Each
Unité
1 1 A - Sentron 5SY4 Type D 230 V, 400 V - 10 kA - 17.6mm 76.4mm 89.8mm Industrial, Plant Engineering
N° de stock RS 622-0389
Référence fabricant5SY7316-6
MarqueSiemens
99,00 €
Each
Unité
3 16 A - Sentron 5SY7 Type B 400 V - 15 kA - 89.8mm 52.8mm 76mm -
N° de stock RS 772-1414
Référence fabricant5SY4506-7
MarqueSiemens
46,53 €
Each
Unité
1 + N 6 A - Sentron 5SY4 Type C 230 V - 10 kA - 90mm 36mm 76mm -
N° de stock RS 521-4709
Référence fabricant5SJ6210-6KS
MarqueSiemens
38,25 €
Each
Unité
2 10 A - Sentron 5SJ6 Type B 230 V, 400 V 60V 6 kA - 90mm 36mm 76mm -
N° de stock RS 489-6704
Référence fabricant5SY6110-6
MarqueSiemens
20,43 €
Each
Unité
1 10 A - Sentron 5SY6 Type B 230 V, 400 V - 6 kA - 89.8mm 17.6mm 76.4mm -
N° de stock RS 772-1486
Référence fabricant5SY6016-6
MarqueSiemens
38,28 €
Each
Unité
1 + N 16 A - Sentron 5SY6 Type B 230 V - 6 kA - - 18mm 77mm -
N° de stock RS 124-3205
Référence fabricant5SY4440-7
MarqueSiemens
162,00 €
Each
Unité
4 40 A - Sentron 5SY4 Type C 400 V - 10 kA - 70.4mm 76mm 89.8mm Industrial, Plant Engineering
N° de stock RS 124-3203
Référence fabricant5SY4432-8
MarqueSiemens
186,30 €
Each
Unité
4 32 A - Sentron 5SY4 Type D 400 V - 10 kA - 70.4mm 76mm 89.8mm Industrial, Plant Engineering