Busbar

Used in power distribution busbars are made out of aluminium, brass or copper and they are able to conduct and ground electricity to transmit power from the source of electric power to the load.
Busbars can come in a various shapes and size, which affect the ampacity of the product. Ampacity refers to the maximum amount of electric current a conductor can carry before showing signs of deterioration.

Typical places bus bars are found in are:
  • Factories
  • Data Centres
  • Retail Facilities
  • Laboratories
  • Hospitals
  • Universities

Busbars range greatly in size and the size depends on the use. Common commercial and industrial busbars sizes range from 40 Amps to 1200 Amps.

Types
The most common types of busbars in the industry today are:

  • Rigid busbars: These are used in low, medium or high-voltage applications. Made with aluminium or copper bars and they make use of porcelain to insulate them.
  • Strain busbars: These are used in high-voltage applications and are strung between the metal structures of a substation. They are held in place by suspension type insulators.
  • Insulated phase busbars: These are used at medium voltage and similar to the rigid busbars, they are rigid bars that are supported by insulators.

...
Voir plus Voir moins

Filtres

Afficher 1 - 4 des 4 produits
Nombre de résultats par page
Description Prix Rated Operational Voltage Material Range Number Of Modules Electrical Phase Colour Current Rating For Use With Pitch Series
N° de stock RS 125-1532
Référence fabricant1492-A1B1
43,20 €
Each
Unité
480 (1492-SP) V ac, 600 (1492-FB) V ac Copper - - 1 - 100 A 1492-FB, 1492-SP Circuit Breakers 17.8mm 1492
N° de stock RS 125-1534
Référence fabricant1492-A1B8
38,20 €
Each
Unité
480 (1492-SP) V ac, 600 (1492-FB) V ac Copper - - 1 - 80 A 1492-FB, 1492-SP Circuit Breakers 17.8mm 1492
N° de stock RS 125-1533
Référence fabricant1492-A1B1H
45,50 €
Each
Unité
480 (1492-SP) V ac, 600 (1492-FB) V ac Copper - - 1 - 100 A 1492-FB, 1492-SP Circuit Breakers 27mm 1492
N° de stock RS 502-137
Référence fabricant100-KW454
20,00 €
Each
Unité
- - - - 3 - 5 → 12 A - 45mm 100K