Electronic Sounders

Electronic sounders are used in numerous environments, including commercial and industrial buildings. They are all used for different reasons and have different sounders to raise attention to different incidents.

How do electronic sounders work?

A sounder is connected to an alarm circuit which forms an integral part of the system, these sounders are usually mounted on a wall or in an open space area. They are manufactured from tough materials, to ensure their durability and are the tone or maximum sound output is suited to that environment where distinctive warning must be given for example in the event of a fire.

Electronic sounders all give off there own tone such as bells, buzzers, horns, sounders and even voice alarms and are selected and used to suit the environment/ application they are specifically being used for. Most of these sounders you can adjust and pre-set the sound level or the electronic siren or signal according to your needs.

Bells may be used as fire alarms are of paramount in saving lives, buzzers and horns can be used in industrial areas, as well as everyday household applications such as microwaves. Sirens can be used in conditions where they need to attract interest/ present a warning to someone. Horns can be used in either electronic or non-electronic environments to suit the application, such as an air horn, typically used in industrial and marine environments. Voice alarms can be used in an evacuation process or to clearly announce important information, where you can record your own message to play over your system or set the specific tone accordingly to your application/ environment.


...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 480 produits
Nombre de résultats par page
Description Prix Supply Voltage IP Rating Decibels at 1 Metre Current Type Number Of Tones Housing Colour Mounting Style Diameter Application Type Minimum Decibel Maximum Decibel Series Base Length Base Width
N° de stock RS 626-141
Référence fabricantAP/W/SWITCH
MarqueFulleon
26,38 €
Each
Unité
9 → 28 V dc IP65 92dB DC 32 White Panel Mount 50 mm Sounder 92dB 100dB Askari Panel - -
N° de stock RS 360-0574
Référence fabricant570.052.68
MarqueWerma
82,12 €
Each
Unité
230 V ac - 108dB AC - - - - Horn - 108dB - - -
N° de stock RS 529-4430
Référence fabricantROLP/R/D/3
MarqueFulleon
43,24 €
Each
Unité
9 → 28 V dc IP65 102dB DC 32 Red Surface Mount 93 mm Sounder 83dB 110dB RoLP - -
N° de stock RS 536-4107
Référence fabricant855P-B30SE22
46,80 €
Each
Unité
12 → 24 V ac/dc - 80dB AC, DC - - Panel Mount 30 mm Buzzer - - - - -
N° de stock RS 877-1832
MarqueRS PRO
13,77 €
Each
Unité
24 V dc - 75dB - - - Panel Mount - Buzzer - - - - -
N° de stock RS 227-9983
Référence fabricantRO/W/S/24 AC
MarqueFulleon
51,04 €
Each
Unité
12 → 30 V ac/dc IP54 107dB AC, DC 32 White Surface Mount 93 mm Sounder 79dB 107dB Roshni - -
N° de stock RS 223-1262
Référence fabricantA100DC24R
Marquee2s
59,79 €
Each
Unité
24 V dc IP66 104dB DC 32 Red Surface Mount - Sounder - 104dB A100 86mm 86mm
N° de stock RS 245-332
Référence fabricantAE30M-FT-01
MarqueMoflash
9,34 €
Each
Unité
12 V dc - 75dB DC 1 - Panel Mount 40 mm Buzzer - 80dB - - -
N° de stock RS 132-964
Référence fabricantAP198M
MarqueMoflash
175,85 €
Each
Unité
- - 125dB - - - - - Horn - 125dB - - -
N° de stock RS 755-3992
Référence fabricant90001R0
27,18 €
Each
Unité
9 → 30 V dc IP45 110dB DC 32 White Wall Mount 90 mm Sounder 95dB 110dB Banshee - -
N° de stock RS 798-3817
Référence fabricant190.000.55
MarqueWerma
134,08 €
Each
Unité
24 V dc IP65 - DC 32 Grey Bracket 150 mm Sounder 104dB 110dB 190 128mm -
N° de stock RS 249-520
Référence fabricantSLE-0002
MarqueKlaxon
70,90 €
Each
Unité
24 V dc - 103dB DC - - - - Siren - - - - -
N° de stock RS 473-1095
Référence fabricantBEXS110DFDC024AB1A1R
Marquee2s
679,88 €
Each
Unité
24 V dc IP67 117dB DC 32 Red Surface Mount 181 mm Sounder 72dB 110dB BEXS110 - -
N° de stock RS 721-6542
Référence fabricantAE20M-230
MarqueMoflash
11,76 €
Each
Unité
230 V ac - 95dB AC - - Panel Mount 43 mm Buzzer - 95dB - - -
N° de stock RS 622-1310
Référence fabricantKPEG1600
MarqueKingstate
9,77 €
Each
Unité
6 → 16 V dc - 105dB DC - - - - Siren - - - - -
N° de stock RS 422-315
Référence fabricantSLA-0002
MarqueKlaxon
170,00 €
Each
Unité
230 V ac - 120dB AC - - - - Siren - - - - -
N° de stock RS 507-2246
Référence fabricant0 415 39
MarqueLegrand
151,60 €
Each
Unité
230 V ac - 105dB AC - - Surface Mount 73 mm Buzzer - - - - -
N° de stock RS 245-348
Référence fabricantAE30M-FT-02
MarqueMoflash
9,34 €
Each
Unité
24 V dc - 75dB DC 1 - Panel Mount 40 mm Buzzer - 80dB - - -
N° de stock RS 686-7887
Référence fabricantROLP/R/D/Mains Base
MarqueFulleon
44,90 €
Each
Unité
110 → 230 V ac IP65 102dB DC 32 Red Surface Mount 93 mm Sounder - - RoLP - -
N° de stock RS 384-7975
Référence fabricant110.000.75
MarqueWerma
79,80 €
Each
Unité
24 V ac/dc - 100dB AC, DC 8 - Wall Mount 72 mm Buzzer 86dB 100dB - - -