6221 Produits présentés pour Automation & Control Gear
- N° de stock RS 455-9764
- Marque RS PRO
- Accessory Type Thermocouple Connector
- For Use With Type K Thermocouple
- Application Miniature Connector
- Connector Type Flat Pin
- N° de stock RS 457-3625
- Marque RS PRO
- Sensor Type PT100
- Probe Length 10mm
- Probe Diameter 2mm
- Minimum Temperature Sensed 0°C
- N° de stock RS 232-1101
- Marque RS PRO
- Accessory Type Battery
- For Use With Siemens, Sinumerik Series
- Series CN8
- Application PLC
- N° de stock RS 202-4462
- Marque RS PRO
- Sensor Style Barrel
- Detection Type Through Beam
- Detection Range 20 m
- Electrical Connection M12 Connector
- N° de stock RS 202-4466
- Marque RS PRO
- Sensor Style Barrel
- Detection Type Through Beam
- Detection Range 20 m
- Output Type PNP NONC
- N° de stock RS 824-0641
- Marque RS PRO
- Thermocouple Type K
- Probe Diameter 1mm
- Probe Length 500mm
- Maximum Temperature Sensed +800°C
- N° de stock RS 234-8840
- Marque RS PRO
- Device Type Float
- For Use With Liquid Level Control
- Mounting Type Vertical Mounting
- Switch Output NO
- N° de stock RS 124-1081
- Marque RS PRO
- Thermistor Type NTC
- Minimum Temperature Sensed -30°C
- Maximum Temperature Sensed +150°C
- Probe Diameter 6mm
- N° de stock RS 257-6413
- Marque RS PRO
- Media Monitored Air
- Device Type For Air
- Minimum Flow Rate 10 l/min
- Maximum Flow Rate 100 L/min
- N° de stock RS 219-4551
- Marque RS PRO
- Insulation Material PVC
- Length 25m
- Maximum Operating Temperature +105°C
- Thermocouple Type K
- N° de stock RS 171-8750
- Marque RS PRO
- Current Ratio 50:5
- Bore Size 21 x 10mm
- Transformer Type Base Mounted
- Input Current 50A
- N° de stock RS 381-7407
- Marque RS PRO
- Accessory Type Compression Fitting
- For Use With Thermocouple or PRT Probe
- Application 1/2 BSP X 6mm Compression Fitting
- Connector Type Screw
- N° de stock RS 779-9716
- Marque RS PRO
- Insulation Material PVC
- Length 5m
- Maximum Operating Temperature +105°C
- Thermocouple Type K
- N° de stock RS 178-0962
- Marque RS PRO
- Accessory Type Compression Fitting
- For Use With Thermocouple or PRT Probe
- Application S/S 1/4 BSPP x 1/8 Compression Fitting
- Connector Type Screw
- N° de stock RS 186-2443
- Marque RS PRO
- Maximum Value 10 (Input) A, 100 (Scle) A, 50/5 (CT) A
- Current Type AC
- Moving Element Moving Iron
- Cutout Height 68mm
- N° de stock RS 187-9642
- Marque RS PRO
- Supply Voltage 10 → 100 V dc, 20 → 72 V ac
- Light Effect Flashing
- Lens Colour Red
- Mounting Style Surface Mount, Wall Mount
- N° de stock RS 808-6611
- Marque RS PRO
- Supply Voltage 24 V
- Count Mode Counter
- Display Type LED
- Function Counter
- N° de stock RS 611-7788
- Marque RS PRO
- Sensor Type PT100
- Probe Length 5mm
- Minimum Temperature Sensed -50°C
- Maximum Temperature Sensed +500°C
- N° de stock RS 752-2009
- Marque RS PRO
- Supply Voltage 6 → 15 V dc
- Current Rating 3 A
- Voltage Rating 6 → 15 V dc
- N° de stock RS 250-8787
- Marque RS PRO
- Coil Voltage 230 V ac
- Contact Current Rating 9 A
- Number of Poles 3
- Contact Voltage Rating 690 V