Masking Tapes

Masking tapes also known as painters tape is typically used to temporarily shield areas that you want protection from during a variety of preparation or finishing processes. Masking tapes use a lower strength adhesive on the tape face allowing you to remove the tape after use with minimal effort whilst leaving no tape residue on the surface. You can learn more in our complete guide to masking tape. It's easy to tear feature means that these tapes can be torn and applied to whatever is needed for example... you can easily shield or mask off any unwanted painting areas whilst undergoing your kitchen renovation.

What kind of masking tape do I need?

Tapes come in a range of materials, most commonly tapes use paper backing but can also use polyester, PVC and even aluminium foil. The type of masking material in the product will provide different protection depending on the work or process being carried out. Along with a choice in tape backing material, a range of adhesive materials such as acrylic, rubber and silicone are available to suit each masking application.

Available in different colours, widths and lengths, masking tapes can be used during painting both with a brush or roller as well as spray painting. Tapes can also be used while preparing a piece for painting or coating and is easy to tear, apply and remove.

Masking tape’s adhesive determines where the tape is best applied:

  • Rubber-based adhesive material generally delivers the best adhesion but has the lowest temperature resistance.
  • Acrylic-based adhesive material can be used at a wide temperature range.
  • Silicone-based adhesive material can be used at the highest temperature range.

Speciality tapes

There is a range of speciality masking tapes suitable for more specific applications. These tapes usually boast particular qualities that enable them to work in more extreme environments. Heat resistant foil masking tapes can be suitable for use in hot zones as well as being used in conjunction with a flame.

Other higher strength tapes use stronger, thicker backing material that can be subjected to abrasives such as sandblasting.

What applications are masking tape's used in?

Masking tapes are applicable in a variety of different uses such as:

  • Marking sensitive and critical surfaces,
  • Indoor paintwork,
  • Wallpapering,
  • Fitting doors.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 150 produits
Nombre de résultats par page
Description Prix Backing Material Adhesive Material Width Length Model Number Thickness Colour
N° de stock RS 513-569
Référence fabricant04323-00008-00
MarqueTesa
1,71 €
Each
Unité
Paper Rubber 25mm 50m 4323 0.13mm Beige
N° de stock RS 436-2762
Référence fabricant51408-00007-00
MarqueTesa
25,02 €
Each
Unité
Kapton Silicone 12mm 33m 51408 0.07mm Orange
N° de stock RS 913-9520
Référence fabricant04333-00017-02
MarqueTesa
4,09 €
Each
Unité
Very Thin Paper Rubber 19mm 50m 4333 0.08mm Pink
N° de stock RS 513-587
Référence fabricant04323-00013-00
MarqueTesa
3,21 €
Each
Unité
Paper Rubber 50mm 50m 4323 0.13mm Beige
N° de stock RS 913-9526
Référence fabricant04333-00021-02
MarqueTesa
10,73 €
Each
Unité
Very Thin Paper Rubber 50mm 50m 4333 0.08mm Pink
N° de stock RS 864-0873
Référence fabricant209025
Marque3M
5,25 €
Each
Unité
Paper Acrylic 24mm 50m SCOTCH 2090 0.13mm Blue
N° de stock RS 913-9532
Référence fabricant04334-00000-00
MarqueTesa
4,22 €
Each
Unité
Very Thin Paper Acrylic 19mm 50m 4334 0.09mm Yellow
N° de stock RS 727-1319
Référence fabricant244
Marque3M
5,36 €
Each
Unité
Paper Acrylic 18mm 50m SCOTCH 244 0.08mm Gold
N° de stock RS 341-8426
Référence fabricantAT44
9,06 €
Each
Unité
PVC Rubber 50mm 33m AT44 0.13mm Black
N° de stock RS 913-9539
Référence fabricant04334-00004-00
MarqueTesa
11,14 €
Each
Unité
Very Thin Paper Acrylic 50mm 50m 4334 0.09mm Yellow
N° de stock RS 436-2784
Référence fabricant51408-00009-00
MarqueTesa
47,49 €
Each
Unité
Kapton Silicone 25mm 33m 51408 0.07mm Orange
N° de stock RS 282-6719
Référence fabricant04323-00016-00
MarqueTesa
8,12 €
Each
Unité
Paper Rubber 75mm 50m 4323 0.13mm Beige
N° de stock RS 378-9835
Référence fabricant04329-00002-01
MarqueTesa
3,55 €
Each
Unité
Paper Rubber 25mm 50m 4329 0.13mm Yellow
N° de stock RS 279-5069
Référence fabricant201E 48 mmx 50m
Marque3M
4,18 €
Each
Unité
Paper Rubber Resin 50mm 50m 3M™ 2321 0.14mm Beige
N° de stock RS 436-2778
Référence fabricant51408-00008-00
MarqueTesa
35,96 €
Each
Unité
Kapton Silicone 19mm 33m 51408 0.07mm Orange
N° de stock RS 787-3243
Référence fabricant244 50mm x 50M
Marque3M
13,85 €
Each
Unité
Paper Acrylic 48mm 50m SCOTCH 244 0.09mm Gold
N° de stock RS 378-9885
Référence fabricant04438-00015-00
MarqueTesa
12,83 €
Each
Unité
UV Resistant Paper Acrylic 25mm 50m 4438 0.17mm Blue
N° de stock RS 378-9908
Référence fabricant04438-00020-00
MarqueTesa
18,39 €
Each
Unité
UV Resistant Paper Acrylic 50mm 50m 4438 0.17mm Blue
N° de stock RS 447-8132
Référence fabricantAT6150
5,90 €
Each
Unité
PE Rubber 50mm 33m AT6150 0.11mm Orange
N° de stock RS 175-7757
Référence fabricant301E 50MX50MM
Marque3M
7,435 €
Each (In a Pack of 2)
Unité
Paper Rubber Resin 50mm 50m 3M™ 2364 0.16mm Beige