Double Sided Cloth Tapes

What is double sided cloth tape?
Double sided cloth tape is a type of adhesive tape. Typically manufactured from woven cotton or a synthetic cloth, this kind of tape features an adhesive coating on both sides. Cloth is heavier than tapes manufactured with plastic or paper, and cloth tapes have a high adhesive coat weight. A high adhesive coat rate and high tack ensures a strong initial bond.
What is it used for?
Double sided cloth tape is versatile and can be used in several of environments, internally and externally. It is particularly suited to bonding on awkward shapes or uneven surfaces such as floors. Example applications include:
- Carpet laying
- Fixing signs
- Permanent bonding of materials such as aluminium and polystyrene
- Splicing fabric webs
- Laminating leather, textiles and foam
Features:
Double sided cloth tape is able to reinforce in two different directions, but cannot reinforce diagonally. Some variants are removable, and can be easily detached. Double sided cloth tape offers resistance to tearing under stretch, but can also be torn by hand.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 26 produits
Nombre de résultats par page
Description Prix Backing Material Width Length Thickness Colour Adhesion Strength Elongation at Break Tensile Strength Maximum Operating Temperature Model Number Minimum Operating Temperature
N° de stock RS 273-627
Référence fabricantTESAFIX NON TISSÉ
MarqueTesa
8,19 €
Each
Unité
Non-Woven 19mm 50m 0.12mm White 7.5 N/cm 5% 8N/cm +80°C Tesa 4959 0°C
N° de stock RS 273-598
Référence fabricantTESAFIX NON TISSÉ
MarqueTesa
10,35 €
Each
Unité
Non-Woven 25mm 50m 0.12mm White 7.5 N/cm 5% 8N/cm +80°C Tesa 4959 0°C
N° de stock RS 273-605
Référence fabricant4959 - 50MM
MarqueTesa
20,67 €
Each
Unité
Non-Woven 50mm 50m 0.12mm White 7.5 N/cm 5% 8N/cm +80°C Tesa 4959 0°C
N° de stock RS 408-9603
Référence fabricantAT305
23,77 €
Each
Unité
Cloth 50mm 25m 0.34mm Transparent 7.8 N/cm 5% 41N/cm +50°C AT305 -10°C
N° de stock RS 763-9018
Référence fabricant4964 50mx19mm
MarqueTesa
28,23 €
Each
Unité
Cloth 19mm 50m 0.39mm White 7.5 N/cm 10% 80N/cm +160°C Tesa 4964 0°C
N° de stock RS 770-3431
Référence fabricantAT302
21,49 €
Each
Unité
Cloth 50mm 50m 0.25mm White 20 N/cm 4% 22N/cm +50°C AT302 -10°C
N° de stock RS 763-9012
Référence fabricant4964 50mx25m
MarqueTesa
36,12 €
Each
Unité
Cloth 25mm 50m 0.39mm White 7.5 N/cm 10% 80N/cm +160°C Tesa 4964 0°C
N° de stock RS 763-9024
Référence fabricant4964 50mx50mm
MarqueTesa
74,30 €
Each
Unité
Cloth 50mm 50m 0.39mm White 7.5 N/cm 10% 80N/cm +160°C Tesa 4964 0°C
N° de stock RS 763-9040
Référence fabricant4943 50mx50mm
MarqueTesa
12,40 €
Each
Unité
Non-Woven 50mm 50m 0.1mm White 7.7 N/cm 10% 9N/cm +70°C Tesa 4943 0°C
N° de stock RS 812-5387
Référence fabricant04939-00006-00
MarqueTesa
11,20 €
Each
Unité
Cloth 50mm 25m 0.27mm White 50 N/cm 40% 50N/cm +80°C Tesa 4939 -
N° de stock RS 763-9046
Référence fabricant4943 50mx38mm
MarqueTesa
9,18 €
Each
Unité
Non-Woven 38mm 50m 0.1mm White 7.7 N/cm 10% 9N/cm +70°C Tesa 4943 -
N° de stock RS 161-2914
Référence fabricantHB 356 50mmx50m
MarqueHi-Bond
50,05 €
Each
Unité
- 50mm 50m 0.15mm Brown 16 N/25 mm, 18 N/25 mm, 22 N/25 mm - - +100°C - -40°C
N° de stock RS 832-6369
Référence fabricantHB 350 19mm x 50m
MarqueHi-Bond
92,60 €
Each
Unité
Cloth 19mm 50m 0.05mm White 4.3 N/cm 5% 8N/cm +110°C HB 350 -10°C
N° de stock RS 513-521
Référence fabricant51571-00002-00
MarqueTesa
8,23 €
Each
Unité
Synthetic Rubber 38mm 50m 0.16mm White 13 N/cm 5% 5N/cm +40°C Tesa 51571 0°C
N° de stock RS 161-2918
Référence fabricantHB 360 50mmx50m
MarqueHi-Bond
50,05 €
Each
Unité
Cloth 50mm 25m 0.28mm White 14 N/25 mm, 16 N/25 mm, 18 N/25 mm - - +100°C - -40°C
N° de stock RS 513-547
Référence fabricant51571-00003-00
MarqueTesa
2,98 €
Each
Unité
Synthetic Rubber 12mm 50m 0.16mm White 3.2 N/cm 5% 5N/cm +40°C Tesa 51571 0°C
N° de stock RS 161-2917
Référence fabricantHB 360 38mmx50m
MarqueHi-Bond
38,05 €
Each
Unité
Cloth 38mm 25m 0.28mm White 14 N/25 mm, 16 N/25 mm, 18 N/25 mm - - +100°C - -40°C
N° de stock RS 812-5378
Référence fabricant04939-00010-00
MarqueTesa
11,22 €
Each
Unité
Cloth 25mm 50m 0.27mm White 50 N/cm 40% 50N/cm +80°C Tesa 4939 -
N° de stock RS 161-2911
Référence fabricantHB 356 25mmx50m
MarqueHi-Bond
25,05 €
Each
Unité
- 25mm 50m 0.15mm Brown 16 N/25 mm, 18 N/25 mm, 22 N/25 mm - - +100°C - -40°C
N° de stock RS 513-531
Référence fabricant51571-00001-00
MarqueTesa
5,47 €
Each
Unité
Synthetic Rubber 25mm 50m 0.16mm White 13 N/cm 5% 5N/cm +40°C Tesa 51571 0°C