Aluminium Tapes

Aluminium tape is also known as foil tape and it has many uses in different industries such as electrical, construction and HVAC (heating, ventilation and air conditioning). This tape is flexible and strong with excellent temperature performance. Aluminium foil tape has all the qualities of aluminium but also has an adhesive that is aggressive and long lasting. This self-adhesive tape is ideal for protecting, masking, covering, insulating and repairing in a quick, easy and affordable way.Aluminium Tape is used for:Chemical and Moisture resistance - helps seal and protect many sensitive assemblies and surfacesFlame resistance - strong aluminium tape is ideal for use in a range of demanding high temperatures and environmental conditions and provides superior adhesive performance. It has water vapour resistance and flame retardant properties. Thermal conductivity - maximises efficiency when heating or cooling by increasing the transmission over a broader area. Helps to insulate pipes.Heat and light reflection - helps protect plastic components from heat warpage. Ideal for protecting wires and pipes from heat due to its high temperature resistanceWeather- Polymer coated tape is often used to wrap electrical cables with and gets the name of shielding tape as it both protects the cable from outside elements and keep moisture and odours from contaminating the cord.Applications include:Heating and ventilationConstruction IndustryManufacturingDuct sealingAluminium tape comes in various thicknesses and has different adhesives such as resin, acrylic adhesive, rubber, acrylate and silicone, which all have different tensile strengths.

...
Voir plus Voir moins

Filtres

Afficher 1 - 20 des 57 produits
Nombre de résultats par page
Description Prix Total Thickness Foil Thickness Width Length Adhesion Strength Adhesive Material Tensile Strength Conductivity Maximum Temperature Resistance Minimum Temperature Resistance Complies with EN Legislation Model Number
N° de stock RS 763-9009
Référence fabricant50577
MarqueTesa
32,71 €
Each
Unité
0.09mm 0.05mm 50mm 25m 5 N/cm Acrylic 40N/cm Conductive +160°C -40°C - Tesa 50577
N° de stock RS 176-567
Référence fabricant117611
13,78 €
Each
Unité
0.08mm 0.04mm 50mm 45m 3.8 N/cm Acrylic 22N/cm Non-Conductive +110°C -20°C - AT500
N° de stock RS 458-7416
Référence fabricant1436 50X50
Marque3M
11,35 €
Each
Unité
0.08mm 0.03mm 50mm 50m 1.2 N/cm Rubber 18N/cm Conductive +70°C -25°C - 3M 1436
N° de stock RS 542-5454
1,992 €
Each
Unité
0.07mm 0.04mm 25mm 33m 4.5 N/cm Acrylic 25N/cm Conductive +155°C -20°C BS EN 60454 - Part 2 AT521
N° de stock RS 504-2015
Référence fabricant363
Marque3M
160,00 €
Each
Unité
0.19mm 0.085mm 25mm 33m 5.7 N/cm Acrylic 236N/cm Conductive +316°C -54°C - 3M 363
N° de stock RS 736-2194
Référence fabricant3013308A
52,48 €
Each
Unité
0.07mm 0.04mm 8mm 33m 4.5 N/cm Resin 25N/cm Conductive +155°C - - -
N° de stock RS 909-3761
Référence fabricant363 33m x 50mm
Marque3M
234,58 €
Each
Unité
0.19mm 0.19mm 50mm 33m 5.7 N/cm Silicone 236N/cm Conductive +316°C -54°C - 3M™ 363
N° de stock RS 176-573
Référence fabricant126880
10,64 €
Each
Unité
0.07mm 0.03mm 50mm 45m 3.6 N/cm Acrylic 12N/cm Non-Conductive +110°C -20°C - AT502
N° de stock RS 542-5331
Référence fabricantAT541
2,388 €
Each
Unité
0.07mm 0.04mm 12mm 33m 4.5 N/cm Acrylic 25N/cm Conductive +155°C -20°C BS EN 60454 - Part 2 AT541
N° de stock RS 175-7785
Référence fabricant425 - 12,7MM (21203)
Marque3M
23,20 €
Each
Unité
0.12mm 0.08mm 12mm 55m 5.1 N/cm Acrylic 5.3N/cm Conductive +149°C -54°C - 3M™ 425
N° de stock RS 885-5142
Référence fabricantT11706
Marque3M
21,35 €
Each
Unité
0.08mm 0.05mm 6mm 16m 3.8 N/cm Acrylic 35N/cm Conductive +130°C -40°C - 3M T11706
N° de stock RS 408-9574
Référence fabricant196074
18,98 €
Each
Unité
0.09mm 0.05mm 50mm 50m 4 N/cm Acrylic 35N/cm Non-Conductive +110°C -20°C - AT506
N° de stock RS 175-7791
Référence fabricant425 - 19,1MM (21205)
Marque3M
29,42 €
Each
Unité
0.12mm 0.08mm 19mm 55m 5.1 N/cm Acrylic 5.3N/cm Conductive +149°C -54°C - 3M™ 425
N° de stock RS 832-6344
Référence fabricantHB 710 12mm x 20m
MarqueHi-Bond
12,44 €
Each
Unité
0.09mm 0.04mm 12mm 20m 2.9 N/cm Thermosetting Acrylic 30N/cm Conductive +130°C -30°C - HB 710
N° de stock RS 832-6347
Référence fabricantHB 710 19mm x 33m
MarqueHi-Bond
19,72 €
Each
Unité
0.09mm 0.04mm 19mm 20m 2.9 N/cm Thermosetting Acrylic 30N/cm Conductive +130°C -30°C - HB 710
N° de stock RS 175-7814
Référence fabricant425 - 50,8MM (R06933)
Marque3M
56,97 €
Each
Unité
0.12mm 0.08mm 50mm 55m 5.1 N/cm Acrylic 5.3N/cm Conductive +149°C -54°C - 3M 425
N° de stock RS 175-7808
Référence fabricant425 - 25,4MM (R06933)
Marque3M
27,40 €
Each
Unité
0.12mm 0.08mm 25mm 55m 5.1 N/cm Acrylic 5.3N/cm Conductive +149°C -54°C - 3M™ 425
N° de stock RS 399-7648
Référence fabricant20825
Marque3M
90,13 €
Each
Unité
0.38mm 0.254mm 50mm 33m 7.2 N/cm Aluminium Foil 22.1N/cm Conductive +80°C -32°C - 3M 2552
N° de stock RS 144-4035
Référence fabricant1436 100MMX50M
Marque3M
22,45 €
Each
Unité
0.075mm - 100mm 50m 12 N/cm Rubber 18N/cm - +70°C -25°C - 3M 1436
N° de stock RS 185-9054
Référence fabricant60670
MarqueTesa
15,66 €
Each
Unité
0.125mm 0.075mm 50mm 50m 10 N/cm Acrylic 60N/cm Conductive +160°C -40°C - 60670